Информация за продукта
Преглед на продукта
6D305 is a VGA graphics controller module with PICASO processor. The uVGA-PICASO-MD1 is a compact and cost effective ready to go drop in embedded graphics engine that will deliver stand alone functionality to user project. The simple to use embedded commands not only control background colour but can produce text in a variety of sizes as well as draw shapes (which can include user definable bitmapped characters such as logos) in 256 colours whilst freeing up the host processor from the processor hungry screen control functions. This means a simple microcontroller with a standard serial interface can drive the module with total ease. For USB operation simply add a uUSB interface controller. The uVGA-PICASO-MD1 module is aimed at being integrated into a variety of different applications using a wealth of features designed to facilitate the designer to quickly and cost effectively complete a product and thus reduce time to market.
- Intelligent and fully integrated VGA/SVGA display graphics controller
- Tiny 28 pin module, powered by PICASO chip. A DSP/Controller based multi purpose graphics engine
- Low power design
- 256 colours with standard resolution modes
- 512Kbytes of on board SRAM for video memory
- Powerful, easy to use and understand built in graphics functions
- SPI signals (SDI, SDO, SCK) allow the module to be connected to a number of SD and MMC memory cards
- Future upgrades and enhancements are easily achieved by uploading PmmC files
Приложения
Imaging, Video & Vision
Технически характеристики
4D Systems
Audio Visual
-
-
-
-
VGA Graphics Controller
-
Graphics Controller Module UVGA-PICASO-MD1
No SVHC (25-Jun-2020)
Технически документи (1)
Законодателство и околна среда
Страна, в която е реализиран последният важен производствен процесСтрана на произход:Australia
Страна, в която е реализиран последният важен производствен процес
RoHS
Сертификат за съответствие на продукта