80 White COB LEDs:
201 Намерени продуктаИзглед
Купувач
Инженер
Производител
COB Colour
Colour Rendering Index Max
Power Rating
Luminous Flux @ Test
Forward Current @ Test
Viewing Angle
Forward Voltage VF Typ
Nominal CCT (K)
COB Length
COB Width
Opto Case Style
Lumens / Watt @ Current Test
Light Emitting Surface
Lens Type
Lens Shape
Height
Product Range
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
| Сравнение | Цена за | Количество | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 9,210 5+ € 8,730 10+ € 8,290 50+ € 7,920 | Мин: 1 / Множ: 1 | White | 80 | 36.7W | 5963lm | 1.08A | 115° | 34V | 3000K | 28mm | 28mm | SMD-2, No Lead | 162.479564032698lm/W | 22mm | - | Square | 1.5mm | LC040D | |||||
Each Опции за опаковка | 1+ € 8,690 5+ € 8,140 10+ € 7,580 50+ € 7,430 100+ € 7,280 Още цени... | Мин: 1 / Множ: 1 | Warm White | 80 | - | 760lm | 700mA | 120° | 12V | 2700 K | 7mm | 7mm | 2828 | - | - | - | Dome | 3.75mm | LUXEON M | |||||
Each | 1+ € 1,800 10+ € 1,690 25+ € 1,670 50+ € 1,640 100+ € 1,520 Още цени... | Мин: 1 / Множ: 1 | Warm White | 80 | 10.9W | 355lm | 400mA | 115° | 9V | 3000 K | 13.35mm | 13.35mm | SMD-2, No Lead | 142lm/W | 6mm | - | Round with Flat Top | 1.7mm | XLamp CXA1304 | |||||
Each | 1+ € 6,150 5+ € 5,990 10+ € 5,830 50+ € 5,670 100+ € 5,220 Още цени... | Мин: 1 / Множ: 1 | Warm White | 80 | 47W | 2260lm | 550mA | 115° | 35V | 3000K | 23.85mm | 23.85mm | SMD-2, No Lead | 117.4lm/W | 19mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA2520 | |||||
Each | 1+ € 6,150 5+ € 5,990 10+ € 5,830 50+ € 5,670 100+ € 5,220 Още цени... | Мин: 1 / Множ: 1 | Neutral White | 80 | 47W | 2420lm | 550mA | 115° | 35V | 4000K | 23.85mm | 23.85mm | SMD-2, No Lead | 125.7lm/W | 19mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA2520 | |||||
Each | 1+ € 2,250 10+ € 2,140 25+ € 2,110 50+ € 2,070 100+ € 1,910 Още цени... | Мин: 1 / Множ: 1 | Cool White | 80 | 14.8W | 840lm | 200mA | 115° | 35V | 5000 K | 15.85mm | 15.85mm | SMD-2, No Lead | 120lm/W | 9mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1507 | |||||
Each | 1+ € 5,440 5+ € 5,110 10+ € 4,670 50+ € 4,400 100+ € 4,070 Още цени... | Мин: 1 / Множ: 1 | Warm White | 80 | 12.5W | 1000lm | 360mA | 120° | 34.8V | 2700 K | - | - | - | 143lm/W | 9.9mm | - | Round with Flat Top | 1.9mm | Gen 7 Vero 10 Array | |||||
Each | 1+ € 1,890 10+ € 1,800 25+ € 1,770 50+ € 1,740 100+ € 1,600 Още цени... | Мин: 1 / Множ: 1 | Warm White | 80 | 14.8W | 780lm | 200mA | 115° | 35V | 3000K | 15.85mm | 15.85mm | SMD-2, No Lead | 111.4lm/W | 9mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1507 | |||||
Each | 1+ € 4,180 10+ € 3,970 25+ € 3,920 50+ € 3,860 100+ € 3,550 Още цени... | Мин: 1 / Множ: 1 | Neutral White | 80 | 14.8W | 840lm | 200mA | 115° | 35V | 4000K | 15.85mm | 15.85mm | SMD-2, No Lead | 120lm/W | 9mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1507 | |||||
Each | 1+ € 3,750 5+ € 3,710 10+ € 3,660 50+ € 3,620 100+ € 3,600 Още цени... | Мин: 1 / Множ: 1 | Warm White | 80 | 12.5W | 1000lm | 360mA | 120° | 34.8V | 3000 K | - | - | - | 151lm/W | 9.9mm | - | Round with Flat Top | 1.9mm | Gen 7 Vero 10 Array | |||||
Each | 1+ € 43,190 5+ € 42,110 10+ € 41,020 50+ € 39,860 100+ € 36,710 | Мин: 1 / Множ: 1 | Neutral White | 80 | 137W | 12000lm | 1.8A | 115° | 36V | 3500 K | 34.85mm | 34.85mm | SMD-2, No Lead | 138.8lm/W | 30mm | Clip-On | Round with Flat Top | 1.7mm | XLamp EasyWhite CXB3590 | |||||
Each | 1+ € 20,240 5+ € 20,000 10+ € 19,770 50+ € 19,530 100+ € 18,080 | Мин: 1 / Множ: 1 | Warm White | 80 | 81.3W | 10000lm | 2.1A | 120° | 38.7V | 3000 K | - | - | - | 155lm/W | 29.2mm | - | Round with Flat Top | 1.9mm | Gen 7 Vero 29 Array | |||||
Each | 1+ € 2,120 10+ € 2,000 25+ € 1,980 50+ € 1,950 100+ € 1,790 Още цени... | Мин: 1 / Множ: 1 | Warm White | 80 | 14.8W | 780lm | 200mA | 115° | 35V | 2700K | 15.85mm | 15.85mm | SMD-2, No Lead | 111.4lm/W | 9mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1507 | |||||
Each | 1+ € 3,430 10+ € 3,250 25+ € 3,200 50+ € 3,150 100+ € 2,910 Още цени... | Мин: 1 / Множ: 1 | Warm White | 80 | 24W | 1380lm | 350mA | 115° | 36.4V | 3000K | 15.85mm | 15.85mm | SMD-2, No Lead | 108.3lm/W | 9mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1512 | |||||
Each | 1+ € 1,460 10+ € 1,390 25+ € 1,370 50+ € 1,350 100+ € 1,230 Още цени... | Мин: 1 / Множ: 1 | Warm White | 80 | 10W | 410lm | 100mA | 115° | 36V | 3000K | 13.35mm | 13.35mm | SMD-2, No Lead | 113.8lm/W | 6mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1304 | |||||
Each | 1+ € 5,920 5+ € 5,770 10+ € 5,620 50+ € 5,460 100+ € 5,030 Още цени... | Мин: 1 / Множ: 1 | Warm White | 80 | 65W | 3200lm | 800mA | 115° | 36.4V | 3000K | 23.85mm | 23.85mm | SMD-2, No Lead | 109.8lm/W | 19mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA2530 | |||||
Each | 1+ € 5,610 5+ € 5,470 10+ € 5,330 50+ € 5,170 100+ € 4,760 Още цени... | Мин: 1 / Множ: 1 | Neutral White | 80 | 40W | 2260lm | 550mA | 115° | 36.2V | 4000K | 17.85mm | 17.85mm | SMD-2, No Lead | 113.5lm/W | 12mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1820 | |||||
Each | 1+ € 10,280 5+ € 10,160 10+ € 10,030 50+ € 9,910 100+ € 9,180 Още цени... | Мин: 1 / Множ: 1 | Neutral White | 80 | 41W | 4000lm | 1.17A | 120° | 35V | 4000K | - | - | - | 160lm/W | 18.4mm | - | Round with Flat Top | 1.9mm | Gen 7 Vero 18 Array | |||||
Each | 1+ € 7,900 5+ € 7,700 10+ € 7,500 50+ € 7,290 100+ € 6,710 Още цени... | Мин: 1 / Множ: 1 | Neutral White | 80 | 65W | 3440lm | 800mA | 115° | 36.4V | 4000K | 23.85mm | 23.85mm | SMD-2, No Lead | 118.1lm/W | 19mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA2530 | |||||
Each | 1+ € 5,880 5+ € 5,810 10+ € 5,740 50+ € 5,670 100+ € 5,250 Още цени... | Мин: 1 / Множ: 1 | Warm White | 80 | 22.1W | 2000lm | 630mA | 120° | 35V | 3000K | - | - | - | 155lm/W | 13.2mm | - | Round with Flat Top | 1.9mm | Gen 7 Vero 13 Array | |||||
Each | 1+ € 3,360 10+ € 3,190 25+ € 3,140 50+ € 3,090 100+ € 2,850 Още цени... | Мин: 1 / Множ: 1 | Neutral White | 80 | 24W | 1380lm | 350mA | 115° | 36.4V | 4000K | 15.85mm | 15.85mm | SMD-2, No Lead | 108.3lm/W | 9mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1512 | |||||
Each | 1+ € 3,550 10+ € 3,370 25+ € 3,320 50+ € 3,270 100+ € 3,020 Още цени... | Мин: 1 / Множ: 1 | Warm White | 80 | 38W | 1830lm | 450mA | 115° | 36.2V | 3000K | 17.85mm | 17.85mm | SMD-2, No Lead | 112.3lm/W | 12mm | - | Round with Flat Top | 1.7mm | XLamp EasyWhite CXA1816 | |||||
Each | 1+ € 5,880 5+ € 5,810 10+ € 5,740 50+ € 5,670 100+ € 5,250 Още цени... | Мин: 1 / Множ: 1 | Neutral White | 80 | 22.1W | 2000lm | 630mA | 120° | 35V | 4000K | - | - | - | 160lm/W | 13.2mm | - | Round with Flat Top | 1.9mm | Gen 7 Vero 13 Array | |||||
Each | 1+ € 20,240 5+ € 20,000 10+ € 19,770 50+ € 19,530 100+ € 18,500 | Мин: 1 / Множ: 1 | Neutral White | 80 | 81.3W | 10000lm | 2.1A | 120° | 38.7V | 4000 K | - | - | - | 156lm/W | 29.2mm | - | Round with Flat Top | 1.9mm | Gen 7 Vero 29 Array | |||||
Each | 1+ € 3,750 5+ € 3,710 10+ € 3,660 50+ € 3,620 100+ € 3,350 Още цени... | Мин: 1 / Множ: 1 | Neutral White | 80 | 12.5W | 1000lm | 360mA | 120° | 34.8V | 4000 K | - | - | - | 155lm/W | 9.9mm | - | Round with Flat Top | 1.9mm | Gen 7 Vero 10 Array | |||||