90 White COB LEDs:
110 Намерени продуктаИзглед
Купувач
Инженер
Производител
COB Colour
Colour Rendering Index Max
Power Rating
Luminous Flux @ Test
Forward Current @ Test
Viewing Angle
Forward Voltage VF Typ
Nominal CCT (K)
COB Length
COB Width
Opto Case Style
Lumens / Watt @ Current Test
Light Emitting Surface
Lens Type
Lens Shape
Height
Product Range
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
| Сравнение | Цена за | Количество | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 3,750 5+ € 3,710 10+ € 3,660 50+ € 3,620 100+ € 3,560 Още цени... | Мин: 1 / Множ: 1 | Warm White | 90 | 12.5W | 1000lm | 360mA | 120° | 34.8V | 3000 K | - | - | - | 124lm/W | 9.9mm | - | Round with Flat Top | 1.9mm | Gen 7 Vero 10 Array | |||||
Each | 1+ € 3,750 5+ € 3,710 10+ € 3,660 50+ € 3,620 100+ € 3,350 Още цени... | Мин: 1 / Множ: 1 | Warm White | 90 | 12.5W | 1000lm | 360mA | 120° | 34.8V | 2700 K | - | - | - | 120lm/W | 9.9mm | - | Round with Flat Top | 1.9mm | Gen 7 Vero 10 Array | |||||
Each | 1+ € 6,860 5+ € 6,000 10+ € 4,970 50+ € 4,460 100+ € 4,110 Още цени... | Мин: 1 / Множ: 1 | Neutral White | 90 | 12.5W | 1000lm | 360mA | 120° | 34.8V | 4000 K | - | - | - | 133lm/W | 9.9mm | - | Round with Flat Top | 1.9mm | Gen 7 Vero 10 Array | |||||
Each | 1+ € 10,210 5+ € 10,090 10+ € 9,960 50+ € 9,840 100+ € 9,110 Още цени... | Мин: 1 / Множ: 1 | Warm White | 90 | 41W | 4000lm | 1.17A | 120° | 35V | 3000K | - | - | - | 127lm/W | 18.4mm | - | Round with Flat Top | 1.9mm | Gen 7 Vero 18 Array | |||||
Each | 1+ € 5,880 5+ € 5,810 10+ € 5,740 50+ € 5,670 100+ € 5,250 Още цени... | Мин: 1 / Множ: 1 | Warm White | 90 | 22.1W | 2000lm | 630mA | 120° | 35V | 3000K | - | - | - | 127lm/W | 13.2mm | - | Round with Flat Top | 1.9mm | Gen 7 Vero 13 Array | |||||
Each | 1+ € 2,870 10+ € 2,100 25+ € 1,950 50+ € 1,790 100+ € 1,640 Още цени... | Мин: 1 / Множ: 1 | Warm White | 90 | 6W | 594lm | 350mA | 110° | 17V | 3000 K | 15mm | 12mm | SMD-2, No Lead | 115lm/W | 9mm | - | Round with Flat Top | 1.7mm | Vesta 9mm Array BXRV | |||||
Each | 1+ € 2,910 10+ € 2,130 25+ € 1,980 50+ € 1,820 100+ € 1,670 Още цени... | Мин: 1 / Множ: 1 | Warm White | 90 | 6.1W | 783lm | 175mA | 120° | 34.7V | 3000 K | 12.5mm | 12.5mm | SMD-4, No Lead | 129lm/W | 8.1mm | - | Round with Flat Top | 1.7mm | Gen 7 V8 Array BXRE | |||||
Each | 1+ € 6,600 5+ € 5,800 10+ € 5,000 50+ € 4,540 100+ € 4,070 Още цени... | Мин: 1 / Множ: 1 | Warm White | 90 | 16.7W | 1959lm | 500mA | 120° | 33.4V | 3000 K | 19mm | 19mm | SMD-2, No Lead | 133lm/W | 14.8mm | - | Round with Flat Top | 1.65mm | Gen 8 V13 Array BXRE | |||||
Each | 1+ € 2,430 10+ € 2,130 25+ € 1,760 50+ € 1,580 100+ € 1,460 Още цени... | Мин: 1 / Множ: 1 | Warm White | 90 | 6W | 684lm | 350mA | 110° | 17V | 3000 K | 15mm | 12mm | SMD-2, No Lead | 115lm/W | 9mm | - | Round with Flat Top | 1.7mm | Vesta 9mm Array BXRV | |||||
Each | 1+ € 10,280 5+ € 10,160 10+ € 10,030 50+ € 9,910 100+ € 9,180 Още цени... | Мин: 1 / Множ: 1 | Neutral White | 90 | 41W | 4000lm | 1.17A | 120° | 35V | 4000K | - | - | - | 137lm/W | 18.4mm | - | Round with Flat Top | 1.9mm | Gen 7 Vero 18 Array | |||||
Each | 1+ € 11,340 5+ € 9,920 10+ € 8,220 50+ € 7,370 100+ € 6,800 Още цени... | Мин: 1 / Множ: 1 | White | 90 | 23.1W | 2954lm | 650mA | 130° | 35.5V | 6500 K | 21mm | 21mm | SMD-4, No Lead | 128lm/W | 15mm | - | Round with Flat Top | 1.65mm | Vesta Gen 2 15mm Array BXRV | |||||
Each | 1+ € 6,880 5+ € 6,040 10+ € 5,190 50+ € 4,670 100+ € 4,140 Още цени... | Мин: 1 / Множ: 1 | Neutral White | 90 | - | 1184lm | 300mA | 115° | 34.5V | 4000 K | 19mm | 16mm | SMD-2, No Lead | 114lm/W | 9mm | - | Round with Flat Top | 1.5mm | LUXEON CoB Core Range | |||||
Each | 1+ € 11,450 5+ € 10,020 10+ € 8,300 50+ € 7,440 100+ € 6,870 Още цени... | Мин: 1 / Множ: 1 | Warm White | 90 | 18.2W | 2090lm | 500mA | 130° | 36.3V | 3000 K | 18.8mm | 18.8mm | SMD-4, No Lead | 115lm/W | 13mm | - | Round with Flat Top | 1.65mm | Vesta Gen 2 29mm Array BXRV | |||||
Each | 1+ € 16,390 5+ € 14,340 10+ € 11,880 50+ € 10,660 100+ € 9,840 Още цени... | Мин: 1 / Множ: 1 | Warm White | 90 | 41W | 4000lm | 1.17A | 120° | 35V | 2700K | - | - | - | 123lm/W | 18.4mm | - | Round with Flat Top | 1.9mm | Gen 7 Vero 18 Array | |||||
Each | 1+ € 3,930 10+ € 3,440 25+ € 2,850 50+ € 2,550 100+ € 2,360 Още цени... | Мин: 1 / Множ: 1 | Warm White | 90 | 11.8W | 1360lm | 350mA | 110° | 33.8V | 3000 K | 15mm | 12mm | SMD-2, No Lead | 115lm/W | 9mm | - | Round with Flat Top | 1.7mm | Vesta 9mm Array BXRV | |||||
Each | 1+ € 16,890 5+ € 14,420 10+ € 11,950 50+ € 10,310 100+ € 8,660 Още цени... | Мин: 1 / Множ: 1 | Neutral White | 90 | - | 3626lm | 900mA | 115° | 34.8V | 4000 K | 24mm | 20mm | SMD-2, No Lead | 116lm/W | 15mm | - | Round with Flat Top | 1.5mm | LUXEON CoB Core Range | |||||
Each | 1+ € 2,900 10+ € 2,750 | Мин: 1 / Множ: 1 | White | 90 | 12.2W | 2036lm | 360mA | 115° | 34V | 4000K | 13.5mm | 13.5mm | SMD-2, No Lead | 166.885245901639lm/W | 9.8mm | - | Square | 1.5mm | LC013D | |||||
Each | 1+ € 5,740 5+ € 5,440 10+ € 5,160 50+ € 4,940 | Мин: 1 / Множ: 1 | White | 90 | 24.5W | 4112lm | 720mA | 115° | 34V | 4000K | 19mm | 19mm | SMD-2, No Lead | 167.836734693878lm/W | 14.5mm | - | Square | 1.5mm | LC026D | |||||
Each | 1+ € 8,780 5+ € 8,320 10+ € 7,900 | Мин: 1 / Множ: 1 | White | 90 | 36.7W | 6261lm | 1.08A | 115° | 34V | 4000K | 28mm | 28mm | SMD-2, No Lead | 170.599455040872lm/W | 22mm | - | Square | 1.5mm | LC040D | |||||
Each | 1+ € 3,030 10+ € 2,870 25+ € 2,730 50+ € 2,620 100+ € 2,400 | Мин: 1 / Множ: 1 | White | 90 | 12.2W | 1939lm | 360mA | 115° | 34V | 3000K | 13.5mm | 13.5mm | SMD-2, No Lead | 158.934426229508lm/W | 9.8mm | - | Square | 1.5mm | LC013D | |||||
Each | 1+ € 7,190 5+ € 6,320 10+ € 5,450 50+ € 4,950 100+ € 4,440 Още цени... | Мин: 1 / Множ: 1 | Warm White | 90 | - | 2708lm | 600mA | 115° | 34.7V | 3000K | 24mm | 20mm | SMD-2, No Lead | 130lm/W | 13mm | - | Round with Flat Top | 1.5mm | LUXEON CoB Core Range | |||||
Each | 1+ € 4,910 10+ € 3,670 25+ € 3,390 50+ € 3,120 100+ € 2,840 Още цени... | Мин: 1 / Множ: 1 | Warm White | 90 | - | 1344lm | 300mA | 115° | 34.2V | 3000K | 19mm | 16mm | SMD-2, No Lead | 131lm/W | 9mm | - | Round with Flat Top | 1.5mm | LUXEON CoB Core Range | |||||
Each | 1+ € 10,220 5+ € 8,170 10+ € 6,120 50+ € 5,910 100+ € 5,700 Още цени... | Мин: 1 / Множ: 1 | Warm White | 90 | - | 4043lm | 900mA | 115° | 34.7V | 3000K | 24mm | 20mm | SMD-2, No Lead | 129lm/W | 15mm | - | Round with Flat Top | 1.5mm | LUXEON CoB Core Range | |||||
Each | 1+ € 5,160 10+ € 3,870 25+ € 3,620 50+ € 3,360 100+ € 3,110 Още цени... | Мин: 1 / Множ: 1 | White | 90 | 8.7W | 1190lm | 250mA | 130° | 34.8V | 6500 K | 15.9mm | 15.9mm | SMD-4, No Lead | 137lm/W | 9mm | - | Round with Flat Top | 1.65mm | Vesta Gen 2 9mm Array BXRV Series | |||||
Each | 1+ € 8,840 5+ € 7,780 10+ € 6,640 50+ € 6,110 100+ € 5,610 Още цени... | Мин: 1 / Множ: 1 | Warm White | 90 | - | 1080lm | 300mA | 115° | 34.5V | 3000 K | 19mm | 16mm | SMD-2, No Lead | 104lm/W | 9mm | - | Round with Flat Top | 1.5mm | LUXEON CoB Core Range | |||||