82 White COB LEDs:
30 Намерени продуктаИзглед
Купувач
Инженер
Производител
COB Colour
Colour Rendering Index Max
Power Rating
Luminous Flux @ Test
Forward Current @ Test
Viewing Angle
Forward Voltage VF Typ
Nominal CCT (K)
COB Length
COB Width
Opto Case Style
Lumens / Watt @ Current Test
Light Emitting Surface
Lens Shape
Height
Product Range
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
| Сравнение | Цена за | Количество | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 17,250 5+ € 16,820 10+ € 16,390 50+ € 15,920 100+ € 14,660 Още цени... | Мин: 1 / Множ: 1 | Neutral White | 82 | 122W | 7231lm | 1.4A | 115° | 34V | 4000K | 23.85mm | 23.85mm | SMD-2, No Lead | 151.9lm/W | 19mm | Round with Flat Top | 1.7mm | XLamp EasyWhite CMA2550 | |||||
CREE LED | Each | 1+ € 2,920 10+ € 2,830 25+ € 2,800 50+ € 2,760 100+ € 2,480 Още цени... | Мин: 1 / Множ: 1 | Warm White | 82 | 15W | 780lm | 700mA | 116° | 9.35V | 3000 K | 13.35mm | 13.35mm | SMD-2, No Lead | 119.18lm/W | 4.5mm | Round with Flat Top | 1.7mm | XLamp CMA1303 | ||||
CREE LED | Each | 1+ € 2,920 10+ € 2,770 25+ € 2,730 50+ € 2,690 100+ € 2,480 Още цени... | Мин: 1 / Множ: 1 | Neutral White | 82 | 15W | 823lm | 700mA | 116° | 9.35V | 4000 K | 13.35mm | 13.35mm | SMD-2, No Lead | 125.75lm/W | 4.5mm | Round with Flat Top | 1.7mm | XLamp CMA1303 | ||||
Each | 1+ € 33,790 5+ € 33,100 10+ € 32,410 50+ € 31,800 100+ € 28,790 | Мин: 1 / Множ: 1 | Warm White | 82 | 174W | 11720lm | 1.2A | 115° | 68V | 3000K | 27.35mm | 27.35mm | SMD-2, No Lead | 143.6lm/W | 23mm | Round with Flat Top | 1.7mm | XLamp EasyWhite CMA3090 | |||||
CREE LED | Each | 1+ € 2,940 10+ € 2,780 25+ € 2,750 50+ € 2,710 100+ € 2,490 Още цени... | Мин: 1 / Множ: 1 | Warm White | 82 | 15W | 780lm | 350mA | 116° | 18.7V | 3000 K | 13.35mm | 13.35mm | SMD-2, No Lead | 119.18lm/W | 4.5mm | Round with Flat Top | 1.7mm | XLamp CMA1303 | ||||
Each | 1+ € 34,500 5+ € 33,640 10+ € 32,780 50+ € 31,840 100+ € 29,330 | Мин: 1 / Множ: 1 | Warm White | 82 | 174W | 11720lm | 1.8A | 115° | 45V | 3000K | 27.35mm | 27.35mm | SMD-2, No Lead | 144.7lm/W | 23mm | Round with Flat Top | 1.7mm | XLamp EasyWhite CMA3090 | |||||
Each | 1+ € 21,700 5+ € 21,090 10+ € 20,470 50+ € 17,740 100+ € 15,070 Още цени... | Мин: 1 / Множ: 1 | Warm White | 82 | 130W | 7050lm | 1.4A | 115° | 33.8V | 3000 K | 28mm | 28mm | SMD-2, No Lead | 148.99lm/W | 22mm | Round with Flat Top | 1.45mm | XLamp CMT2850 | |||||
CREE LED | Each | 1+ € 2,920 10+ € 2,770 25+ € 2,730 50+ € 2,690 100+ € 2,480 Още цени... | Мин: 1 / Множ: 1 | Neutral White | 82 | 15W | 823lm | 350mA | 116° | 18.7V | 4000 K | 13.35mm | 13.35mm | SMD-2, No Lead | 125.75lm/W | 4.5mm | Round with Flat Top | 1.7mm | XLamp CMA1303 | ||||
Each | 1+ € 11,770 5+ € 11,260 10+ € 11,060 50+ € 10,850 100+ € 9,930 Още цени... | Мин: 1 / Множ: 1 | Warm White | 82 | 94W | 5710lm | 1.2A | 115° | 34.7V | 3000 K | 19mm | 19mm | SMD-2, No Lead | 137.13lm/W | 14.5mm | Round with Flat Top | 1.45mm | XLamp CMT1945 | |||||
Each | 1+ € 24,380 5+ € 21,340 10+ € 17,680 50+ € 15,850 100+ € 14,630 Още цени... | Мин: 1 / Множ: 1 | Warm White | 82 | 122W | 6850lm | 1.4A | 115° | 34V | 3000K | 23.85mm | 23.85mm | SMD-2, No Lead | 143.9lm/W | 19mm | Round with Flat Top | 1.7mm | XLamp EasyWhite CMA2550 | |||||
Each | 1+ € 15,350 5+ € 13,430 10+ € 11,130 50+ € 9,980 100+ € 9,210 Още цени... | Мин: 1 / Множ: 1 | Neutral White | 82 | 87W | 5595lm | 1.1A | 115° | 34.7V | 4000K | 17.85mm | 17.85mm | SMD-2, No Lead | 146.6lm/W | 14mm | Round with Flat Top | 1.7mm | XLamp EasyWhite CMA1840 | |||||
CREE LED | Each | 1+ € 2,920 10+ € 2,770 25+ € 2,730 50+ € 2,690 100+ € 2,480 Още цени... | Мин: 1 / Множ: 1 | Warm White | 82 | 15W | 748lm | 700mA | 116° | 9.35V | 2700 K | 13.35mm | 13.35mm | SMD-2, No Lead | 114.29lm/W | 4.5mm | Round with Flat Top | 1.7mm | XLamp CMA1303 | ||||
CREE LED | Each | 1+ € 2,920 10+ € 2,760 25+ € 2,730 50+ € 2,690 100+ € 2,480 Още цени... | Мин: 1 / Множ: 1 | Warm White | 82 | 15W | 748lm | 175mA | 116° | 37.4V | 2700 K | 13.35mm | 13.35mm | SMD-2, No Lead | 114.29lm/W | 4.5mm | Round with Flat Top | 1.7mm | XLamp CMA1303 | ||||
Each | 1+ € 11,890 5+ € 11,560 10+ € 11,230 | Мин: 1 / Множ: 1 | Neutral White | 82 | 94W | 6027lm | 1.2A | 115° | 34.7V | 4000 K | 19mm | 19mm | SMD-2, No Lead | 144.74lm/W | 14.5mm | Round with Flat Top | 1.45mm | XLamp CMT1945 | |||||
Each | 1+ € 48,680 5+ € 42,600 10+ € 35,300 50+ € 31,640 100+ € 29,210 | Мин: 1 / Множ: 1 | Neutral White | 82 | 174W | 12372lm | 1.2A | 115° | 68V | 4000K | 27.35mm | 27.35mm | SMD-2, No Lead | 151.6lm/W | 23mm | Round with Flat Top | 1.7mm | XLamp EasyWhite CMA3090 | |||||
Each | 1+ € 4,900 10+ € 4,700 25+ € 4,620 50+ € 4,530 100+ € 4,100 Още цени... | Мин: 1 / Множ: 1 | Warm White | 82 | 28W | 1690lm | 350mA | 115° | 34.5V | 3000 K | 13.5mm | 13.5mm | SMD-2, No Lead | 139.96lm/W | 9.8mm | Round with Flat Top | 1.45mm | XLamp CMT1412 | |||||
Each | 100+ € 23,590 | Мин: 100 / Множ: 100 | Warm White | 82 | 181W | 11680lm | 1.6A | 115° | 51.2V | 3000 K | 28mm | 28mm | SMD-2, No Lead | 142.58lm/W | 22mm | Round with Flat Top | 1.45mm | XLamp CMT2890 | |||||
CREE LED | Each | 1+ € 2,920 10+ € 2,770 25+ € 2,730 50+ € 2,690 100+ € 2,480 Още цени... | Мин: 1 / Множ: 1 | Warm White | 82 | 15W | 748lm | 350mA | 116° | 18.7V | 2700 K | 13.35mm | 13.35mm | SMD-2, No Lead | 114.29lm/W | 4.5mm | Round with Flat Top | 1.7mm | XLamp CMA1303 | ||||
Each | 1+ € 8,860 5+ € 8,500 10+ € 8,340 50+ € 8,130 100+ € 7,470 Още цени... | Мин: 1 / Множ: 1 | Neutral White | 82 | 64W | 3568lm | 700mA | 115° | 34.2V | 4000 K | 19mm | 19mm | SMD-2, No Lead | 149.04lm/W | 14.5mm | Round with Flat Top | 1.45mm | XLamp CMT1925 | |||||
Each | 1+ € 7,900 5+ € 7,700 10+ € 7,500 50+ € 7,290 100+ € 6,710 Още цени... | Мин: 1 / Множ: 1 | Warm White | 82 | 61W | 3370lm | 700mA | 115° | 34.6V | 3000K | 17.85mm | 17.85mm | SMD-2, No Lead | 139.1lm/W | 12mm | Round with Flat Top | 1.7mm | XLamp EasyWhite CMA1825 | |||||
Each | 1+ € 8,830 5+ € 8,450 10+ € 8,290 50+ € 8,130 100+ € 7,450 Още цени... | Мин: 1 / Множ: 1 | Warm White | 82 | 64W | 3380lm | 700mA | 115° | 34.2V | 3000 K | 19mm | 19mm | SMD-2, No Lead | 141.19lm/W | 14.5mm | Round with Flat Top | 1.45mm | XLamp CMT1925 | |||||
Each | 100+ € 9,230 | Мин: 100 / Множ: 100 | Warm White | 82 | 87W | 5300lm | 1.1A | 115° | 34.7V | 3000K | 17.85mm | 17.85mm | SMD-2, No Lead | 138.9lm/W | 14mm | Round with Flat Top | 1.7mm | XLamp EasyWhite CMA1840 | |||||
CREE LED | Each | 1+ € 2,990 10+ € 2,830 25+ € 2,800 50+ € 2,760 100+ € 2,480 Още цени... | Мин: 1 / Множ: 1 | Neutral White | 82 | 15W | 823lm | 175mA | 116° | 37.4V | 4000 K | 13.35mm | 13.35mm | SMD-2, No Lead | 125.75lm/W | 4.5mm | Round with Flat Top | 1.7mm | XLamp CMA1303 | ||||
Each | 1+ € 7,900 5+ € 7,700 10+ € 7,500 50+ € 7,290 100+ € 6,710 Още цени... | Мин: 1 / Множ: 1 | Neutral White | 82 | 61W | 3557lm | 700mA | 115° | 34.6V | 4000K | 17.85mm | 17.85mm | SMD-2, No Lead | 146.9lm/W | 12mm | Round with Flat Top | 1.7mm | XLamp EasyWhite CMA1825 | |||||
Each | 100+ € 29,330 | Мин: 100 / Множ: 100 | Neutral White | 82 | 174W | 12372lm | 1.8A | 115° | 45V | 4000K | 27.35mm | 27.35mm | SMD-2, No Lead | 152.7lm/W | 23mm | Round with Flat Top | 1.7mm | XLamp EasyWhite CMA3090 | |||||