100µF Motor Run Capacitors:
3 Намерени продуктаИзглед
Купувач
Инженер
Производител
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 36,060 10+ € 29,810 20+ € 27,620 | Мин: 1 / Множ: 1 | Metallized PP | Can | 100µF | ± 5% | - | 450V | Quick Connect | 14.4mm | 20V/µs | - | - | 4.16.10 Series | -25°C | 70°C | |||||
Each | 1+ € 20,760 32+ € 15,530 64+ € 15,230 128+ € 14,930 256+ € 14,620 Още цени... | Мин: 1 / Множ: 1 | Film / Foil PP | Can | 100µF | ± 5% | Stud Mount - M12 | 470V | Snap-In | 13.4mm | 15V/µs | 55mm | 133mm | C87 Series | -25°C | 85°C | |||||
Each | 1+ € 39,330 10+ € 32,520 20+ € 30,130 | Мин: 1 / Множ: 1 | Metallized PP | Can | 100µF | ± 5% | - | 450V | Wire Leaded | - | 20V/µs | - | - | 4.16.10 Series | -25°C | 70°C |