4µF Motor Run Capacitors:
14 Намерени продуктаНамерете огромна гама от 4µF Motor Run Capacitors в Farnell България. Ние разполагаме с широка гама от Motor Run Capacitors, като 20µF, 10µF, 5µF & 4µF Motor Run Capacitors от най-добрите световни производители, включително: Kemet, Ducati, Lcr Components, Kemet / Partner Stock & Genteq.
Изглед
Купувач
Инженер
Производител
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 4,180 10+ € 3,450 50+ € 2,650 162+ € 2,390 | Мин: 1 / Множ: 1 | Metallized PP | Can | 4µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect | 13.4mm | 15V/µs | 25mm | 58mm | C27 Series | -25°C | 85°C | |||||
Each | 1+ € 4,460 10+ € 3,130 50+ € 2,970 110+ € 2,560 550+ € 1,990 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Can | 4µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect, Snap-In | 13.4mm | 20V/µs | 30mm | 56.5mm | C27 Series | -25°C | 85°C | |||||
Each | 1+ € 6,740 10+ € 5,730 20+ € 5,200 | Мин: 1 / Множ: 1 | Metallized PP | Can | 4µF | ± 5% | - | 450V | Wire Leaded | - | 20V/µs | 28mm | 55mm | 4.16.10 Series | -25°C | 70°C | |||||
1789708 RoHS | Each | 1+ € 6,030 10+ € 5,130 86+ € 3,930 172+ € 3,850 516+ € 3,770 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Can | 4µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect, Snap-In | 13.4mm | 15V/µs | 30mm | 48mm | C87 Series | -25°C | 85°C | ||||
Each | 1+ € 4,290 10+ € 3,650 20+ € 3,310 | Мин: 1 / Множ: 1 | Metallized PP | Can | 4µF | ± 5% | - | 450V | Quick Connect | 14.4mm | 20V/µs | 28mm | 55mm | 4.16.10 Series | -25°C | 70°C | |||||
Each | 1+ € 5,930 10+ € 5,050 25+ € 4,580 50+ € 4,170 100+ € 3,860 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Can | 4µF | ± 10% | Stud Mount - M8 | 440V | Quick Connect | - | - | 35mm | 35mm | MR/A/440 Series | -25°C | 70°C | |||||
2429312 RoHS | Each | 1+ € 8,070 10+ € 6,060 50+ € 5,260 110+ € 4,990 550+ € 4,570 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Can | 4µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 20V/µs | 30mm | 58.5mm | C27 Series | -25°C | 85°C | ||||
Each | 1+ € 6,490 10+ € 5,140 50+ € 4,740 162+ € 4,370 648+ € 4,000 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Can | 4µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 15V/µs | 25mm | 58.5mm | C27 Series | -25°C | 85°C | |||||
Each | 1+ € 4,260 10+ € 3,520 25+ € 2,960 | Мин: 1 / Множ: 1 | Metallized PP | Can | 4µF | ± 10% | Stud Mount - M8 | 440V | Quick Connect | - | - | 30mm | 75mm | MR/P/440 Series | -25°C | 85°C | |||||
Each | 1+ € 9,170 10+ € 6,870 50+ € 5,930 110+ € 5,510 550+ € 4,740 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Can | 4µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 20V/µs | 30mm | 55mm | C28 Series | -25°C | 85°C | |||||
KEMET / PARTNER STOCK | Each | 40+ € 3,350 120+ € 2,730 | Мин: 40 / Множ: 40 | Film / Foil PP | Can | 4µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect | 13.4mm | 20V/µs | 30mm | 56.5mm | C27 Series | -25°C | 85°C | ||||
KEMET / PARTNER STOCK | Each | 15+ € 6,290 45+ € 6,160 | Мин: 15 / Множ: 15 | Film / Foil PP | Can | 4µF | ± 5% | Stud Mount - M8 | 450V | Quick Connect | 13.4mm | 20V/µs | 25mm | 56.5mm | C87 Series | -25°C | 85°C | ||||
Each | 1+ € 7,650 10+ € 5,790 | Мин: 1 / Множ: 1 | Metallized PP | Can | 4µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 20V/µs | 30mm | 58.5mm | C27 Series | -25°C | 85°C | |||||
Each | 1+ € 7,910 10+ € 7,600 | Мин: 1 / Множ: 1 | Metallized PP | Can | 4µF | ± 6% | Panel Mount | 370V | Quick Connect | 20.57mm | - | 31.75mm | 53.85mm | GEM III 97F5000 Series | -40°C | 70°C |