10µF Motor Run Capacitors:
17 Намерени продуктаНамерете огромна гама от 10µF Motor Run Capacitors в Farnell България. Ние разполагаме с широка гама от Motor Run Capacitors, като 20µF, 10µF, 5µF & 4µF Motor Run Capacitors от най-добрите световни производители, включително: Kemet, Ducati, Lcr Components, Epcos & Illinois Capacitor.
Изглед
Купувач
Инженер
Производител
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 9,910 10+ € 7,650 20+ € 7,500 | Мин: 1 / Множ: 1 | Metallized PP | Can | 10µF | ± 5% | Stud Mount - M8 | 450V | Quick Connect | 12mm | 20V/µs | 40mm | 72mm | 4.16.26 Series | -25°C | 70°C | |||||
Each | 1+ € 9,590 10+ € 7,400 20+ € 7,250 | Мин: 1 / Множ: 1 | Metallized PP | Can | 10µF | ± 5% | - | 450V | Wire Leaded | - | 20V/µs | 36mm | 58mm | 4.16.10 Series | -25°C | 70°C | |||||
Each | 1+ € 8,880 5+ € 7,550 10+ € 6,860 20+ € 6,550 40+ € 6,240 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Can | 10µF | ± 10% | Stud Mount - M8 | 440V | Quick Connect | - | - | 45mm | 45mm | MR/A/440 Series | -25°C | 70°C | |||||
Each | 1+ € 6,940 10+ € 5,900 20+ € 5,360 | Мин: 1 / Множ: 1 | Metallized PP | Can | 10µF | ± 5% | - | 450V | Quick Connect | 14.4mm | 20V/µs | 36mm | 58mm | 4.16.10 Series | -25°C | 70°C | |||||
Each | 1+ € 8,390 10+ € 6,470 20+ € 6,340 | Мин: 1 / Множ: 1 | Metallized PP | Can | 10µF | ± 5% | - | 450V | Wire Leaded | - | 20V/µs | 36mm | 70mm | 4.16.17 Series | -25°C | 70°C | |||||
Each | 1+ € 6,160 10+ € 4,670 86+ € 3,680 172+ € 3,440 516+ € 3,190 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Can | 10µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect, Snap-In | 13.4mm | 20V/µs | 35mm | 73.5mm | C27 Series | -25°C | 85°C | |||||
Each | 1+ € 9,110 5+ € 7,520 10+ € 6,980 20+ € 5,830 40+ € 5,310 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Can | 10µF | ± 10% | Stud Mount - M8 | 440V | Wire Leaded | - | - | 35mm | 98mm | MR/P/440 Series | -25°C | 85°C | |||||
Each | 1+ € 9,730 10+ € 7,410 86+ € 6,780 172+ € 6,370 516+ € 5,970 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Can | 10µF | ± 5% | Stud Mount - M8 | 500V | Quick Connect | 13.4mm | 15V/µs | 30mm | 78mm | C87 Series | -25°C | 85°C | |||||
Each | 1+ € 7,880 5+ € 6,700 10+ € 6,390 20+ € 6,080 40+ € 5,540 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Can | 10µF | ± 10% | Stud Mount - M8 | 440V | Quick Connect | - | - | 35mm | 98mm | MR/P/440 Series | -25°C | 85°C | |||||
2429304 RoHS | Each | 1+ € 10,100 10+ € 7,700 86+ € 6,500 172+ € 6,260 516+ € 6,020 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Can | 10µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 20V/µs | 35mm | 58.5mm | C27 Series | -25°C | 85°C | ||||
Each | 1+ € 10,220 10+ € 7,720 50+ € 6,570 100+ € 6,160 200+ € 6,040 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Can | 10µF | ± 5% | Stud Mount - M8 | 450V | Quick Connect | - | 10V/µs | 30mm | 65mm | B33331I6 Series | -40°C | 85°C | |||||
Each | 1+ € 13,220 10+ € 10,040 86+ € 8,450 172+ € 7,770 516+ € 7,090 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Can | 10µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 20V/µs | 35mm | 69.5mm | C28 Series | -25°C | 85°C | |||||
Each | 1+ € 6,160 10+ € 5,030 86+ € 4,440 172+ € 4,080 516+ € 3,870 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Can | 10µF | ± 5% | Stud Mount - M8 | 450V | Quick Connect | 13.4mm | 15V/µs | 35mm | 56.5mm | C27 Series | -25°C | 85°C | |||||
Each | 430+ € 6,040 | Мин: 430 / Множ: 430 | Metallized PP | Can | 10µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 20V/µs | 35mm | 58.5mm | C27 Series | -25°C | 85°C | |||||
Each | 1+ € 6,860 10+ € 3,790 | Мин: 1 / Множ: 1 | Metallized PP | Can | 10µF | ± 5% | Stud Mount - M8 | 470V | Wire Leaded | - | 15V/µs | 35mm | 58.5mm | C27 Series | -25°C | 85°C | |||||
Each | 1+ € 3,230 | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 10µF | ± 10% | Through Hole | 250V | Radial Leaded | 37.5mm | - | - | - | MAB Series | -40°C | 100°C | |||||
Each | 430+ € 5,400 | Мин: 430 / Множ: 430 | Metallized PP | Can | 10µF | ± 5% | Stud Mount - M8 | 470V | Quick Connect, Snap-In | - | 20V/µs | 35mm | 78mm | C87 Series | -25°C | 85°C |