0.01ohm Current Sense Through Hole Resistors:
47 Намерени продуктаНамерете огромна гама от 0.01ohm Current Sense Through Hole Resistors в Farnell България. Ние разполагаме с широка гама от Current Sense Through Hole Resistors, като 0.1ohm, 0.01ohm, 0.05ohm & 0.005ohm Current Sense Through Hole Resistors от най-добрите световни производители, включително: Ohmite, Bourns, Vitrohm, Vishay & Tt Electronics / Welwyn.
Изглед
Купувач
Инженер
Производител
Resistance
Product Range
Power Rating
Resistor Technology
Resistor Case / Package
Voltage Rating
Resistance Tolerance
Temperature Coefficient
Product Length
Product Width
Resistor Type
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 5+ € 2,010 50+ € 0,972 250+ € 0,705 500+ € 0,615 1000+ € 0,613 Още цени... | Мин: 5 / Множ: 5 | 0.01ohm | OAR Series | 3W | Metal Strip | Radial Leaded | - | ± 1% | ± 20ppm/°C | 15.24mm | 1.65mm | - | 23.4mm | -40°C | 125°C | - | |||||
TT ELECTRONICS / WELWYN | Each | 5+ € 2,300 50+ € 1,170 250+ € 0,856 500+ € 0,774 1000+ € 0,719 Още цени... | Мин: 5 / Множ: 5 | 0.01ohm | OAR Series | 5W | Metal Strip | Radial Leaded | - | ± 1% | ± 20ppm/°C | 20.32mm | 1.65mm | - | 22.4mm | -40°C | 125°C | - | ||||
VPG FOIL RESISTORS | Each | 1+ € 16,880 10+ € 12,090 20+ € 10,820 | Мин: 1 / Множ: 1 | 0.01ohm | FPR 2-T218 Series | 30W | Metal Foil | TO-247 | 300V | ± 1% | ± 150ppm/K | 15.5mm | 4.6mm | High Power | 21.1mm | -40°C | 130°C | - | ||||
Each | 1+ € 6,900 10+ € 4,030 25+ € 3,360 50+ € 3,010 100+ € 2,570 Още цени... | Мин: 1 / Множ: 1 | 0.01ohm | MC14 Series | 3W | Wirewound | Axial Leaded | - | ± 1% | ± 90ppm/°C | 14.22mm | - | - | - | -55°C | 275°C | - | |||||
VPG FOIL RESISTORS | Each | 1+ € 30,750 3+ € 24,830 5+ € 23,530 10+ € 22,230 20+ € 19,930 Още цени... | Мин: 1 / Множ: 1 | 0.01ohm | FHR 4-2321 Series | 40W | Metal Foil | - | - | ± 1% | ± 25ppm/K | 22.3mm | 4.5mm | - | 17.25mm | -40°C | 130°C | - | ||||
VPG FOIL RESISTORS | Each | 1+ € 38,100 10+ € 30,720 20+ € 27,540 | Мин: 1 / Множ: 1 | 0.01ohm | FHR 4-3825 Series | 50W | Metal Foil | SIP | - | ± 1% | ± 25ppm/K | 38mm | 6mm | - | 24mm | -40°C | 130°C | - | ||||
Each | 1+ € 1,120 50+ € 0,588 100+ € 0,519 250+ € 0,504 500+ € 0,489 Още цени... | Мин: 1 / Множ: 1 | 0.01ohm | KNS Series | 2W | Metal Plate | Radial Leaded | - | ± 3% | - | 16mm | 3mm | - | 10.5mm | -55°C | 300°C | AEC-Q200 | |||||
Each | 1+ € 1,810 10+ € 1,200 25+ € 1,040 50+ € 0,941 100+ € 0,878 Още цени... | Мин: 1 / Множ: 1 | 0.01ohm | Riedon MSR Series | 5W | Metal Element | Radial Leaded | - | ± 1% | ± 20ppm/°C | 20.3mm | - | - | 25.4mm | -55°C | 275°C | - | |||||
Each | 1+ € 0,981 10+ € 0,852 50+ € 0,753 100+ € 0,640 200+ € 0,533 Още цени... | Мин: 1 / Множ: 1 | 0.01ohm | KNS Series | 1W | Metal Plate | Axial Leaded | - | ± 1% | - | 14.5mm | 3mm | - | - | -55°C | 300°C | AEC-Q200 | |||||
Each | 1+ € 49,010 | Мин: 1 / Множ: 1 | 0.01ohm | 0 | 10W | Metal Alloy | SIP | - | ± 0.5% | ± 5ppm/°C to ± 100ppm/°C | 22.5mm | 4.5mm | - | 17.5mm | -55°C | 150°C | - | |||||
Each | 1+ € 2,400 10+ € 1,660 25+ € 1,540 50+ € 1,420 | Мин: 1 / Множ: 1 | 0.01ohm | 0 | 5W | Metal Element | Radial Leaded | - | 0 | ± 20ppm/°C | 20.3mm | - | - | 25.4mm | - | 275°C | - | |||||
Each | 1+ € 2,960 10+ € 2,570 25+ € 2,050 50+ € 1,780 100+ € 1,600 | Мин: 1 / Множ: 1 | 0.01ohm | 0 | 3W | Metal Element | Radial Leaded | - | 0 | ± 20ppm/°C | 15.2mm | - | - | 25.4mm | - | 275°C | - | |||||
Each | 1+ € 4,360 10+ € 2,250 | Мин: 1 / Множ: 1 | 0.01ohm | 10 Series | 3W | Wirewound | Axial Leaded | - | ± 1% | ± 100ppm/°C | 14.5mm | - | - | - | -55°C | 275°C | - | |||||
Each | 1+ € 4,240 10+ € 2,150 | Мин: 1 / Множ: 1 | 0.01ohm | 10 Series | 5W | Wirewound | Axial Leaded | - | ± 1% | ± 260ppm/°C | 23.8mm | - | - | - | -55°C | 275°C | - | |||||
TT ELECTRONICS / WELWYN | Each | 5+ € 1,740 50+ € 0,834 250+ € 0,650 500+ € 0,591 1000+ € 0,541 Още цени... | Мин: 5 / Множ: 5 | 0.01ohm | OAR Series | 1W | Metal Strip | Radial Leaded | - | ± 1% | ± 20ppm/°C | 11.43mm | 1.65mm | - | 8.12mm | -40°C | 125°C | - | ||||
Each | 500+ € 0,664 | Мин: 500 / Множ: 500 | 0.01ohm | BPR Series | 5W | Metal Plate | Radial Leaded | - | ± 5% | ± 350ppm/K | 14mm | 5mm | - | 18mm | -40°C | 200°C | - | |||||
Each | 1+ € 1,410 50+ € 0,743 100+ € 0,669 250+ € 0,623 500+ € 0,576 Още цени... | Мин: 1 / Множ: 1 | 0.01ohm | KNS Series | 2.5W | Metal Plate | Radial Leaded | - | ± 1% | - | 16mm | 3mm | - | 17mm | -55°C | 300°C | AEC-Q200 | |||||
Each | 500+ € 0,567 | Мин: 500 / Множ: 500 | 0.01ohm | BPR Series | 5W | Metal Plate | Radial Leaded | - | ± 5% | ± 350ppm/K | 14mm | 5mm | - | 18mm | -40°C | 200°C | - | |||||
Each | 1+ € 3,450 | Мин: 1 / Множ: 1 | 0.01ohm | 10 Series | 2W | Wirewound | Axial Leaded | - | ± 1% | ± 100ppm/°C | 10.6mm | - | - | - | -55°C | 275°C | - | |||||
Each | 1500+ € 0,813 | Мин: 1500 / Множ: 1500 | 0.01ohm | Riedon MSR Series | 1W | Metal Element | Radial Leaded | - | ± 1% | ± 20ppm/°C | 11.4mm | - | - | 5.1mm | -55°C | 275°C | - | |||||
Each | 2000+ € 0,848 | Мин: 2000 / Множ: 2000 | 0.01ohm | Riedon MT Series | 1W | Wirewound | Axial Leaded | - | ± 1% | - | 10.9mm | - | - | - | -55°C | 275°C | - | |||||
Each | 2000+ € 0,847 | Мин: 2000 / Множ: 2000 | 0.01ohm | Riedon MT Series | 5W | Wirewound | Axial Leaded | - | ± 1% | - | 22.6mm | - | - | - | -55°C | 275°C | - | |||||
Each (Supplied on Full Reel) Цели бобини | 1000+ € 0,428 | Мин: 1000 / Множ: 1000 | 0.01ohm | KNS Series | 1W | Metal Plate | Radial Leaded | - | 0 | - | 16mm | 3mm | - | 6.5mm | -55°C | 300°C | AEC-Q200 | |||||
Each | 2000+ € 0,882 | Мин: 2000 / Множ: 2000 | 0.01ohm | Riedon MT Series | 3W | Wirewound | Axial Leaded | - | ± 3% | - | 14.7mm | - | - | - | -55°C | 275°C | - | |||||
Each | 2000+ € 0,894 | Мин: 2000 / Множ: 2000 | 0.01ohm | Riedon MT Series | 3W | Wirewound | Axial Leaded | - | ± 5% | - | 14.7mm | - | - | - | -55°C | 275°C | - |