0.1ohm Current Sense Through Hole Resistors:
91 Намерени продуктаНамерете огромна гама от 0.1ohm Current Sense Through Hole Resistors в Farnell България. Ние разполагаме с широка гама от Current Sense Through Hole Resistors, като 0.1ohm, 0.01ohm, 0.05ohm & 0.005ohm Current Sense Through Hole Resistors от най-добрите световни производители, включително: Ohmite, Bourns, Yageo, Vitrohm & Koa.
Изглед
Купувач
Инженер
Производител
Resistance
Product Range
Power Rating
Resistor Technology
Resistor Case / Package
Resistance Tolerance
Temperature Coefficient
Product Length
Product Width
Resistor Type
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 4,360 3+ € 4,070 5+ € 3,790 10+ € 3,500 20+ € 3,440 Още цени... | Мин: 1 / Множ: 1 | 0.1ohm | PWR220T-35 Series | 35W | Thick Film | TO-220 | ± 1% | ± 100ppm/°C | 10.1mm | 4mm | - | - | 14.6mm | -55°C | 155°C | AEC-Q200 | |||||
Each | 1+ € 6,700 3+ € 5,900 5+ € 5,110 10+ € 4,310 20+ € 3,860 Още цени... | Мин: 1 / Множ: 1 | 0.1ohm | PWR220T-20 Series | 20W | Thick Film | TO-220 | ± 1% | ± 100ppm/°C | 10.1mm | 4mm | - | - | 14.6mm | -55°C | 155°C | AEC-Q200 | |||||
VPG FOIL RESISTORS | Each | 1+ € 38,020 10+ € 30,650 20+ € 27,480 | Мин: 1 / Множ: 1 | 0.1ohm | FHR 4-3825 Series | 50W | Metal Foil | SIP | ± 1% | ± 25ppm/K | 38mm | 6mm | - | - | 24mm | -40°C | 130°C | - | ||||
Each | 5+ € 0,315 50+ € 0,151 250+ € 0,114 500+ € 0,100 1000+ € 0,0887 Още цени... | Мин: 5 / Множ: 5 | 0.1ohm | MOSX Series | 2W | Metal Film | Axial Leaded | ± 5% | ± 300ppm/K | 12mm | - | - | - | - | -55°C | 200°C | - | |||||
Each | 10+ € 0,146 100+ € 0,0896 500+ € 0,0696 1000+ € 0,0629 2500+ € 0,0515 Още цени... | Мин: 10 / Множ: 10 | 0.1ohm | SPRX Series | 500mW | Metal Film | Axial Leaded | ± 5% | ± 350ppm/K | 6.2mm | - | - | - | - | -55°C | 200°C | - | |||||
Each | 1+ € 9,070 3+ € 8,060 5+ € 7,040 10+ € 6,030 20+ € 5,420 Още цени... | Мин: 1 / Множ: 1 | 0.1ohm | PWR221T-30 Series | 30W | Thick Film | TO-220 | ± 1% | ± 100ppm/°C | 10.41mm | 3.18mm | - | - | 16.26mm | -55°C | 150°C | AEC-Q200 | |||||
Each | 1+ € 0,553 50+ € 0,267 100+ € 0,237 250+ € 0,201 500+ € 0,175 Още цени... | Мин: 1 / Множ: 1 | 0.1ohm | MOSX Series | 3W | Metal Film | Axial Leaded | ± 5% | ± 300ppm/K | 15.5mm | - | - | - | - | -55°C | 200°C | - | |||||
Each | 10+ € 0,164 100+ € 0,109 500+ € 0,0839 1000+ € 0,0801 2000+ € 0,0711 Още цени... | Мин: 10 / Множ: 10 | 0.1ohm | MOSX Series | 1W | Metal Film | Axial Leaded | ± 5% | ± 300ppm/K | 9mm | - | - | - | - | -55°C | 200°C | - | |||||
VPG FOIL RESISTORS | Each | 1+ € 37,130 10+ € 29,940 20+ € 26,840 | Мин: 1 / Множ: 1 | 0.1ohm | FPR 4-T221 Series | 15W | Metal Foil | TO-220 | ± 1% | ± 25ppm/K | 10.16mm | 4mm | - | - | 17.3mm | -40°C | 130°C | - | ||||
Each | 5+ € 1,140 50+ € 0,656 250+ € 0,612 500+ € 0,556 1000+ € 0,509 Още цени... | Мин: 5 / Множ: 5 | 0.1ohm | BPR Series | 5W | Metal Plate | Radial Leaded | ± 5% | ± 350ppm/K | 14mm | 5mm | - | - | 18mm | -40°C | 200°C | - | |||||
VPG FOIL RESISTORS | Each | 1+ € 29,600 10+ € 23,860 20+ € 21,390 | Мин: 1 / Множ: 1 | 0.1ohm | FHR 4-2321 Series | 40W | Metal Foil | - | ± 1% | ± 25ppm/K | 22.3mm | 4.5mm | - | - | 17.25mm | -40°C | 130°C | - | ||||
Each | 1+ € 6,130 3+ € 5,770 5+ € 5,420 10+ € 5,060 20+ € 4,960 Още цени... | Мин: 1 / Множ: 1 | 0.1ohm | SR Series | 1W | Current Sense | Radial Leaded | ± 1% | -50ppm/°C to +100ppm/°C | 9.27mm | 2.29mm | - | - | 9.4mm | - | - | - | |||||
Each | 1+ € 0,753 10+ € 0,435 50+ € 0,394 100+ € 0,348 200+ € 0,328 Още цени... | Мин: 1 / Множ: 1 | 0.1ohm | KHS Series | 4W | Wirewound | Axial Leaded | ± 5% | 400ppm/K ± 50ppm/K | 20mm | 6.4mm | - | - | 6.4mm | -55°C | 350°C | - | |||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 0,504 50+ € 0,333 100+ € 0,305 250+ € 0,281 500+ € 0,268 Още цени... | Мин: 1 / Множ: 1 | 0.1ohm | CRS Series | 2W | Wirewound | Axial Leaded | ± 1% | -20ppm/K ± 60ppm/K | 9.7mm | - | - | - | - | -55°C | 350°C | - | |||||
Each | 1+ € 1,410 50+ € 0,743 100+ € 0,664 250+ € 0,620 500+ € 0,576 Още цени... | Мин: 1 / Множ: 1 | 0.1ohm | KNS Series | 2.5W | Metal Plate | Radial Leaded | ± 1% | - | 16mm | 3mm | - | - | 17mm | -55°C | 300°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 0,513 50+ € 0,339 100+ € 0,310 250+ € 0,286 500+ € 0,273 Още цени... | Мин: 1 / Множ: 1 | 0.1ohm | CRS Series | 1.1W | Wirewound | Axial Leaded | ± 1% | -20ppm/K ± 60ppm/K | 9mm | - | - | - | - | -55°C | 350°C | - | |||||
Each | 1+ € 1,030 50+ € 0,543 100+ € 0,497 250+ € 0,436 500+ € 0,388 | Мин: 1 / Множ: 1 | 0.1ohm | KNS Series | 2.5W | Metal Plate | Radial Leaded | ± 3% | - | 16mm | 3mm | - | - | 17mm | -55°C | 300°C | AEC-Q200 | |||||
Each | 1+ € 3,580 10+ € 2,630 100+ € 1,840 | Мин: 1 / Множ: 1 | 0.1ohm | 10 Series | 5W | Wirewound | Axial Leaded | ± 1% | ± 50ppm/°C | 23.8mm | - | - | - | - | -55°C | 275°C | - | |||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 1,770 10+ € 1,160 50+ € 0,949 100+ € 0,860 200+ € 0,753 Още цени... | Мин: 1 / Множ: 1 | 0.1ohm | PAC Series | 3W | Wirewound | Axial Leaded | 0 | ± 100ppm/K | 16.5mm | - | - | - | - | - | - | - | |||||
Each | 1+ € 1,080 10+ € 0,887 25+ € 0,832 50+ € 0,777 100+ € 0,732 Още цени... | Мин: 1 / Множ: 1 | 0.1ohm | Riedon MSR Series | 5W | Metal Element | Radial Leaded | ± 1% | ± 20ppm/°C | 20.3mm | - | - | - | 25.4mm | -55°C | 275°C | - | |||||
Each | 1+ € 2,540 50+ € 1,340 100+ € 1,220 250+ € 1,090 500+ € 1,000 Още цени... | Мин: 1 / Множ: 1 | 0.1ohm | Riedon MT Series | 3W | Wirewound | Axial Leaded | ± 1% | - | 14.7mm | - | - | - | - | -55°C | 275°C | - | |||||
Each | 1+ € 2,570 50+ € 1,330 100+ € 1,210 250+ € 1,110 500+ € 0,963 Още цени... | Мин: 1 / Множ: 1 | 0.1ohm | Riedon MT Series | 5W | Wirewound | Axial Leaded | ± 1% | - | 22.6mm | - | - | - | - | -55°C | 275°C | - | |||||
Each | 1+ € 3,930 3+ € 3,750 5+ € 3,560 10+ € 2,880 20+ € 2,820 | Мин: 1 / Множ: 1 | 0.1ohm | 20 Series | 3W | Wirewound | Axial Leaded | ± 5% | ± 50ppm/°C | 13.1mm | - | - | - | - | - | - | - | |||||
Each | 1+ € 5,920 10+ € 5,020 | Мин: 1 / Множ: 1 | 0.1ohm | 10 Series | 3W | Wirewound | Axial Leaded | 0 | ± 50ppm/°C | 15.9mm | - | - | - | - | -55°C | 200°C | - | |||||
Each | 1+ € 0,705 10+ € 0,379 50+ € 0,293 100+ € 0,237 200+ € 0,217 Още цени... | Мин: 1 / Множ: 1 | 0.1ohm | MOSX Series | 3W | Metal Film | Axial Leaded | ± 5% | ± 300ppm/K | 15.5mm | - | - | - | - | -55°C | 200°C | - |