ARM Cortex-M0+ ARM Microcontrollers:
1 544 Намерени продуктаНамерете огромна гама от ARM Cortex-M0+ ARM Microcontrollers в Farnell България. Ние разполагаме с широка гама от ARM Microcontrollers, като ARM Cortex-M0+, ARM Cortex-M4, ARM Cortex-M4F & ARM Cortex-M3 ARM Microcontrollers от най-добрите световни производители, включително: Microchip, NXP, Stmicroelectronics, Silicon Labs & Infineon.
Изглед
Купувач
Инженер
Производител
Product Range
Device Core
No. of Bits
MCU Core Size
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
MCU Applications
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
| Сравнение | Цена за | Количество | |||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 2,300 25+ € 2,080 100+ € 1,890 250+ € 1,740 | Общо:€ 2,30 Мин: 1 / Множ: 1 | SAM 32 Family SAM D20 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 48MHz | - | 128KB | 32Pins | TQFP | 26I/O's | - | I2C, SPI, UART | - | 16KB | - | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D2X | - | |||||
Each | 1+ € 4,000 10+ € 3,050 25+ € 2,800 50+ € 2,780 100+ € 2,760 Още цени... | Общо:€ 4,00 Мин: 1 / Множ: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 32MHz | - | 128KB | 64Pins | LQFP | 51I/O's | - | I2C, SPI, UART, USART, USB | - | 20KB | - | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | |||||
Each | 1+ € 1,380 25+ € 1,270 100+ € 1,150 | Общо:€ 1,38 Мин: 1 / Множ: 1 | SAM 32 Family SAM D1X Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 48MHz | - | 8KB | 24Pins | QFN | 22I/O's | - | I2C, LIN, SPI, UART, USART | - | 4KB | - | 10Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D1X | - | |||||
Each | 1+ € 1,120 25+ € 1,100 100+ € 1,080 | Общо:€ 1,12 Мин: 1 / Множ: 1 | SAM 32 Family SAM D1X Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 48MHz | - | 8KB | 14Pins | SOIC | 12I/O's | - | I2C, LIN, SPI, UART, USART | - | 4KB | - | 5Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D1X | - | |||||
Each | 1+ € 3,600 25+ € 3,270 100+ € 2,970 250+ € 2,910 | Общо:€ 3,60 Мин: 1 / Множ: 1 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 48MHz | - | 256KB | 48Pins | TQFP | 38I/O's | - | I2C, I2S, SPI, UART, USB | - | 32KB | - | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D2X | - | |||||
Each | 1+ € 2,230 10+ € 1,740 25+ € 1,600 50+ € 1,530 100+ € 1,460 Още цени... | Общо:€ 2,23 Мин: 1 / Множ: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 32MHz | - | 64KB | 32Pins | LQFP | 27I/O's | - | I2C, SPI, USART | - | 8KB | - | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | |||||
Each | 1+ € 3,680 25+ € 3,330 100+ € 3,040 2500+ € 2,980 | Общо:€ 3,68 Мин: 1 / Множ: 1 | SAM 32 Family SAM D21 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 48MHz | - | 256KB | 48Pins | TQFP | 38I/O's | - | I2C, SPI, USART, USB | - | 32KB | - | 14Channels | 12Bit | 1.62V | 3.63V | -40°C | 85°C | Surface Mount | SAM32 | SAM D2X | - | |||||
Each | 1+ € 1,330 10+ € 0,977 25+ € 0,976 50+ € 0,975 100+ € 0,974 Още цени... | Общо:€ 1,33 Мин: 1 / Множ: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 32MHz | - | 16KB | 20Pins | TSSOP | 16I/O's | - | I2C, SPI, UART, USART | - | 2KB | - | 9Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | |||||
Each | 1+ € 1,450 10+ € 1,070 25+ € 1,060 50+ € 1,050 100+ € 1,030 Още цени... | Общо:€ 1,45 Мин: 1 / Множ: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 32MHz | - | 16KB | 14Pins | TSSOP | 11I/O's | - | I2C, SPI, UART, USART | - | 2KB | - | 4Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32L0 | - | |||||
Each | 1+ € 3,290 10+ € 2,850 25+ € 2,740 50+ € 2,520 100+ € 2,480 Още цени... | Общо:€ 3,29 Мин: 1 / Множ: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 32MHz | - | 192KB | 32Pins | LQFP | 25I/O's | - | I2C, I2S, SPI, UART, USART, USB | - | 20KB | - | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | |||||
Each | 1+ € 1,630 10+ € 1,220 25+ € 1,210 50+ € 1,200 100+ € 1,190 Още цени... | Общо:€ 1,63 Мин: 1 / Множ: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 32MHz | - | 32KB | 20Pins | TSSOP | 15I/O's | - | I2C, SPI, UART, USART | - | 8KB | - | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | |||||
Each | 1+ € 2,540 10+ € 1,900 25+ € 1,750 50+ € 1,630 100+ € 1,620 Още цени... | Общо:€ 2,54 Мин: 1 / Множ: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 32MHz | - | 32KB | 32Pins | UFQFPN | 27I/O's | - | I2C, I2S, SPI, UART, USART, USB | - | 8KB | - | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | |||||
Each | 1+ € 1,670 10+ € 1,290 25+ € 1,280 50+ € 1,270 100+ € 1,260 Още цени... | Общо:€ 1,67 Мин: 1 / Множ: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 32MHz | - | 32KB | 28Pins | UFQFPN | 21I/O's | - | I2C, SPI, UART, USART | - | 8KB | - | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | |||||
Each | 1+ € 1,520 10+ € 1,140 50+ € 1,050 100+ € 0,872 250+ € 0,865 Още цени... | Общо:€ 1,52 Мин: 1 / Множ: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 32MHz | - | 32KB | 48Pins | LQFP | 38I/O's | - | I2C, SPI, UART, USART | - | 8KB | - | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | |||||
Each | 1+ € 2,900 10+ € 2,230 25+ € 2,070 50+ € 2,040 100+ € 2,010 Още цени... | Общо:€ 2,90 Мин: 1 / Множ: 1 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 64MHz | - | 128KB | 64Pins | LQFP | 60I/O's | - | I2C, I2S, SPI, UART, USART | - | 36KB | - | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | - | |||||
Each | 1+ € 3,610 10+ € 2,760 25+ € 2,330 50+ € 2,140 100+ € 2,100 Още цени... | Общо:€ 3,61 Мин: 1 / Множ: 1 | PSOC 4 Family CY8C41xx Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 48MHz | - | 64KB | 64Pins | TQFP | 54I/O's | - | I2C, SPI, UART | - | 8KB | - | - | 10Bit, 12Bit | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C41xx | - | |||||
Each | 1+ € 2,240 10+ € 1,710 25+ € 1,570 50+ € 1,490 100+ € 1,480 Още цени... | Общо:€ 2,24 Мин: 1 / Множ: 1 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 64MHz | - | 128KB | 28Pins | UFQFPN | 26I/O's | - | I2C, I2S, SPI, LPUART, USART | - | 36KB | - | 10Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | - | |||||
Each | 1+ € 1,400 10+ € 1,030 50+ € 0,944 100+ € 0,936 250+ € 0,929 Още цени... | Общо:€ 1,40 Мин: 1 / Множ: 1 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 64MHz | - | 16KB | 20Pins | TSSOP | 18I/O's | - | I2C, I2S, SPI, UART, USART | - | 8KB | - | 14Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | - | |||||
Each | 1+ € 2,530 10+ € 1,670 25+ € 1,540 50+ € 1,440 100+ € 1,330 Още цени... | Общо:€ 2,53 Мин: 1 / Множ: 1 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 64MHz | - | 32KB | 28Pins | UFQFPN | 26I/O's | - | I2C, I2S, SPI, UART, USART | - | 18KB | - | 15Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | - | |||||
Each | 1+ € 3,820 10+ € 2,970 25+ € 2,930 50+ € 2,890 100+ € 2,860 Още цени... | Общо:€ 3,82 Мин: 1 / Множ: 1 | STM32 Family STM32G0B1 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 64MHz | - | 512KB | 32Pins | LQFP | 30I/O's | - | CAN, I2C, I2S, SPI, UART, USART, USB | - | 144KB | - | 11Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0B1 | - | |||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 2,260 10+ € 1,700 25+ € 1,600 50+ € 1,500 100+ € 1,430 Още цени... | Общо:€ 2,26 Мин: 1 / Множ: 1 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 64MHz | - | 64KB | 20Pins | WLCSP | 18I/O's | - | I2C, I2S, SPI, UART, USART | - | 18KB | - | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | - | |||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 1,500 10+ € 1,100 25+ € 1,000 50+ € 0,950 100+ € 0,949 Още цени... | Общо:€ 1,50 Мин: 1 / Множ: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 32MHz | - | 16KB | 28Pins | UFQFPN | 24I/O's | - | I2C, SPI, LPUART, USART | - | 2KB | - | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | |||||
Each | 1+ € 2,020 10+ € 1,530 25+ € 1,420 50+ € 1,350 100+ € 1,220 Още цени... | Общо:€ 2,02 Мин: 1 / Множ: 1 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 64MHz | - | 128KB | 48Pins | LQFP | 43I/O's | - | I2C, I2S, SPI, USART | - | 36KB | - | 14Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | - | |||||
Each | 1+ € 2,410 10+ € 1,800 25+ € 1,650 50+ € 1,520 100+ € 1,500 Още цени... | Общо:€ 2,41 Мин: 1 / Множ: 1 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 64MHz | - | 64KB | 48Pins | UFQFPN | 44I/O's | - | I2C, I2S, SPI, UART, USART | - | 18KB | - | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | - | |||||
Each | 1+ € 2,310 10+ € 1,730 25+ € 1,580 50+ € 1,450 100+ € 1,440 Още цени... | Общо:€ 2,31 Мин: 1 / Множ: 1 | STM32 Family STM32G0 Series Microcontrollers | ARM Cortex-M0+ | - | - | 32 bit | 64MHz | - | 32KB | 48Pins | LQFP | 44I/O's | - | I2C, I2S, SPI, UART, USART | - | 18KB | - | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | - | |||||