ARM Cortex-M4, ARM Cortex-M0+ ARM Microcontrollers:
19 Намерени продуктаНамерете огромна гама от ARM Cortex-M4, ARM Cortex-M0+ ARM Microcontrollers в Farnell България. Ние разполагаме с широка гама от ARM Microcontrollers, като ARM Cortex-M0+, ARM Cortex-M4, ARM Cortex-M3 & ARM Cortex-M4F ARM Microcontrollers от най-добрите световни производители, включително: Infineon, Stmicroelectronics & Nxp.
Изглед
Купувач
Инженер
Производител
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
| Сравнение | Цена за | Количество | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 4,990 10+ € 4,120 25+ € 3,840 50+ € 3,810 100+ € 3,790 Още цени... | Мин: 1 / Множ: 1 | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4, ARM Cortex-M0+ | 32 bit | 64MHz | 512KB | 48Pins | UFQFPN | 30I/O's | I2C, SAI, SPI, UART, USART, USB | 256KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WB | |||||
Each | 1+ € 9,700 10+ € 7,490 25+ € 7,090 50+ € 6,950 | Мин: 1 / Множ: 1 | PSoC 6 Family CY8C63XX Series Microcontrollers | ARM Cortex-M4, ARM Cortex-M0+ | 32 bit | 150MHz | 1024KB | 116Pins | BGA | 78I/O's | I2C, I2S, LIN, SPI, UART, USB | 288KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C63xx | |||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 8,760 10+ € 7,810 25+ € 7,690 50+ € 7,540 | Мин: 1 / Множ: 1 | PSoC 6 Family CY8C63xx Series Microcontrollers | ARM Cortex-M4, ARM Cortex-M0+ | 32 bit | 150MHz | 1MB | 104Pins | WLCSP | 70I/O's | I2C, I2S, SPI, UART, USB | 288KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C63xx | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 10+ € 7,810 25+ € 7,690 50+ € 7,540 | Мин: 10 / Множ: 1 | PSoC 6 Family CY8C63xx Series Microcontrollers | ARM Cortex-M4, ARM Cortex-M0+ | 32 bit | 150MHz | 1MB | 104Pins | WLCSP | 70I/O's | I2C, I2S, SPI, UART, USB | 288KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C63xx | |||||
STMICROELECTRONICS | Each | 1+ € 8,190 10+ € 6,380 25+ € 5,930 50+ € 5,630 100+ € 5,160 Още цени... | Мин: 1 / Множ: 1 | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4, ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 48Pins | UFQFPN | 29I/O's | I2C, I2S, SPI, LPUART, USART | 64KB | 9Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WL | ||||
STMICROELECTRONICS | Each | 1+ € 9,820 10+ € 7,670 25+ € 7,140 50+ € 6,850 100+ € 6,550 Още цени... | Мин: 1 / Множ: 1 | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4, ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 73Pins | UFBGA | 43I/O's | I2C, I2S, SPI, LPUART, USART | 64KB | 12Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WL | ||||
Each | 1+ € 7,700 10+ € 6,740 25+ € 5,580 50+ € 5,000 100+ € 4,620 Още цени... | Мин: 1 / Множ: 1 | LPC Family LPC54000 Series Microcontrollers | ARM Cortex-M4, ARM Cortex-M0+ | 32 bit | 100MHz | 256KB | 64Pins | LQFP | 48I/O's | I2C, I2S, SPI, USART, USB | 192KB | 12Channels | 12Bit | 1.62V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC541xx | |||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 13,580 10+ € 11,810 25+ € 11,200 50+ € 10,780 100+ € 10,360 Още цени... | Мин: 1 / Множ: 1 | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4, ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 92Pins | LGA-EP | 37I/O's | I2C, I2S, SPI, UART | 64KB | 12Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WL | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 10+ € 11,810 25+ € 11,200 50+ € 10,780 100+ € 10,360 250+ € 9,850 | Мин: 10 / Множ: 1 | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4, ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 92Pins | LGA-EP | 37I/O's | I2C, I2S, SPI, UART | 64KB | 12Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WL | |||||
Each | 1+ € 14,440 10+ € 14,040 25+ € 13,760 50+ € 13,480 100+ € 13,200 | Мин: 1 / Множ: 1 | K32 L3A Family K32 L Series Microcontrollers | ARM Cortex-M4, ARM Cortex-M0+ | 32 bit | 72MHz | 1.25MB | 176Pins | VFBGA | 104I/O's | I2C, I2S, SAI, UART, USB | 384KB | - | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | K32 L3 | K32 L | |||||
Each | 1+ € 12,440 10+ € 9,460 25+ € 9,070 50+ € 8,530 100+ € 7,990 Още цени... | Мин: 1 / Множ: 1 | PSoC 6 Family CY8C63XX Series Microcontrollers | ARM Cortex-M4, ARM Cortex-M0+ | 32 bit | 150MHz | 1024KB | 116Pins | BGA | 78I/O's | I2C, I2S, LIN, SPI, UART, USB | 288KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C63xx | |||||
STMICROELECTRONICS | Each | 1+ € 9,530 10+ € 7,440 25+ € 6,910 50+ € 6,620 100+ € 6,330 Още цени... | Мин: 1 / Множ: 1 | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4, ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 48Pins | UFQFPN | 29I/O's | I2C, I2S, SPI, LPUART, USART | 64KB | 9Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32WL | ||||
Each | 1+ € 8,970 10+ € 7,010 25+ € 6,460 50+ € 6,210 100+ € 5,940 Още цени... | Мин: 1 / Множ: 1 | PSoC 6 Family CY8C62xx Series Microcontrollers | ARM Cortex-M4, ARM Cortex-M0+ | 32 bit | 150MHz | 512KB | 124Pins | BGA | 104I/O's | I2C, I2S, SPI, UART, USB | 128KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C62xx | |||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 13,040 10+ € 12,050 25+ € 11,860 50+ € 11,850 100+ € 11,310 Още цени... | Мин: 1 / Множ: 1 | PSoC 6 Family CY8C63xx Series Microcontrollers | ARM Cortex-M4, ARM Cortex-M0+ | 32 bit | 150MHz | 1MB | 104Pins | WLCSP | 70I/O's | I2C, I2S, SPI, UART, USB | 288KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C63xx | |||||
Each | 1+ € 9,780 10+ € 7,640 25+ € 7,040 50+ € 6,760 100+ € 6,470 Още цени... | Мин: 1 / Множ: 1 | PSoC 6 Family CY8C63xx Series Microcontrollers | ARM Cortex-M4, ARM Cortex-M0+ | 32 bit | 150MHz | 512KB | 116Pins | BGA | 78I/O's | I2C, I2S, SPI, UART | 128KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C63xx | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 10+ € 12,050 25+ € 11,860 50+ € 11,850 100+ € 11,310 250+ € 11,150 | Мин: 10 / Множ: 1 | PSoC 6 Family CY8C63xx Series Microcontrollers | ARM Cortex-M4, ARM Cortex-M0+ | 32 bit | 150MHz | 1MB | 104Pins | WLCSP | 70I/O's | I2C, I2S, SPI, UART, USB | 288KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C63xx | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 10+ € 8,480 25+ € 7,830 50+ € 7,510 100+ € 7,190 250+ € 6,970 | Мин: 10 / Множ: 1 | PSoC 6 Family CY8C63xx Series Microcontrollers | ARM Cortex-M4, ARM Cortex-M0+ | 32 bit | 150MHz | 1MB | 104Pins | WLCSP | 70I/O's | I2C, I2S, SPI, UART, USB | 288KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C63xx | |||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 10,860 10+ € 8,480 25+ € 7,830 50+ € 7,510 100+ € 7,190 Още цени... | Мин: 1 / Множ: 1 | PSoC 6 Family CY8C63xx Series Microcontrollers | ARM Cortex-M4, ARM Cortex-M0+ | 32 bit | 150MHz | 1MB | 104Pins | WLCSP | 70I/O's | I2C, I2S, SPI, UART, USB | 288KB | 16Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | PSoC 6 | CY8C63xx | |||||
Each | 490+ € 6,760 | Мин: 490 / Множ: 490 | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4, ARM Cortex-M0+ | 32 bit | 48MHz | 256KB | 73Pins | UFBGA | 43I/O's | I2C, I2S, SPI, LPUART, USART | 64KB | 12Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32WL | |||||