10kohm Audio Transformers:
3 Намерени продуктаИзглед
Купувач
Инженер
Производител
Turns Ratio
Current Rating
Primary Impedance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
DC Resistance Secondary
Transformer Mounting
Transformer Terminals
Frequency Min
Product Range
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
| Сравнение | Цена за | Количество | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 15,760 5+ € 15,100 10+ € 14,430 50+ € 13,410 100+ € 12,440 Още цени... | Мин: 1 / Множ: 1 | 1:1 | 1mA | 10kohm | 10kohm | 50mW | 100kHz | 1kV | High Reliability | 1kohm | 1.3ohm | Through Hole | PC Pin | 300Hz | SP Series | |||||
Each | 1+ € 83,450 5+ € 81,170 10+ € 78,890 25+ € 73,080 50+ € 68,550 Още цени... | Мин: 1 / Множ: 1 | 1:1 | - | 10kohm | 10kohm | - | - | - | Professional - Line Matching | - | - | Through Hole | PC Pin | - | - | |||||
Each | 1+ € 5,310 5+ € 5,070 10+ € 4,820 50+ € 4,420 100+ € 4,160 Още цени... | Мин: 1 / Множ: 1 | 1:1 | 4mA | 10kohm | 10kohm | 100mW | 15kHz | 1.5kV | Line Matching | 820ohm | 1.07kohm | Through Hole | PC Pin | 200Hz | TY Series | |||||