8ohm Audio Transformers:
5 Намерени продуктаИзглед
Купувач
Инженер
Производител
Current Rating
Primary Impedance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
DC Resistance Secondary
Transformer Mounting
Transformer Terminals
Frequency Min
Product Range
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
| Сравнение | Цена за | Количество | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
HAMMOND | Each | 1+ € 38,460 5+ € 37,550 10+ € 36,650 25+ € 35,700 50+ € 34,720 Още цени... | Общо:€ 38,46 Мин: 1 / Множ: 1 | - | 600ohm | 8ohm | 12W | 20kHz | 500V | Line Matching | 24.05ohm | 0.513ohm | Chassis Mount | Solder Lug, Wire Leaded | 30Hz | 119DA Series | ||||
Each | 1+ € 10,550 5+ € 9,900 | Общо:€ 10,55 Мин: 1 / Множ: 1 | - | - | 8ohm | 10W | 12000Hz | - | Line Matching | - | 8ohm | Chassis Mount | Wire Leaded | 100Hz | - | |||||
MCM | Each | 1+ € 13,850 10+ € 12,710 25+ € 11,960 | Общо:€ 13,85 Мин: 1 / Множ: 1 | - | - | 8ohm | 30W | - | - | Line Matching | - | - | Chassis Mount | Wire Leaded | - | - | ||||
Each | 1+ € 25,160 5+ € 23,610 10+ € 22,060 50+ € 20,650 100+ € 19,330 | Общо:€ 25,16 Мин: 1 / Множ: 1 | 4mA | 600ohm | 8ohm | 1W | 15kHz | 500V | Open Frame - Line Matching | - | - | Through Hole | PC Pin | 200Hz | 149U Series | |||||
HAMMOND | Each | 1+ € 40,360 5+ € 38,340 10+ € 36,310 25+ € 34,800 50+ € 32,490 Още цени... | Общо:€ 40,36 Мин: 1 / Множ: 1 | - | 22.8kohm | 8ohm | 3.5W | 15kHz | 1.5kV | Single Ended Tube Output | 1.065kohm | 1.02ohm | Chassis Mount | Wire Leaded | 70Hz | 1750 Series | ||||