1:6 Audio Transformers:
3 Намерени продуктаИзглед
Купувач
Инженер
Производител
Turns Ratio
Primary Impedance
Secondary Impedance
Secondary Power
Frequency Max
Transformer Applications
DC Resistance Primary
DC Resistance Secondary
Transformer Mounting
Transformer Terminals
Frequency Min
Product Range
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 49,550 5+ € 49,420 10+ € 49,280 25+ € 47,370 50+ € 46,250 Още цени... | Мин: 1 / Множ: 1 | 1:6 | 25kohm | 15ohm | 5W | 15kHz | Push-Pull Tube Output | 296ohm | 0.788ohm | Chassis Mount | Wire Leaded | 150Hz | 125 Series | |||||
Each | 1+ € 55,030 5+ € 52,880 10+ € 50,720 25+ € 48,250 50+ € 47,050 Още цени... | Мин: 1 / Множ: 1 | 1:6 | 25kohm | 15ohm | 8W | 15kHz | Push-Pull Tube Output | 285ohm | 0.89ohm | Chassis Mount | Wire Leaded | 150Hz | 125 Series | |||||
Each | 1+ € 58,010 5+ € 56,120 10+ € 54,230 25+ € 52,950 50+ € 51,760 Още цени... | Мин: 1 / Множ: 1 | 1:6 | 25kohm | 15ohm | 15W | 15kHz | Push-Pull Tube Output | 162ohm | 0.79ohm | Chassis Mount | Wire Leaded | 150Hz | 125 Series |