2. Power Supplies
                                                                                                3. AC / DC Converters
                                                                                                4. AC / DC PCB Mount Power Supplies
                                                                                                Отпечатване на страница

                                                                                                TML 40205

                                                                                                AC/DC PCB Mount Power Supply (PSU), ITE, 2 Output, 40 W, 5 VDC, 4 A, -5 VDC

                                                                                                TRACO POWER
                                                                                                Изображението е само с илюстративна цел. Моля, консултирайте се с описанието.
                                                                                                TRACO POWER TML 40205
                                                                                                ПроизводителTRACO POWER
                                                                                                Част № на производителяTML 40205
                                                                                                Код на поръчката1869205
                                                                                                Продуктова гамаTML Series
                                                                                                Вашият номер на част
                                                                                                Лист с технически данни

                                                                                                Data Sheet

                                                                                                Вижте цялата техническа документация
                                                                                                Вече не се поддържа на склад

                                                                                                Информация за продукта

                                                                                                TRACO POWER
                                                                                                ПроизводителTRACO POWER
                                                                                                Част № на производителяTML 40205
                                                                                                Код на поръчката1869205
                                                                                                Продуктова гамаTML Series
                                                                                                Лист с технически данни

                                                                                                Data Sheet

                                                                                                Power Supply ApplicationsITE
                                                                                                No. of Outputs2 Output
                                                                                                Output Power Max40W
                                                                                                Output Voltage - Output 15VDC
                                                                                                Output Current - Output 14A
                                                                                                Output Voltage - Output 2-5VDC
                                                                                                Output Current - Output 24A
                                                                                                Output Voltage - Output 3-
                                                                                                Output Current - Output 3-
                                                                                                Power Supply Output TypeAdjustable, Fixed
                                                                                                Input Voltage AC Min90V
                                                                                                Input Voltage VAC90V AC to 264V AC
                                                                                                Input Voltage AC Max264V
                                                                                                Width63.5mm
                                                                                                Height22mm
                                                                                                Depth89mm
                                                                                                Product RangeTML Series
                                                                                                SVHCNo SVHC (16-Jul-2019)

                                                                                                Преглед на продукта

                                                                                                The TML series from Tracopower are ultra compact AC/DC power supplies in a fully encapsulated plastic case with increased power density. TML series are available in 20W and 40W output powers. These power supplies features solder pins for direct PCB mounting and screw terminals for easy installation. TML series AC/DC modules are used in commercial and industrial electronic equipments where compactness is of major concern.

                                                                                                • Available in single, dual and triple outputs
                                                                                                • 100KHz (TML 20) and 132KHz (TML 40) switching frequencies
                                                                                                • Short circuit and overload protection
                                                                                                • PCB mount or chassis mount with screw terminals
                                                                                                • AC input voltage range from 90VAC to 264VAC
                                                                                                • DC input voltage range from100VDC to 375VDC
                                                                                                • Input frequency range from 47Hz to 440Hz
                                                                                                • Operating temperature range from -25°C to 60°C (TML 20 models) and -40°C to 60°C (TML 40 models)
                                                                                                • class I (TML 20 models) and class II to IEC/EN 60536 (TLM 40 models) safety approved
                                                                                                • 75% to 84% efficiency depending on model

                                                                                                Приложения

                                                                                                Power Management, Industrial

                                                                                                Технически характеристики

                                                                                                Power Supply Applications

                                                                                                ITE

                                                                                                Output Power Max

                                                                                                40W

                                                                                                Output Current - Output 1

                                                                                                4A

                                                                                                Output Current - Output 2

                                                                                                4A

                                                                                                Output Current - Output 3

                                                                                                -

                                                                                                Input Voltage AC Min

                                                                                                90V

                                                                                                Input Voltage AC Max

                                                                                                264V

                                                                                                Height

                                                                                                22mm

                                                                                                Product Range

                                                                                                TML Series

                                                                                                No. of Outputs

                                                                                                2 Output

                                                                                                Output Voltage - Output 1

                                                                                                5VDC

                                                                                                Output Voltage - Output 2

                                                                                                -5VDC

                                                                                                Output Voltage - Output 3

                                                                                                -

                                                                                                Power Supply Output Type

                                                                                                Adjustable, Fixed

                                                                                                Input Voltage VAC

                                                                                                90V AC to 264V AC

                                                                                                Width

                                                                                                63.5mm

                                                                                                Depth

                                                                                                89mm

                                                                                                SVHC

                                                                                                No SVHC (16-Jul-2019)
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
                                                                                                Taiwan
                                                                                                Страна, в която е реализиран последният важен производствен процес
                                                                                                Тарифа №:85044095
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS съвместим:Да

                                                                                                RoHS

                                                                                                Съвместими с Директивата относно ограничението за употребата на определени опасни вещества (RoHS) за фталатите:В очакване на инструкции
                                                                                                Стойност на вещества, пораждащи сериозно безпокойство (SVHC):No SVHC (16-Jul-2019)
                                                                                                Изтеглете сертификат за съответствие на продукта

                                                                                                Сертификат за съответствие на продукта

                                                                                                Тегло (кг):.28