IDEAL-TEK

IDEAL-TEK
IDEAL-TEK

About Ideal-tek

Ideal-tek is more than just a Swiss-based manufacturer and supplier of high-precision hand tools and instruments. It's a trusted partner for businesses in a variety of industries worldwide, including medical device manufacturing, microscopy and laboratory, electronics and semiconductor, watchmaking, and jewellery.

Ideal-tek's dedication to quality and craftsmanship is reflected in every product it creates. From its facility in Ticino, the company designs and manufactures a range of specialised tweezers, cutters, pliers, and custom-designed tools. In addition, Ideal-tek offers a carefully curated selection of complementary products sourced from reputable third-party suppliers. Its products are sold in over 45 countries through a network of more than 150 distributor partners.

Ideal-tek's mission is to create value for customers through a perfect balance between industrialisation and craftsmanship with a high understanding of end users and distributors needs and expectations. The company believes in building long-term relationships with partners, prioritising their satisfaction above all else.

At Ideal-tek, transparency, reliability, business agility, and politeness are the foundation of its business. The company is committed to maintaining the highest standards of ethics and holds an ISO 9001 - ISO 13485 certification, ensuring that all its production processes meet strict quality control standards.

All Ideal-tek-manufactured tools come with a lifetime warranty against defects in material and workmanship, reflecting the company's commitment to the lasting quality and reliability of its products. Choose Ideal-tek as a trusted partner for precision tools and instruments and experience the difference that exceptional quality, service, and support can make to your business.

Featured Products

High Precision - Plastic Replaceable Tip Tweezers

High Precision - Plastic Replaceable Tip Tweezers

Type 2ACP Plastic replaceable tip tweezers are suitable to applications which require holdinga flat component firmly.The Carbon Fiber reinforced ESD PEEK Plastic provides the tweezers with ESD and non-scratching properties combined with excellent high temperature resistance

High Precision Cutters

High Precision Cutters

The 5247 is a high precision cutter belonging to the oblique head cutter family. The angled blade geometry supports the operator'sergonomics during the cut. The full-flush cutting edge is suitable to perform very clean cuts on small size material. The 5247 is equipped with an ESD Ergo-tek slim handle which allows an excellent grip, suitable to environments and to components susceptible to electrostatic discharge. The blades are hardened to 67HRC hardness.

High precision scissors

High precision scissors

The 362S are high precision scissors. The extra fine blades are ideal for miniature work. The Inox material is suitable for cleaningand blades are hardened to 55HRC hardness.

Spatula kit

Spatula kit

The K6MPTSP Stainless Steel probe kit contains the MPTSP1, MPTSP2, MPTSP3, MPTSP4, MPTSP5 and MPTSP6 models.

Ideal Tek

Videos