0
0 артикула€0,00
без ДДС
без ДДС

Hook Up Wire :

6 196 Намерени продукта

Всички филтри

Разширете всичко
Сравнение
Част № на производителя
Код на поръчката
Производител / Oписание
Наличност
Цена за
Цена (без ДДС)
Количество
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Melting Temperature
Reel Length (Metric)
Weight - Metric
Reel Length (Imperial)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
4326866

RoHS

1 Reel: (16ft/5m)
Бобина
1+€ 26,200
5+€ 20,640
10+€ 18,410
25+€ 15,840
-
Silicone Rubber
Red
-
-
256 x 0.05mm
-
-
5m
-
16ft
90°C
0.5mm²
1.5kV
Copper
-
2.7mm
-
Silvolt-1V Series
2290841

RoHS

1 Reel: (100ft/30.5m)
Бобина
1+€ 18,860
5+€ 18,480
10+€ 18,110
25+€ 17,730
-
PVC
Red
-
20AWG
10 x 30AWG
-
-
30.5m
-
100ft
105°C
0.51mm²
300V
Tinned Copper
-
1.753mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
5051320

RoHS

1 Reel: (328ft/100m)
Бобина
1+€ 106,580
5+€ 104,390
10+€ 101,990
25+€ 99,840
-
PVDF
Yellow
-
22AWG
19 x 0.16mm
-
-
100m
-
328ft
150°C
0.4mm²
600V
Tinned Copper
-
1.19mm
-
SPEC 44 Series
2290931

RoHS

1 Reel: (100ft/30.5m)
Бобина
1+€ 140,680
5+€ 137,870
10+€ 135,050
25+€ 132,240
-
PTFE
Black
-
20AWG
Solid
-
-
30.5m
-
100ft
200°C
0.52mm²
600V
Silver Plated Copper
-
1.321mm
MIL-DTL-16878/4 (Type E), UL 1213
-
1204340

RoHS

1 Reel: (328ft/100m)
Бобина
1+€ 102,970
5+€ 100,910
10+€ 98,850
25+€ 96,790
-
PVC
Black
-
16AWG
30 x 0.255mm
-
-
100m
-
328ft
80°C
1.5mm²
750V
Copper
-
3.4mm
CE, HAR
H07V-K Series
2290948

RoHS

1 Reel: (100ft/30.5m)
Бобина
1+€ 101,470
5+€ 99,440
10+€ 97,410
25+€ 95,380
-
PTFE
Red
-
24AWG
19 x 36AWG
-
-
30.5m
-
100ft
200°C
0.242mm²
250V
Silver Plated Copper
-
0.914mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
2290809

RoHS

1 Reel: (100ft/30.5m)
Бобина
1+€ 31,940
5+€ 31,300
10+€ 30,660
25+€ 30,020
-
PVC
Red
-
18AWG
16 x 30AWG
-
-
30.5m
-
100ft
105°C
0.816mm²
600V
Tinned Copper
-
2.82mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
-
1285923

RoHS

1 Reel: (328ft/100m)
Бобина
1+€ 60,810
5+€ 59,590
10+€ 58,380
25+€ 57,160
-
Silicone
Blue
-
21AWG
16 x 0.2mm
-
-
100m
-
328ft
180°C
0.5mm²
300V
Tinned Copper
-
2.1mm
-
OLFLEX HEAT 180 SiF Series
1843251

RoHS

1 Reel: (100ft/30.5m)
Бобина
1+€ 366,010
5+€ 358,690
10+€ 351,370
25+€ 344,050
-
Silicone
White
-
16AWG
26 x 30AWG
-
-
30.5m
-
100ft
150°C
1.32mm²
15kV
Tinned Copper
-
3.81mm
-
-
1764929

RoHS

1 Reel: (100ft/30.5m)
Бобина
1+€ 31,600
5+€ 30,970
10+€ 30,340
25+€ 29,700
-
-
-
-
-
7 x 30AWG
-
-
30.5m
-
100ft
-
0.32mm²
-
-
-
-
-
-
2290862

RoHS

1 Reel: (1000ft/305m)
Бобина
1+€ 115,870
5+€ 113,550
10+€ 111,240
25+€ 108,920
-
PVC
Red
-
22AWG
7 x 30AWG
-
-
305m
-
1000ft
105°C
0.35mm²
300V
Tinned Copper
-
1.58mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1182498

RoHS

1 Reel: (1000ft/304.8m)
Бобина
1+€ 107,090
5+€ 104,950
10+€ 102,810
25+€ 100,660
-
-
-
-
-
10 x 30AWG
-
-
304.8m
-
1000ft
-
0.51mm²
-
-
-
-
-
-
1204077

RoHS

1 Reel: (328ft/100m)
Бобина
1+€ 58,090
5+€ 56,930
10+€ 55,770
25+€ 54,600
-
PVC
Blue
-
-
24 x 0.2mm
-
-
100m
-
328ft
80°C
0.75mm²
300V
Copper
-
2.4mm
CE, HAR
H05V-K Series
4755650

RoHS

1 Metre
1+€ 0,421
10+€ 0,407
25+€ 0,393
50+€ 0,365
-
PVC
Red
-
24AWG
14 x 0.15mm
-
-
-
-
-
70°C
0.25mm²
900V
Copper
-
1.3mm
-
LiY Series
2290792

RoHS

1 Reel: (100ft/30.5m)
Бобина
1+€ 106,120
5+€ 104,000
10+€ 101,880
25+€ 99,750
-
PVC
Red
-
12AWG
65 x 30AWG
-
-
30.5m
-
100ft
105°C
3.29mm²
600V
Tinned Copper
-
3.988mm
CSA AWM I A/B FT1, CSA TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284 VW-1, UL MTW
-
1285722

RoHS

1 Reel: (328ft/100m)
Бобина
1+€ 101,990
5+€ 99,950
10+€ 97,910
25+€ 95,870
-
PVC
Blue
-
-
-
-
-
100m
-
328ft
70°C
1mm²
600V
Tinned Copper
-
2.9mm
-
OLFLEX WIRE MS 2.1 Series
135320

RoHS

1 Reel: (82ft/25m)
Бобина
1+€ 76,000
5+€ 58,330
10+€ 52,830
25+€ 47,320
-
TPE
Red
-
17AWG
258 x 0.07mm
-
-
25m
-
82ft
105°C
1mm²
750V
Copper
-
2.7mm
-
-
2290752

RoHS

1 Reel: (100ft/30.5m)
Бобина
1+€ 63,320
5+€ 62,050
10+€ 60,790
25+€ 59,520
-
PTFE
Red
-
22AWG
7 x 30AWG
-
-
30.5m
-
100ft
200°C
0.35mm²
600V
Tinned Copper
-
1.27mm
MIL-DTL-16878/4 (Type E), UL 1213
-
1184017

RoHS

1 Reel: (82ft/25m)
Бобина
1+€ 60,400
5+€ 48,970
10+€ 42,140
25+€ 41,300
-
-
-
-
-
7 x 0.15mm
-
-
25m
-
82ft
190°C
0.124mm²
300V
Silver Plated Copper
-
-
-
-
1182527

RoHS

1 Reel: (1000ft/304.8m)
Бобина
1+€ 195,590
5+€ 191,680
10+€ 187,770
25+€ 183,850
-
-
-
-
-
26 x 30AWG
-
-
304.8m
-
1000ft
-
1.326mm²
-
-
-
-
-
-
1204262

RoHS

1 Reel: (328ft/100m)
Бобина
1+€ 140,370
5+€ 137,560
10+€ 134,760
25+€ 131,950
-
PVC
Green, Yellow
-
16AWG
-
-
-
100m
-
328ft
70°C
1.5mm²
600V
Tinned Copper
-
3.1mm
-
OLFLEX Series
1764946

RoHS

1 Reel: (100ft/30.5m)
Бобина
1+€ 32,830
5+€ 32,170
10+€ 31,520
25+€ 30,860
-
MPPE
Red
-
20AWG
10 x 30AWG
-
-
30.5m
-
100ft
105°C
0.52mm²
600V
Tinned Copper
-
1.4mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
1764971

RoHS

1 Reel: (100ft/30.5m)
Бобина
1+€ 40,940
5+€ 40,120
10+€ 39,300
25+€ 38,480
-
MPPE
Red
-
16AWG
26 x 30AWG
-
-
30.5m
-
100ft
105°C
1.3mm²
600V
Tinned Copper
-
2.057mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
769400

RoHS

1 Reel: (328ft/100m)
Бобина
1+€ 181,600
5+€ 177,970
10+€ 174,340
25+€ 170,700
-
PVDF
Red
-
-
19 x 0.19mm
-
-
100m
-
328ft
125°C
0.5mm²
600V
Tinned Copper
-
1.58mm
-
-
135318

RoHS

1 Reel: (82ft/25m)
Бобина
1+€ 51,100
5+€ 41,430
10+€ 35,650
25+€ 34,940
-
TPE
White
-
20AWG
129 x 0.07mm
-
-
25m
-
82ft
90°C
0.5mm²
500V
Copper
-
2.1mm
-
-
301-325 от 6196 елементи
на 248 страница(и)

водещи производители

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT