Hook Up Wire :
6 253 Намерени продуктаИзглед
Купувач
Инженер
Производител
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Опаковка
Не са приложени филтри
0 Избран(и) филтър(и)
| Сравнение | Цена за | Количество | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 Metre | 1+ € 0,716 10+ € 0,692 25+ € 0,668 50+ € 0,620 | - | PVC | Green, Yellow | - | 18AWG | 30 x 0.2mm | - | 3.3ft | - | - | 1m | 105°C | 1mm² | 600V | Copper | - | 3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
Reel of 1 Бобина | 1+ € 96,240 5+ € 86,850 | - | PVC | Red | - | 14AWG | 50 x 0.25mm | - | 328ft | - | - | 100m | 105°C | 2.5mm² | 600V | Copper | - | 3.75mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
1 Metre | 1+ € 0,437 10+ € 0,423 25+ € 0,408 50+ € 0,379 | - | PVC | Red | - | 21AWG | 16 x 0.2mm | - | 3.3ft | - | - | 1m | 105°C | 0.5mm² | 600V | Copper | - | 2.7mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
Reel of 1 Бобина | 1+ € 47,700 5+ € 42,800 | - | PVC | Blue | - | 18AWG | 30 x 0.2mm | - | 328ft | - | - | 100m | 105°C | 1mm² | 600V | Copper | - | 3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
Reel of 1 Бобина | 1+ € 37,410 5+ € 33,570 | - | PVC | Brown | - | 19AWG | 24 x 0.2mm | - | 328ft | - | - | 100m | 105°C | 0.75mm² | 600V | Copper | - | 2.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
1 Metre | 1+ € 0,969 10+ € 0,937 25+ € 0,904 50+ € 0,840 | - | PVC | Red | - | 16AWG | 30 x 0.25mm | - | 3.3ft | - | - | 1m | 105°C | 1.5mm² | 600V | Copper | - | 3.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
Reel of 1 Бобина | 1+ € 47,700 5+ € 42,800 | - | PVC | Brown | - | 18AWG | 30 x 0.2mm | - | 328ft | - | - | 100m | 105°C | 1mm² | 600V | Copper | - | 3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
Reel of 1 Бобина | 1+ € 64,590 5+ € 57,960 | - | PVC | Red | - | 16AWG | 30 x 0.25mm | - | 328ft | - | - | 100m | 105°C | 1.5mm² | 600V | Copper | - | 3.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
Reel of 1 Бобина | 1+ € 26,450 5+ € 25,920 10+ € 25,390 25+ € 24,860 | - | PVC | Yellow | - | 22AWG | Solid | - | 100ft | - | - | 30.5m | 80°C | 0.324mm² | 1kV | Copper | - | 1.52mm | MIL-W-76 B Type MW | - | ||||||
1 Metre | 1+ € 0,969 10+ € 0,937 25+ € 0,904 50+ € 0,840 | - | PVC | Grey | - | 16AWG | 30 x 0.25mm | - | 3.3ft | - | - | 1m | 105°C | 1.5mm² | 600V | Copper | - | 3.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
Reel of 1 Бобина | 1+ € 378,680 5+ € 350,630 | - | PVC | Black | - | 4AWG | 196 x 0.4mm | - | 164ft | - | - | 50m | 105°C | 25mm² | 600V | Copper | - | 9.4mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
Reel of 1 Бобина | 1+ € 192,170 5+ € 176,480 | - | PVC | Black | - | 10AWG | 84 x 0.3mm | - | 328ft | - | - | 100m | 105°C | 6mm² | 600V | Copper | - | 4.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
Reel of 1 Бобина | 1+ € 30,630 5+ € 28,820 | - | PVC | Brown | - | 21AWG | 16 x 0.2mm | - | 328ft | - | - | 100m | 105°C | 0.5mm² | 600V | Copper | - | 2.7mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
Reel of 1 Бобина | 1+ € 47,700 5+ € 42,800 | - | PVC | Green, Yellow | - | 18AWG | 30 x 0.2mm | - | 328ft | - | - | 100m | 105°C | 1mm² | 600V | Copper | - | 3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
1 Metre | 1+ € 11,360 5+ € 10,980 10+ € 10,220 25+ € 9,850 | - | PVC | Black | - | 4AWG | 196 x 0.4mm | - | 3.3ft | - | - | 1m | 105°C | 25mm² | 600V | Copper | - | 9.4mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
Reel of 1 Бобина | 1+ € 30,630 5+ € 28,820 | - | PVC | White | - | 21AWG | 16 x 0.2mm | - | 328ft | - | - | 100m | 105°C | 0.5mm² | 600V | Copper | - | 2.7mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
1 Metre | 1+ € 1,440 10+ € 1,400 25+ € 1,350 50+ € 1,250 | - | PVC | Green, Yellow | - | 14AWG | 50 x 0.25mm | - | 3.3ft | - | - | 1m | 105°C | 2.5mm² | 600V | Copper | - | 3.75mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
MULTICOMP PRO | 1 Metre | 1+ € 0,459 10+ € 0,444 25+ € 0,429 50+ € 0,398 | - | PVC | Light Blue | - | 21AWG | 16 x 0.2mm | - | - | - | - | - | 105°C | 0.5mm² | 600V | Copper | - | 2.7mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
Reel of 1 Бобина | 1+ € 80,390 5+ € 72,550 | - | PVC | Red | - | - | 30 x 0.24mm | - | 328ft | - | - | 100m | 70°C | 1.5mm² | 750V | Copper | - | 2.9mm | - | - | ||||||
Each | 1+ € 16,670 5+ € 16,100 10+ € 13,730 25+ € 11,970 | - | PVC | Grey | - | 23AWG | 7 x 0.2mm | - | 328ft | - | - | 100m | 85°C | 0.22mm² | 1kV | Tinned Annealed Copper | - | 1.2mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||
Each | 1+ € 19,790 5+ € 18,620 10+ € 16,240 25+ € 14,390 | - | PVC | Yellow | - | - | 1 x 0.6mm | - | 328ft | - | - | 100m | 85°C | 0.28mm² | 1kV | Tinned Annealed Copper | - | 1.2mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||
Each | 1+ € 17,520 5+ € 16,910 10+ € 14,430 25+ € 12,580 | - | PVC | Orange | - | 23AWG | 7 x 0.2mm | - | 328ft | - | - | 100m | 85°C | 0.22mm² | 1kV | Tinned Annealed Copper | - | 1.2mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||
Reel of 1 Бобина | 1+ € 18,510 5+ € 17,420 | - | PVC | Yellow | - | 28AWG | 7 x 0.127mm | - | 1000ft | - | - | 305m | 105°C | - | 300V | Tinned Copper | - | 1.2mm | UL 1569 | - | ||||||
Pack of 1 | 1+ € 153,610 5+ € 117,890 10+ € 106,770 25+ € 95,650 | Hook Up Wire | Silicone | Black | - | 9AWG | 1548 x 0.07mm | - | 32.8ft | - | - | 10m | 150°C | 6mm² | 1.5kV | Tinned Copper | - | 6.2mm | - | SiliStrom Series | ||||||
Reel of 1 Бобина | 1+ € 150,940 5+ € 115,840 10+ € 104,910 25+ € 93,980 | - | Silicone | Red | - | 9AWG | 1548 x 0.07mm | - | 32.8ft | - | - | 10m | 150°C | 6mm² | 1.5kV | Tinned Copper | - | 6.2mm | - | SiliStrom Series | ||||||