Hook Up Wire :
6 253 Намерени продуктаИзглед
Купувач
Инженер
Производител
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Опаковка
Не са приложени филтри
0 Избран(и) филтър(и)
| Сравнение | Цена за | Количество | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Pack of 1 | 1+ € 147,980 5+ € 113,570 10+ € 102,860 25+ € 92,140 | - | Silicone | Transparent | - | 9AWG | 1548 x 0.07mm | - | 32.8ft | - | - | 10m | 150°C | 6mm² | 1.5kV | Tinned Copper | - | 6.2mm | - | SiliStrom Series | ||||||
Reel of 1 Бобина | 1+ € 26,030 5+ € 24,500 | - | PVC | Red | - | 26AWG | 7 x 0.16mm | - | 1000ft | - | - | 305m | 80°C | - | 300V | Tinned Copper | - | 1mm | UL 1061 | - | ||||||
Reel of 1 Бобина | 1+ € 102,760 5+ € 92,730 | - | PVC | Yellow, Green | - | 18AWG | 34 x 0.18mm | - | 1000ft | - | - | 305m | 105°C | - | 300V | Tinned Copper | - | 2mm | UL 1569 | - | ||||||
Each | 1+ € 19,790 5+ € 18,620 10+ € 16,240 25+ € 14,390 | - | PVC | Red | - | - | 1 x 0.6mm | - | 328ft | - | - | 100m | 85°C | 0.28mm² | 1kV | Tinned Annealed Copper | - | 1.2mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||
Reel of 1 Бобина | 1+ € 154,340 5+ € 118,440 10+ € 107,270 25+ € 96,090 | Hook-Up Wire | ETFE | White | - | 22AWG | 19 x 34AWG | - | 328ft | - | - | 100m | 150°C | - | 600V | Tinned Copper | - | 1.37mm | MIL-W-22759/16 | - | ||||||
Each | 1+ € 23,340 3+ € 22,190 10+ € 20,820 | - | PVC | Red | - | 18AWG | 65 x 36AWG | - | 50ft | - | - | 15.24m | 105°C | - | 5kV | Tinned Copper | - | 3.6mm | - | 6734 Series | ||||||
Reel of 1 Бобина | 1+ € 50,990 5+ € 45,760 | - | PVC | Red | - | 22AWG | 17 x 0.16mm | - | 1000ft | - | - | 305m | 80°C | - | 300V | Tinned Copper | - | 1.6mm | UL 1007 | - | ||||||
Each | 1+ € 19,430 5+ € 18,760 10+ € 16,000 25+ € 13,950 | - | PVC | Green | - | 23AWG | 7 x 0.2mm | - | 328ft | - | - | 100m | 85°C | 0.22mm² | 1kV | Tinned Annealed Copper | - | 1.2mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||
Reel of 1 Бобина | 1+ € 34,710 5+ € 31,150 | - | PVC | Black | - | 24AWG | 11 x 0.16mm | - | 1000ft | - | - | 305m | 105°C | - | 300V | Tinned Copper | - | 1.4mm | UL 1569 | - | ||||||
Reel of 1 Бобина | 1+ € 22,790 5+ € 22,330 10+ € 21,880 25+ € 21,420 | - | PVC | Grey | - | 22AWG | Solid | - | 100ft | - | - | 30.5m | 105°C | 0.324mm² | 300V | Tinned Copper | - | 1.45mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Each | 1+ € 19,840 5+ € 19,160 10+ € 16,340 25+ € 14,240 | - | PVC | White | - | - | 1 x 0.6mm | - | 328ft | - | - | 100m | 85°C | 0.28mm² | 1kV | Tinned Annealed Copper | - | 1.2mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||
Each | 1+ € 18,940 5+ € 18,290 10+ € 15,600 25+ € 13,600 | - | PVC | White | - | 23AWG | 7 x 0.2mm | - | 328ft | - | - | 100m | 85°C | 0.22mm² | 1kV | Tinned Annealed Copper | - | 1.2mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||
Each | 1+ € 19,790 5+ € 18,620 10+ € 16,240 25+ € 14,390 | - | PVC | Green | - | - | 1 x 0.6mm | - | 328ft | - | - | 100m | 85°C | 0.28mm² | 1kV | Tinned Annealed Copper | - | 1.2mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||
1 Metre | 1+ € 2,250 10+ € 2,180 25+ € 2,100 50+ € 1,950 | - | LSZH | Brown | - | - | - | - | 3.3ft | - | - | 1m | 90°C | 4mm² | 750V | Copper | - | 4.7mm | BS EN 50525-3-41 | Pro Power 6491B / H07Z-R | ||||||
Reel of 1 Бобина | 1+ € 50,990 5+ € 45,760 | - | PVC | Black | - | 22AWG | 17 x 0.16mm | - | 1000ft | - | - | 305m | 80°C | - | 300V | Tinned Copper | - | 1.6mm | UL 1007 | - | ||||||
Each | 1+ € 18,940 5+ € 18,290 10+ € 15,600 25+ € 13,600 | - | PVC | Red | - | 23AWG | 7 x 0.2mm | - | 328ft | - | - | 100m | 85°C | 0.22mm² | 1kV | Tinned Annealed Copper | - | 1.2mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||
2798247 RoHS | Reel of 1 Бобина | 1+ € 119,570 5+ € 117,180 10+ € 114,790 25+ € 112,400 | - | PVDF | Black | - | 21AWG | 19 x 0.19mm | - | 328ft | - | - | 100m | 150°C | 0.5mm² | 600V | Tinned Copper | - | 1.31mm | - | - | |||||
Reel of 1 Бобина | 1+ € 18,510 5+ € 17,420 | - | PVC | Red | - | 28AWG | 7 x 0.127mm | - | 1000ft | - | - | 305m | 105°C | - | 300V | Tinned Copper | - | 1.2mm | UL 1569 | - | ||||||
Reel of 1 Бобина | 1+ € 34,710 5+ € 31,150 | - | PVC | Red | - | 24AWG | 11 x 0.16mm | - | 1000ft | - | - | 305m | 105°C | - | 300V | Tinned Copper | - | 1.4mm | UL 1007 | - | ||||||
Reel of 1 Бобина | 1+ € 50,990 5+ € 45,760 | - | PVC | Yellow, Green | - | 22AWG | 17 x 0.16mm | - | 1000ft | - | - | 305m | 80°C | - | 300V | Tinned Copper | - | 1.6mm | UL 1007 | - | ||||||
Each | 1+ € 19,790 5+ € 18,620 10+ € 16,240 25+ € 14,390 | - | PVC | Black | - | - | 1 x 0.6mm | - | 328ft | - | - | 100m | 85°C | 0.28mm² | 1kV | Tinned Annealed Copper | - | 1.2mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||
Each | 1+ € 17,040 5+ € 16,450 10+ € 14,030 25+ € 12,230 | - | PVC | Pink | - | 23AWG | 7 x 0.2mm | - | 328ft | - | - | 100m | 85°C | 0.22mm² | 1kV | Tinned Annealed Copper | - | 1.2mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||
Each | 1+ € 18,780 5+ € 18,140 10+ € 15,470 25+ € 13,490 | - | PVC | Blue | - | 23AWG | 7 x 0.2mm | - | 328ft | - | - | 100m | 85°C | 0.22mm² | 1kV | Tinned Annealed Copper | - | 1.2mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||
Reel of 1 Бобина | 1+ € 18,510 5+ € 17,420 | - | PVC | Green | - | 30AWG | 7 x 0.1mm | - | 1000ft | - | - | 305m | 105°C | - | 300V | Tinned Copper | - | 1.1mm | UL 1569 | - | ||||||
Reel of 1 Бобина | 1+ € 49,390 5+ € 48,400 10+ € 47,410 25+ € 46,430 | - | PTFE | Orange | - | 26AWG | 7 x 34AWG | - | 100ft | - | - | 30.5m | 200°C | 0.142mm² | 600V | Copper | - | 1.016mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||