Hook Up Wire :
6 253 Намерени продуктаИзглед
Купувач
Инженер
Производител
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Опаковка
Не са приложени филтри
0 Избран(и) филтър(и)
| Сравнение | Цена за | Количество | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Бобина | 1+ € 50,990 5+ € 45,760 | - | PVC | Red | - | 22AWG | 17 x 0.16mm | - | 1000ft | - | - | 305m | 105°C | - | 300V | Tinned Copper | - | 1.6mm | UL 1569 | - | ||||||
Reel of 1 Бобина | 1+ € 18,510 5+ € 17,420 | - | PVC | White | - | 28AWG | 7 x 0.127mm | - | 1000ft | - | - | 305m | 80°C | - | 300V | Tinned Copper | - | 1.2mm | UL 1007 | - | ||||||
Each | 1+ € 18,330 5+ € 17,690 10+ € 15,090 25+ € 13,160 | - | PVC | Yellow | - | 23AWG | 7 x 0.2mm | - | 328ft | - | - | 100m | 85°C | 0.22mm² | 1kV | Tinned Annealed Copper | - | 1.2mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||
Each | 1+ € 18,630 5+ € 17,980 10+ € 15,340 25+ € 13,370 | - | PVC | Brown | - | 23AWG | 7 x 0.2mm | - | 328ft | - | - | 100m | 85°C | 0.22mm² | 1kV | Tinned Annealed Copper | - | 1.2mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||
Reel of 1 Бобина | 1+ € 26,030 5+ € 24,500 | - | PVC | Black | - | 28AWG | 7 x 0.127mm | - | 1000ft | - | - | 305m | 80°C | - | 30V | Tinned Copper | - | 0.9mm | UL 1571 | - | ||||||
Pack of 1 | 1+ € 118,080 5+ € 90,620 10+ € 82,070 25+ € 73,520 | - | Silicone | Black | - | 11AWG | 1036 x 0.07mm | - | 32.8ft | - | - | 10m | 150°C | 4mm² | 1.5kV | Tinned Copper | - | 5.4mm | - | SiliStrom Series | ||||||
Reel of 1 Бобина | 1+ € 26,030 5+ € 24,500 | - | PVC | Black | - | 26AWG | 7 x 0.16mm | - | 1000ft | - | - | 305m | 80°C | - | 300V | Tinned Copper | - | 1mm | UL 1061 | - | ||||||
Reel of 1 Бобина | 1+ € 18,940 5+ € 18,290 | - | PVC | Black | - | - | 7 x 0.2mm | - | 328ft | - | - | 100m | 85°C | 0.22mm² | 1kV | Tinned Annealed Copper | - | 1.2mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||
Reel of 1 Бобина | 1+ € 22,940 5+ € 22,480 10+ € 22,020 25+ € 21,560 | - | PVC | Yellow | - | 22AWG | Solid | - | 100ft | - | - | 30.5m | 105°C | 0.324mm² | 300V | Tinned Copper | - | 1.45mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Бобина | 1+ € 18,330 5+ € 17,960 10+ € 17,600 25+ € 17,230 | - | PVC | Grey | - | 20AWG | 10 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 0.51mm² | 300V | Copper | - | 1.803mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Бобина | 1+ € 152,980 5+ € 117,410 10+ € 106,340 25+ € 95,260 | - | Silicone | Black | - | 14AWG | 525 x 0.07mm | - | 82ft | - | - | 25m | 150°C | 2mm² | 1.5kV | Tinned Copper | - | 3.9mm | - | SiliVolt-2V Series | ||||||
Reel of 1 Бобина | 1+ € 97,010 5+ € 74,450 10+ € 67,430 25+ € 60,400 | - | ETFE | White | - | 24AWG | 19 x 36AWG | - | 328ft | - | - | 100m | 150°C | - | 600V | Tinned Copper | - | 1.19mm | MIL-W-22759/16 | - | ||||||
Pack of 1 | 1+ € 304,160 5+ € 246,770 10+ € 241,830 25+ € 236,900 | - | Silicone | Transparent | - | 2AWG | 9324 x 0.07mm | - | 16.4ft | - | - | 5m | 150°C | 35mm² | 1.5kV | Tinned Copper | - | 13.3mm | - | SiliStrom Series | ||||||
Each | 1+ € 18,780 5+ € 18,140 10+ € 15,470 25+ € 13,490 | - | PVC | Violet | - | 23AWG | 7 x 0.2mm | - | 328ft | - | - | 100m | 85°C | 0.22mm² | 1kV | Tinned Annealed Copper | - | 1.2mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||
Each | 1+ € 19,840 5+ € 19,160 10+ € 16,340 25+ € 14,240 | - | PVC | Blue | - | - | 1 x 0.6mm | - | 328ft | - | - | 100m | 85°C | 0.28mm² | 1kV | Tinned Annealed Copper | - | 1.2mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||
Reel of 1 Бобина | 1+ € 26,030 5+ € 24,500 | - | PVC | Red | - | 28AWG | 7 x 0.127mm | - | 1000ft | - | - | 305m | 80°C | - | 30V | Tinned Copper | - | 0.9mm | UL 1571 | - | ||||||
Reel of 1 Бобина | 1+ € 27,970 5+ € 26,330 | - | PVC | Orange | - | 20AWG | 16 x 0.2mm | - | 328ft | - | - | 100m | 85°C | 0.5mm² | 1kV | Tinned Annealed Copper | - | 1.55mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||
Reel of 1 Бобина | 1+ € 3,360 3+ € 3,070 | - | PVC | Red | - | 20AWG | 16 x 0.2mm | - | 32.8ft | - | - | 10m | 70°C | 0.5mm² | - | Tinned Copper | - | 1.65mm | - | - | ||||||
Reel of 1 Бобина | 1+ € 37,330 5+ € 33,500 | - | PVC | Red | - | 18AWG | 24 x 0.2mm | - | 328ft | - | - | 100m | 85°C | 0.75mm² | 1kV | Tinned Annealed Copper | - | 2.05mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||
Reel of 1 Бобина | 1+ € 31,640 5+ € 29,780 | - | PVC | White | - | 20AWG | 16 x 0.2mm | - | 328ft | - | - | 100m | 85°C | 0.5mm² | 1kV | Tinned Annealed Copper | - | 1.55mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||
Reel of 1 Бобина | 1+ € 27,480 5+ € 25,760 | - | PVC | Green | - | 20AWG | 16 x 0.2mm | - | 328ft | - | - | 100m | 85°C | 0.5mm² | 1kV | Tinned Annealed Copper | - | 1.55mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||
Reel of 1 Бобина | 1+ € 28,310 5+ € 26,530 | - | PVC | Black, Orange | - | 20AWG | 16 x 0.2mm | - | 328ft | - | - | 100m | 85°C | 0.5mm² | 1kV | Tinned Annealed Copper | - | 1.55mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||
Reel of 1 Бобина | 1+ € 31,640 5+ € 29,780 | - | PVC | Black | - | 20AWG | 16 x 0.2mm | - | 328ft | - | - | 100m | 85°C | 0.5mm² | 1kV | Tinned Annealed Copper | - | 1.55mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||
Reel of 1 Бобина | 1+ € 1,710 3+ € 1,540 | - | PVC | Black | - | 24AWG | 7 x 0.2mm | - | 32.8ft | - | - | 10m | 70°C | 0.22mm² | - | Tinned Copper | - | 1.3mm | - | - | ||||||
Reel of 1 Бобина | 1+ € 49,640 5+ € 44,550 | - | PVC | Red | - | 17AWG | 32 x 0.2mm | - | 328ft | - | - | 100m | 85°C | 1mm² | 1.5kV | Tinned Annealed Copper | - | 2.55mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 3 / Def Stan 61-12 Part 6 Type 3 | ||||||