Hook Up Wire :
6 253 Намерени продуктаИзглед
Купувач
Инженер
Производител
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Опаковка
Не са приложени филтри
0 Избран(и) филтър(и)
| Сравнение | Цена за | Количество | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Бобина | 1+ € 1,710 3+ € 1,540 | - | PVC | Black | - | 24AWG | 7 x 0.2mm | - | 32.8ft | - | - | 10m | 70°C | 0.22mm² | - | Tinned Copper | - | 1.3mm | - | - | ||||||
Reel of 1 Бобина | 1+ € 49,640 5+ € 44,550 | - | PVC | Red | - | 17AWG | 32 x 0.2mm | - | 328ft | - | - | 100m | 85°C | 1mm² | 1.5kV | Tinned Annealed Copper | - | 2.55mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 3 / Def Stan 61-12 Part 6 Type 3 | ||||||
Reel of 1 Бобина | 1+ € 12,120 3+ € 11,510 | - | PVC | Green | - | 24AWG | 7 x 0.2mm | - | 328.08ft | - | - | 100m | 70°C | 0.22mm² | - | Tinned Copper | - | 1.3mm | - | - | ||||||
Reel of 1 Бобина | 1+ € 34,700 5+ € 32,660 | - | PVC | Green, Yellow | - | - | 16 x 0.2mm | - | 328ft | - | - | 100m | 85°C | 0.5mm² | 1kV | Tinned Annealed Copper | - | 1.55mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||
Reel of 1 Бобина | 1+ € 69,300 5+ € 62,540 | - | PVC | Red | - | 23AWG | 7 x 0.2mm | - | 1640ft | - | - | 500m | 85°C | 0.22mm² | 1kV | Tinned Annealed Copper | - | 1.2mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||
Reel of 1 Бобина | 1+ € 28,730 5+ € 27,040 | - | PVC | Grey | - | 20AWG | 16 x 0.2mm | - | 328ft | - | - | 100m | 85°C | 0.5mm² | 1kV | Tinned Annealed Copper | - | 1.55mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||
Each | 1+ € 1,440 3+ € 1,330 | - | PVC | Black | - | 24AWG | 133 x 0.07mm | - | 16.4ft | - | - | 5m | 70°C | 0.5mm² | 500V | Copper | - | 2.3mm | BS 5099, BS 7655 | - | ||||||
Reel of 1 Бобина | 1+ € 12,120 3+ € 11,510 | - | PVC | Blue | - | 24AWG | 7 x 0.2mm | - | 328.08ft | - | - | 100m | 70°C | 0.22mm² | - | Tinned Copper | - | 1.3mm | - | - | ||||||
Reel of 1 Бобина | 1+ € 40,120 5+ € 36,010 | - | PVC | Black | - | 18AWG | 24 x 0.2mm | - | 328ft | - | - | 100m | 85°C | 0.75mm² | 1kV | Tinned Annealed Copper | - | 2.05mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||
Reel of 1 Бобина | 1+ € 61,990 5+ € 55,940 | - | PVC | Yellow | - | 23AWG | 7 x 0.2mm | - | 1640ft | - | - | 500m | 85°C | 0.22mm² | 1kV | Tinned Annealed Copper | - | 1.2mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||
Reel of 1 Бобина | 1+ € 31,940 5+ € 30,060 | - | PVC | Blue | - | 20AWG | 16 x 0.2mm | - | 328ft | - | - | 100m | 85°C | 0.5mm² | 1kV | Tinned Annealed Copper | - | 1.55mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||
Reel of 1 Бобина | 1+ € 27,480 5+ € 25,760 | - | PVC | Brown | - | 20AWG | 16 x 0.2mm | - | 328ft | - | - | 100m | 85°C | 0.5mm² | 1kV | Tinned Annealed Copper | - | 1.55mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||
Reel of 1 Бобина | 1+ € 31,640 5+ € 29,780 | - | PVC | Red | - | 20AWG | 16 x 0.2mm | - | 328ft | - | - | 100m | 85°C | 0.5mm² | 1kV | Tinned Annealed Copper | - | 1.55mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||
Reel of 1 Бобина | 1+ € 32,730 5+ € 30,810 | - | PVC | Yellow | - | 20AWG | 16 x 0.2mm | - | 328ft | - | - | 100m | 85°C | 0.5mm² | 1kV | Tinned Annealed Copper | - | 1.55mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||
Reel of 1 Бобина | 1+ € 133,740 5+ € 120,690 | - | PVC | Black | - | 20AWG | 16 x 0.2mm | - | 1640ft | - | - | 500m | 85°C | 0.5mm² | 1kV | Tinned Annealed Copper | - | 1.55mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||
Reel of 1 Бобина | 1+ € 10,670 3+ € 10,140 | - | PVC | Black | - | 24AWG | 7 x 0.2mm | - | 328.08ft | - | - | 100m | 70°C | 0.22mm² | - | Tinned Copper | - | 1.3mm | - | - | ||||||
Reel of 1 Бобина | 1+ € 10,660 3+ € 10,110 | - | PVC | Yellow | - | 24AWG | 7 x 0.2mm | - | 328.08ft | - | - | 100m | 70°C | 0.22mm² | - | Tinned Copper | - | 1.3mm | - | - | ||||||
Reel of 1 Бобина | 1+ € 52,660 5+ € 47,870 | - | PVC | Black | - | 17AWG | 32 x 0.2mm | - | 328ft | - | - | 100m | 85°C | 1mm² | 1.5kV | Tinned Annealed Copper | - | 2.55mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 3 / Def Stan 61-12 Part 6 Type 3 | ||||||
Reel of 1 Бобина | 1+ € 259,800 5+ € 254,600 10+ € 249,410 25+ € 244,210 | - | PVC | Green, Yellow | - | 16AWG | 26 x 0.255mm | - | 1000ft | - | - | 304.8m | 105°C | 1.326mm² | 600V | Tinned Copper | - | 3.15mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW | - | ||||||
Reel of 1 Бобина | 1+ € 45,150 5+ € 44,250 10+ € 43,340 25+ € 42,440 | - | - | - | - | - | 7 x 0.13mm | - | - | - | - | - | - | 0.072mm² | - | Silver Plated Copper | - | - | - | - | ||||||
Reel of 1 Бобина | 1+ € 22,430 5+ € 20,830 10+ € 20,410 25+ € 20,000 | - | PVC | Yellow | - | - | 16 x 0.2mm | - | 328ft | - | - | 100m | 80°C | 0.5mm² | 300V | Copper | - | 2.1mm | CE, HAR | H05V-K Series | ||||||
Reel of 1 Бобина | 1+ € 19,000 5+ € 15,200 10+ € 13,820 25+ € 12,320 | - | PVC | Green | - | 17AWG | 258 x 0.07mm | - | 16ft | - | - | 5m | 70°C | 1mm² | 1.5kV | Copper | - | 3.9mm | - | - | ||||||
Reel of 1 Бобина | 1+ € 319,430 5+ € 313,040 10+ € 306,640 25+ € 300,260 | - | PTFE | Red | - | 26AWG | 7 x 34AWG | - | 1000ft | - | - | 304.8m | 200°C | 0.142mm² | 600V | Copper | - | 1.016mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Бобина | 1+ € 19,940 5+ € 19,540 10+ € 19,140 25+ € 18,740 | - | PVC | Blue | - | 26AWG | 7 x 34AWG | - | 100ft | - | - | 30.5m | 105°C | 0.142mm² | 300V | Tinned Copper | - | 1.295mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Бобина | 1+ € 28,790 5+ € 28,210 10+ € 27,640 25+ € 27,060 | - | PVC | Red | - | 22AWG | 7 x 30AWG | - | 100ft | - | - | 30.5m | 80°C | 0.35mm² | 1kV | Tinned Copper | - | 1.57mm | MIL-W-76 B Type MW | - | ||||||