Hook Up Wire :
6 253 Намерени продуктаИзглед
Купувач
Инженер
Производител
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Опаковка
Не са приложени филтри
0 Избран(и) филтър(и)
| Сравнение | Цена за | Количество | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Бобина | 1+ € 258,270 5+ € 253,100 10+ € 247,940 25+ € 242,770 | - | - | - | - | - | 26 x 30AWG | - | - | - | - | - | - | 1.326mm² | - | - | - | - | - | - | ||||||
Reel of 1 Бобина | 1+ € 44,260 5+ € 43,370 10+ € 42,490 25+ € 41,600 | - | PTFE | Brown | - | 28AWG | 7 x 0.13mm | - | 100ft | - | - | 30.5m | 200°C | 0.072mm² | 600V | Silver Plated Copper | - | 0.89mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Бобина | 1+ € 19,940 5+ € 19,540 10+ € 19,140 25+ € 18,740 | - | PVC | Blue | - | 22AWG | 7 x 0.25mm | - | 100ft | - | - | 30.5m | 80°C | 0.35mm² | 300V | Tinned Copper | - | 1.27mm | CSA AWM I A/B FT1, UL 1061 VW-1 | - | ||||||
Reel of 1 Бобина | 1+ € 29,370 5+ € 28,780 10+ € 28,200 25+ € 27,610 | - | MPPE | Slate | - | 24AWG | 7 x 32AWG | - | 100ft | - | - | 30.5m | 105°C | 0.2mm² | 600V | Tinned Copper | - | 1.09mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoGen EcoWire Series | ||||||
1285833 RoHS | Reel of 1 Бобина | 1+ € 89,510 5+ € 87,720 10+ € 85,930 25+ € 84,140 | - | PVC | White | - | 16AWG | - | - | 328ft | - | - | 100m | 80°C | 1.5mm² | 750V | Copper | - | 3.4mm | CE, HAR | H07V-K Series | |||||
Reel of 1 Бобина | 1+ € 23,750 5+ € 23,280 10+ € 22,800 25+ € 22,330 | - | PVC | Black | - | 30AWG | 7 x 38AWG | - | 100ft | - | - | 30.5m | 105°C | 0.057mm² | 300V | Tinned Copper | - | 1.118mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Бобина | 1+ € 112,520 5+ € 110,270 10+ € 108,020 25+ € 105,770 | - | PVC | Green | - | 22AWG | 7 x 30AWG | - | 1000ft | - | - | 305m | 105°C | 0.35mm² | 300V | Tinned Copper | - | 1.58mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Бобина | 1+ € 27,020 5+ € 26,480 10+ € 25,940 25+ € 25,400 | - | PVC | Green | - | 18AWG | 16 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 0.816mm² | 300V | Tinned Copper | - | 2.03mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Бобина | 1+ € 112,760 5+ € 110,500 10+ € 108,250 25+ € 105,990 | - | PVC | Black | - | 26AWG | 7 x 34AWG | - | 1000ft | - | - | 304.8m | 105°C | 0.14mm² | 600V | Tinned Copper | - | 0.96mm | MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW | - | ||||||
Reel of 1 Бобина | 1+ € 408,400 5+ € 400,230 10+ € 392,060 25+ € 383,900 | - | PTFE | White | - | 12AWG | 19 x 0.45mm | - | 100ft | - | - | 30.5m | 200°C | 3.08mm² | 600V | Silver Plated Copper | - | 2.89mm | MIL-DTL-16878/4 (Type E) | - | ||||||
Reel of 1 Бобина | 1+ € 435,980 5+ € 427,260 10+ € 418,540 25+ € 409,820 | - | - | - | - | - | 7 x 32AWG | - | - | - | - | - | - | 0.229mm² | - | - | - | - | - | - | ||||||
Reel of 1 Бобина | 1+ € 29,960 5+ € 29,360 10+ € 28,760 25+ € 28,160 | - | - | - | - | - | 7 x 32AWG | - | - | - | - | - | - | 0.2mm² | - | - | - | - | - | - | ||||||
Reel of 1 Бобина | 1+ € 89,960 5+ € 69,050 10+ € 62,540 25+ € 56,020 | - | - | - | - | 22AWG | 19 x 0.15mm | - | 82ft | - | - | 25m | 190°C | 0.338mm² | 300V | Silver Plated Copper | - | 1.1mm | - | - | ||||||
Reel of 1 Бобина | 1+ € 114,040 5+ € 111,760 10+ € 109,480 25+ € 107,200 | - | - | - | - | - | 19 x 30AWG | - | - | - | - | - | - | 0.969mm² | - | Silver Plated Copper | - | - | - | - | ||||||
Reel of 1 Бобина | 1+ € 48,480 5+ € 47,510 10+ € 46,540 25+ € 45,570 | - | PVC | White | - | - | 24 x 0.2mm | - | 328ft | - | - | 100m | 80°C | 0.75mm² | 300V | Copper | - | 2.4mm | CE, HAR | H05V-K Series | ||||||
Reel of 1 Бобина | 1+ € 46,870 5+ € 45,930 10+ € 45,000 25+ € 44,060 | - | Silicone | Brown | - | 24AWG | 14 x 0.15mm | - | 328ft | - | - | 100m | 180°C | 0.25mm² | 300V | Tinned Copper | - | 1.9mm | - | OLFLEX HEAT 180 SiF Series | ||||||
Reel of 1 Бобина | 1+ € 52,410 5+ € 51,360 10+ € 50,310 25+ € 49,270 | - | PTFE | Slate | - | 32AWG | 7 x 40AWG | - | 100ft | - | - | 30.5m | 200°C | 0.03mm² | 250V | Silver Plated Copper | - | 0.559mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | ||||||
Reel of 1 Бобина | 1+ € 33,270 5+ € 32,600 10+ € 31,940 25+ € 31,270 | - | MPPE | Yellow | - | 20AWG | 10 x 30AWG | - | 100ft | - | - | 30.5m | 105°C | 0.52mm² | 600V | Tinned Copper | - | 1.4mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoGen EcoWire Series | ||||||
Reel of 1 Бобина | 1+ € 110,660 5+ € 84,920 10+ € 76,910 25+ € 68,900 | - | PTFE | White | - | 20AWG | 19 x 0.2mm | - | 82ft | - | - | 25m | 190°C | 0.597mm² | 600V | Silver Plated Copper | - | 1.6mm | - | - | ||||||
Reel of 1 Бобина | 1+ € 118,750 5+ € 116,380 10+ € 114,000 25+ € 111,630 | - | - | - | - | - | 7 x 0.255mm | - | - | - | - | - | - | 0.357mm² | - | - | - | - | - | - | ||||||
Reel of 1 Бобина | 1+ € 123,580 5+ € 121,110 10+ € 118,640 25+ € 116,170 | - | - | - | - | - | 19 x 30AWG | - | - | - | - | - | - | 0.969mm² | - | - | - | - | - | - | ||||||
Reel of 1 Бобина | 1+ € 18,670 5+ € 18,300 10+ € 17,920 25+ € 17,550 | - | PVC | Slate | - | 24AWG | 7 x 32AWG | - | 100ft | - | - | 30.5m | 105°C | 0.23mm² | 300V | Tinned Copper | - | 1.422mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Бобина | 1+ € 29,570 5+ € 28,980 10+ € 28,390 25+ € 27,800 | - | - | - | - | - | 7 x 32AWG | - | - | - | - | - | - | 0.2mm² | - | - | - | - | - | - | ||||||
Reel of 1 Бобина | 1+ € 18,670 5+ € 18,300 10+ € 17,920 25+ € 17,550 | - | PVC | Orange | - | 24AWG | 7 x 32AWG | - | 100ft | - | - | 30.5m | 105°C | 0.23mm² | 300V | Tinned Copper | - | 1.422mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Бобина | 1+ € 41,020 5+ € 40,200 10+ € 39,380 25+ € 38,560 | - | PVC | Grey | - | - | 16 x 0.2mm | - | 328ft | - | - | 100m | 80°C | 0.5mm² | 300V | Copper | - | 2.1mm | CE, HAR | H05V-K Series | ||||||