0
0 артикула€0,00
без ДДС
без ДДС

Hook Up Wire :

6 251 Намерени продукта

Всички филтри

Разширете всичко
Сравнение
Част № на производителя
Код на поръчката
Производител / Oписание
Наличност
Цена за
Цена (без ДДС)
Количество
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
1972289

RoHS

Reel of 1
Бобина
1+€ 91,170
5+€ 78,140
10+€ 65,120
25+€ 52,090
-
Polyester
Pink
-
24AWG
19 x 0.12mm
-
328ft
-
-
100m
120°C
0.24mm²
600VAC
Tinned Copper
-
0.98mm
-
99M0111 Series
1843264

RoHS

Reel of 1
Бобина
1+€ 857,830
5+€ 840,670
10+€ 823,520
25+€ 806,360
-
Silicone
White
-
16AWG
26 x 30AWG
-
100ft
-
-
30.5m
200°C
1.32mm²
60kV
Copper
-
9.75mm
UL VW-1
-
611414

RoHS

Reel of 1
Бобина
1+€ 19,330
5+€ 15,470
10+€ 14,060
25+€ 12,540
-
PVC
Yellow
-
17AWG
258 x 0.07mm
-
16ft
-
-
5m
70°C
1mm²
1.5kV
Copper
-
3.9mm
-
-
1743057

RoHS

Reel of 1
Бобина
1+€ 59,330
5+€ 58,140
10+€ 56,960
25+€ 55,770
-
PTFE
Orange
-
24AWG
19 x 36AWG
-
100ft
-
-
30.5m
200°C
0.24mm²
600VAC
Silver Plated Copper
-
1.14mm
MIL-DTL-16878/4 (Type E), UL 1213
-
1764919

RoHS

Reel of 1
Бобина
1+€ 30,160
5+€ 29,560
10+€ 28,950
25+€ 28,350
-
MPPE
Green
-
24AWG
7 x 32AWG
-
100ft
-
-
30.5m
105°C
0.2mm²
600VAC
Tinned Copper
-
1.09mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
4176005

RoHS

Reel of 1
Бобина
1+€ 102,950
5+€ 95,930
10+€ 91,260
25+€ 87,850
-
PVDF
Red
-
22AWG
19 x 0.16mm
-
328ft
-
-
100m
150°C
0.4mm²
600VAC
Tinned Copper
-
1.19mm
MIL-W-81044, MIL-C-27500
Spec 44 Series
611402

RoHS

Reel of 1
Бобина
1+€ 19,610
5+€ 15,680
10+€ 14,260
25+€ 12,720
-
PVC
Blue
-
17AWG
258 x 0.07mm
-
16ft
-
-
5m
70°C
1mm²
1.5kV
Copper
-
3.9mm
-
-
2290912

RoHS

Reel of 1
Бобина
1+€ 24,050
5+€ 23,570
10+€ 23,090
25+€ 22,610
-
PVC
Orange
-
28AWG
7 x 36AWG
-
100ft
-
-
30.5m
105°C
0.09mm²
300V
Tinned Copper
-
1.194mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1285957

RoHS

Reel of 1
Бобина
1+€ 103,560
5+€ 99,520
10+€ 97,500
25+€ 95,470
-
Silicone
Orange
-
18AWG
32 x 0.2mm
-
328ft
-
-
100m
180°C
1mm²
300V
Tinned Copper
-
2.5mm
-
OLFLEX HEAT 180 SiF Series
1199126

RoHS

Reel of 1
Бобина
1+€ 51,130
5+€ 50,110
10+€ 49,080
25+€ 48,060
-
-
-
-
-
7 x 32AWG
-
-
-
-
-
-
0.229mm²
-
-
-
-
-
-
1764938

RoHS

Reel of 1
Бобина
1+€ 31,600
5+€ 30,970
10+€ 30,340
25+€ 29,700
-
-
-
-
-
7 x 30AWG
-
-
-
-
-
-
0.32mm²
-
-
-
-
-
-
1764970

RoHS

Reel of 1
Бобина
1+€ 40,020
5+€ 39,220
10+€ 38,420
25+€ 37,620
-
-
-
-
-
26 x 30AWG
-
-
-
-
-
-
1.3mm²
-
-
-
-
-
-
1764893

RoHS

Reel of 1
Бобина
1+€ 27,430
5+€ 26,880
10+€ 26,330
25+€ 25,780
-
-
-
-
-
7 x 36AWG
-
-
-
-
-
-
0.08mm²
-
-
-
-
-
-
3653031

RoHS

Reel of 1
Бобина
1+€ 123,920
5+€ 95,100
10+€ 86,130
25+€ 77,160
-
TPE
Black
-
14AWG
525 x 0.07mm
-
82ft
-
-
25m
90°C
2mm²
1kV
Copper
-
3.9mm
-
-
2290804

RoHS

Reel of 1
Бобина
1+€ 44,200
5+€ 43,320
10+€ 42,430
25+€ 41,550
-
PVC
Green, Yellow
-
16AWG
26 x 30AWG
-
100ft
-
-
30.5m
105°C
1.32mm²
600VAC
Tinned Copper
-
3.15mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
-
1184043

RoHS

Reel of 1
Бобина
1+€ 298,900
5+€ 257,200
10+€ 208,670
25+€ 204,500
-
PTFE
Red
-
22AWG
19 x 0.15mm
-
328ft
-
-
100m
190°C
0.338mm²
300V
Silver Plated Copper
-
1.1mm
-
-
2290782

RoHS

Reel of 1
Бобина
1+€ 17,020
5+€ 16,680
10+€ 16,340
25+€ 16,000
-
PVC
White
-
24AWG
7 x 0.2mm
-
100ft
-
-
30.5m
80°C
0.23mm²
300V
Tinned Copper
-
1.12mm
CSA AWM I A/B FT1, UL 1061 VW-1
-
1764909

RoHS

Reel of 1
Бобина
1+€ 27,700
5+€ 27,150
10+€ 26,590
25+€ 26,040
-
-
-
-
-
7 x 34AWG
-
-
-
-
-
-
0.13mm²
-
-
-
-
-
-
1765001

RoHS

Reel of 1
Бобина
1+€ 88,280
5+€ 86,510
10+€ 84,750
25+€ 82,980
-
-
-
-
-
65 x 30AWG
-
-
-
-
-
-
3.3mm²
-
-
-
-
-
-
1333210

RoHS

Reel of 1
Бобина
1+€ 93,230
5+€ 84,140
-
-
-
-
-
7 x 0.67mm
-
328ft
-
-
100m
-
2.5mm²
450V
-
-
4.1mm
-
-
1199114

RoHS

Reel of 1
Бобина
1+€ 44,850
5+€ 43,950
10+€ 43,060
25+€ 42,160
-
PTFE
Orange
-
28AWG
7 x 0.13mm
-
100ft
-
-
30.5m
200°C
0.072mm²
600VAC
Silver Plated Copper
-
0.89mm
MIL-DTL-16878/4 (Type E), UL 1213
-
769423

RoHS

Reel of 1
Бобина
1+€ 184,150
5+€ 180,470
10+€ 176,780
25+€ 173,100
-
PVDF
Yellow
-
-
19 x 0.19mm
-
328ft
-
-
100m
125°C
0.5mm²
600VAC
Tinned Copper
-
1.58mm
-
-
1770311

RoHS

Reel of 1
Бобина
1+€ 232,900
5+€ 228,240
10+€ 223,580
25+€ 218,930
-
-
-
-
-
10 x 30AWG
-
-
-
-
-
-
0.52mm²
-
-
-
-
-
-
1285839

RoHS

Reel of 1
Бобина
1+€ 105,010
5+€ 102,910
10+€ 100,810
25+€ 98,710
-
PVC
Blue
-
16AWG
-
-
328ft
-
-
100m
80°C
1.5mm²
750V
Copper
-
3.4mm
CE, HAR
H07V-K Series
2360114

RoHS

Reel of 1
Бобина
1+€ 662,180
5+€ 537,240
10+€ 526,500
25+€ 515,750
-
PTFE
White
-
16AWG
19 x 0.3mm
-
328.08ft
-
-
100m
260°C
1.34mm²
1kV
Silver Plated Copper
-
2.46mm
BS 3G 210 Type C
-
726-750 от 6251 елементи
на 251 страница(и)

водещи производители

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT