Noise Suppression & Safety Capacitors:
4 159 Намерени продуктаНамерете огромна гама от Noise Suppression & Safety Capacitors в Farnell България. Ние разполагаме с голям избор от Noise Suppression & Safety Capacitors, включително нови и най-популярни продукти от най-добрите световни производители включително: Kemet, Vishay, Panasonic, Epcos & Kemet / Partner Stock
Изглед
Купувач
Инженер
Производител
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Suppression Class
Capacitor Mounting
Voltage Rating X
Voltage(AC)
Voltage Rating Y
dv/dt Rating
Humidity Rating
Capacitor Terminals
Lead Spacing
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Product Height
Опаковка
Не са приложени филтри
0 Избран(и) филтър(и)
Сравнение | Цена за | Количество | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 2,200 10+ € 1,530 50+ € 1,260 288+ € 1,080 576+ € 1,070 | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 0.27µF | ± 10% | X1 | Through Hole | 600VAC | - | - | 225V/µs | GRADE III (Test Condition B) | - | 27.5mm | -40°C | 110°C | R58 Series | AEC-Q200 | - | |||||
Each | 10+ € 0,214 100+ € 0,177 500+ € 0,149 1000+ € 0,143 2000+ € 0,136 | Мин: 10 / Множ: 10 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 20% | X2 | Through Hole | 310VAC | - | - | 500V/µs | GRADE II (Test Condition A) | - | 10mm | -40°C | 110°C | R46 Series | - | - | |||||
Each | 10+ € 0,255 100+ € 0,229 500+ € 0,186 1800+ € 0,149 3600+ € 0,146 Още цени... | Мин: 10 / Множ: 10 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 20% | X2 | Through Hole | 310VAC | - | - | 500V/µs | GRADE II (Test Condition A) | - | 10mm | -40°C | 110°C | R46 Series | - | - | |||||
Each | 1+ € 2,110 50+ € 1,110 100+ € 0,947 250+ € 0,871 500+ € 0,815 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 10% | X2 | Through Hole | 310VAC | - | - | 400V/µs | GRADE II (Test Condition A) | - | 15mm | 55°C | 110°C | MKP339 Series | AEC-Q200 | - | |||||
Each | 10+ € 0,227 100+ € 0,204 900+ € 0,145 | Мин: 10 / Множ: 10 | Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 20% | X2 | Through Hole | 310VAC | - | - | 400V/µs | GRADE II (Test Condition A) | - | 15mm | -40°C | 110°C | R46 Series | - | - | |||||
Each | 10+ € 0,617 50+ € 0,592 100+ € 0,566 700+ € 0,429 | Мин: 10 / Множ: 10 | Metallized PP | Radial Box - 2 Pin | 0.027µF | ± 10% | X1 | Through Hole | 600VAC | - | - | 600V/µs | GRADE III (Test Condition B) | - | 15mm | -40°C | 110°C | R58 Series | AEC-Q200 | - | |||||
Each | 10+ € 0,502 50+ € 0,481 100+ € 0,459 500+ € 0,355 1000+ € 0,354 | Мин: 10 / Множ: 10 | Metallized PP | Radial Box - 2 Pin | 0.012µF | ± 10% | X1 | Through Hole | 600VAC | - | - | 600V/µs | GRADE III (Test Condition B) | - | 15mm | -40°C | 110°C | R58 Series | AEC-Q200 | - | |||||
Each | 10+ € 0,530 50+ € 0,508 100+ € 0,485 900+ € 0,338 1800+ € 0,333 Още цени... | Мин: 10 / Множ: 10 | Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 10% | X1 | Through Hole | 600VAC | - | - | 600V/µs | GRADE III (Test Condition B) | - | 15mm | -40°C | 110°C | R58 Series | AEC-Q200 | - | |||||
Each | 10+ € 0,506 50+ € 0,485 100+ € 0,463 500+ € 0,357 1000+ € 0,356 | Мин: 10 / Множ: 10 | Metallized PP | Radial Box - 2 Pin | 0.015µF | ± 10% | X1 | Through Hole | 600VAC | - | - | 600V/µs | GRADE III (Test Condition B) | - | 15mm | -40°C | 110°C | R58 Series | AEC-Q200 | - | |||||
Each | 10+ € 0,375 100+ € 0,332 500+ € 0,283 1000+ € 0,241 2000+ € 0,216 | Мин: 10 / Множ: 10 | Metallized PP | Radial Box - 2 Pin | 6800pF | ± 10% | Y2 | Through Hole | - | - | 300VAC | 800V/µs | GRADE II (Test Condition A) | - | 10mm | -40°C | 125°C | B32021H Series | AEC-Q200 | - | |||||
Each | 10+ € 0,570 50+ € 0,485 100+ € 0,428 900+ € 0,371 | Мин: 10 / Множ: 10 | Metallized PP | Radial Box - 2 Pin | 0.018µF | ± 10% | X1 | Through Hole | 600VAC | - | - | 600V/µs | GRADE III (Test Condition B) | - | 15mm | -40°C | 110°C | R58 Series | AEC-Q200 | - | |||||
Each | 1+ € 6,410 10+ € 4,740 58+ € 4,030 116+ € 3,510 | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 1.2µF | ± 10% | X1 | Through Hole | 600VAC | - | - | 150V/µs | GRADE III (Test Condition B) | - | 37.5mm | -40°C | 110°C | R58 Series | AEC-Q200 | - | |||||
Each | 1+ € 5,170 10+ € 3,760 66+ € 3,130 132+ € 3,100 528+ € 2,720 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 0.82µF | ± 10% | X1 | Through Hole | 600VAC | - | - | 150V/µs | GRADE III (Test Condition B) | - | 37.5mm | -40°C | 110°C | R58 Series | AEC-Q200 | - | |||||
Each | 10+ € 0,254 100+ € 0,210 500+ € 0,177 | Мин: 10 / Множ: 10 | Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 20% | X2 | Through Hole | 310VAC | - | - | 500V/µs | GRADE II (Test Condition A) | - | 10mm | -40°C | 110°C | R46 Series | - | - | |||||
Each | 1+ € 0,444 10+ € 0,366 50+ € 0,271 100+ € 0,244 200+ € 0,239 | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 10% | X2 | Through Hole | 310VAC | - | - | 400V/µs | GRADE III (Test Condition B) | - | 15mm | -40°C | 110°C | WCAP-FTXH Series | - | - | |||||
Each | 1+ € 2,870 10+ € 2,000 50+ € 1,660 288+ € 1,530 | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 0.33µF | ± 10% | X1 | Through Hole | 600VAC | - | - | 225V/µs | GRADE III (Test Condition B) | - | 27.5mm | -40°C | 110°C | R58 Series | AEC-Q200 | - | |||||
Each | 10+ € 0,540 50+ € 0,518 100+ € 0,496 700+ € 0,408 | Мин: 10 / Множ: 10 | Metallized PP | Radial Box - 2 Pin | 0.039µF | ± 10% | X1 | Through Hole | 600VAC | - | - | 600V/µs | GRADE III (Test Condition B) | - | 15mm | -40°C | 110°C | R58 Series | AEC-Q200 | - | |||||
Each | 1+ € 3,050 10+ € 2,130 50+ € 1,770 176+ € 1,440 | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 0.39µF | ± 10% | X1 | Through Hole | 600VAC | - | - | 225V/µs | GRADE III (Test Condition B) | - | 27.5mm | -40°C | 110°C | R58 Series | AEC-Q200 | - | |||||
Each | 10+ € 0,333 100+ € 0,266 500+ € 0,191 1500+ € 0,188 3000+ € 0,186 Още цени... | Мин: 10 / Множ: 10 | Metallized PP | Radial Box - 2 Pin | 4700pF | ± 10% | Y2 | Through Hole | - | - | 300VAC | 6kV/µs | GRADE II (Test Condition A) | - | 10mm | -40°C | 125°C | R41D Series | AEC-Q200 | - | |||||
Each | 1+ € 1,530 10+ € 0,960 50+ € 0,553 350+ € 0,513 700+ € 0,503 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 10% | Y2 | Through Hole | - | - | 300VAC | 4.5kV/µs | GRADE II (Test Condition A) | - | 15mm | -40°C | 125°C | R41D Series | AEC-Q200 | - | |||||
Each | 10+ € 0,309 100+ € 0,243 500+ € 0,164 1800+ € 0,162 3600+ € 0,154 Още цени... | Мин: 10 / Множ: 10 | Metallized PP | Radial Box - 2 Pin | 2200pF | ± 10% | Y2 | Through Hole | - | - | 300VAC | 6kV/µs | GRADE II (Test Condition A) | - | 10mm | -40°C | 125°C | R41D Series | AEC-Q200 | - | |||||
Each | 10+ € 0,341 100+ € 0,270 500+ € 0,187 1500+ € 0,184 3000+ € 0,182 Още цени... | Мин: 10 / Множ: 10 | Metallized PP | Radial Box - 2 Pin | 3300pF | ± 10% | Y2 | Through Hole | - | - | 300VAC | 6kV/µs | GRADE II (Test Condition A) | - | 10mm | -40°C | 125°C | R41D Series | AEC-Q200 | - | |||||
Each | 10+ € 0,490 50+ € 0,446 100+ € 0,401 500+ € 0,329 1000+ € 0,312 Още цени... | Мин: 10 / Множ: 10 | Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 10% | Y2 | Through Hole | - | - | 300VAC | 3kV/µs | GRADE II (Test Condition A) | - | 22.5mm | -40°C | 125°C | R41D Series | AEC-Q200 | - | |||||
Each | 1+ € 0,763 50+ € 0,429 100+ € 0,374 250+ € 0,305 500+ € 0,270 Още цени... | Мин: 1 / Множ: 1 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 20% | Y2 | Through Hole | - | - | 300VAC | 100V/µs | GRADE II (Test Condition A) | - | 15mm | -55°C | 105°C | MKP338 6 Series | AEC-Q200 | - | |||||
Each | 10+ € 0,212 100+ € 0,179 500+ € 0,146 1800+ € 0,116 | Мин: 10 / Множ: 10 | Metallized PP | Radial Box - 2 Pin | 4700pF | ± 10% | X1 | Through Hole | 440VAC | - | - | 750V/µs | GRADE II (Test Condition A) | - | 10mm | -40°C | 110°C | R47 Series | AEC-Q200 | - |