10 Намерени резултати за "rectifiers"
Намерете огромна гама от Power Film Capacitors в Farnell България. Ние разполагаме с голям избор от Power Film Capacitors, включително нови и най-популярни продукти от най-добрите световни производители включително: Kemet, Vishay & Cornell Dubilier
Изглед
Купувач
Инженер
Производител
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Опаковка
Не са приложени филтри
0 Избран(и) филтър(и)
| Сравнение | Цена за | Количество | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 70,770 | Film / Foil Paper | Can | 0.25µF | ± 10% | SCR Commutating | Panel Mount | - | 2kV | - | Screw | 20.57mm | - | - | 60A | - | 54.86mm | 33.27mm | 2.13mm | - | 2.13mm | SCR Series | -40°C | 80°C | - | ||||||
Each | 10+ € 0,267 100+ € 0,220 500+ € 0,186 1000+ € 0,178 2000+ € 0,169 Още цени... | Double Metallized PP | Radial Box - 2 Pin | 0.012µF | ± 5% | High Frequency, High Current, Rectifier | Through Hole | 180V | 250V | GRADE II (Test Condition A) | Radial Leaded | 7.5mm | 1.1kV/µs | 13A | - | 0.05305ohm | 10mm | 4mm | 9mm | 1.4A | - | R76 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 10+ € 0,353 50+ € 0,323 100+ € 0,300 500+ € 0,272 1500+ € 0,230 Още цени... | Double Metallized PP | Radial Box - 2 Pin | 3900pF | ± 5% | High Frequency, High Current, Rectifier | Through Hole | 250V | 400V | GRADE II (Test Condition A) | Radial Leaded | 7.5mm | 1.7kV/µs | 7A | - | 0.16324ohm | 10mm | 3mm | 8mm | 600mA | - | R76 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 10+ € 0,362 100+ € 0,299 500+ € 0,252 1500+ € 0,230 3000+ € 0,213 Още цени... | Double Metallized PP | Radial Box - 2 Pin | 5600pF | ± 5% | High Frequency, High Current, Rectifier | Through Hole | 250V | 400V | GRADE II (Test Condition A) | Radial Leaded | 7.5mm | 1.7kV/µs | 10A | - | 0.11368ohm | 10mm | 3mm | 8mm | 900mA | - | R76 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 10+ € 0,256 100+ € 0,211 500+ € 0,178 1000+ € 0,170 2000+ € 0,162 Още цени... | Metallized PP | Radial Box - 2 Pin | 4700pF | ± 5% | DC Link, High Frequency, High Current, Rectifier | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 10mm | 2kV/µs | 9A | - | 0.1693ohm | 13mm | 4mm | 9mm | 740mA | - | R75 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 10+ € 0,514 50+ € 0,459 350+ € 0,403 700+ € 0,397 1050+ € 0,391 Още цени... | Double Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | High Frequency, High Current, Rectifier | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 3.5kV/µs | 350A | - | 0.01114ohm | 18mm | 11mm | 19mm | 6.7A | - | R76 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 10+ € 0,249 100+ € 0,206 500+ € 0,174 1500+ € 0,158 3000+ € 0,146 Още цени... | Double Metallized PP | Radial Box - 2 Pin | 2700pF | ± 10% | High Frequency, High Current, Rectifier | Through Hole | 250V | 400V | GRADE II (Test Condition A) | Radial Leaded | 7.5mm | 1.7kV/µs | 5A | - | 0.23579ohm | 10mm | 3mm | 8mm | 400mA | - | R76 Series | -55°C | 110°C | AEC-Q200 | ||||||
Each | 10+ € 0,440 50+ € 0,403 100+ € 0,374 500+ € 0,339 1000+ € 0,309 Още цени... | Metallized PP | Radial Box - 2 Pin | 0.39µF | ± 5% | DC Link, High Frequency, High Current, Rectifier | Through Hole | 90V | 160V | GRADE II (Test Condition A) | Radial Leaded | 15mm | 100V/µs | 47A | - | 0.0122ohm | 18mm | 7.5mm | 13.5mm | 5.68A | - | R75 Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ € 1,760 10+ € 1,130 50+ € 0,964 480+ € 0,787 960+ € 0,764 Още цени... | Double Metallized PP | Radial Box - 2 Pin | 0.22µF | ± 5% | High Frequency, High Current, Rectifier | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | Radial Leaded | 27.5mm | 1kV/µs | 220A | - | 0.01085ohm | 32mm | 13mm | 22mm | 6.98A | - | R76H Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ € 1,690 10+ € 1,170 50+ € 0,994 200+ € 0,754 400+ € 0,694 Още цени... | Film / Foil PP | Radial Box - 2 Pin | 220pF | ± 5% | Electronic Ballasts, High Current, Pulse, SMPS, Snubber, SCR Commutating | Through Hole | 500V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 15mm | 13.9kV/µs | - | - | - | - | - | - | - | - | KP1836 Series | -55°C | 100°C | - | ||||||