0
0 артикула€0,00
без ДДС
без ДДС

16-bit Microcontrollers :

2 422 Намерени продукта

Всички филтри

Разширете всичко
Сравнение
Част № на производителя
Код на поръчката
Производител / Oписание
Наличност
Цена за
Цена (без ДДС)
Количество
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
3635522

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Цели бобини
1200+€ 5,740
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
256KB
100Pins
TQFP
83I/O's
I2C, SPI, UART
16KB
16Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GB
PIC24
-
3635560

RoHS

Date/Lot Code

Each
238+€ 2,700
PIC24 Family PIC24FJGL Series Microcontrollers
PIC24
16 bit
32MHz
256KB
80Pins
TQFP
70I/O's
I2C, I2S, SPI, UART
32KB
17Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GL
PIC24
-
3635222

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Цели бобини
1600+€ 2,040
PIC24 Family PIC24FKL Series Microcontrollers
PIC24
16 bit
32MHz
16KB
20Pins
WSOIC
18I/O's
I2C, SPI, UART
1KB
12Channels
10Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
PIC24F KL
PIC24
-
3576907

RoHS

Date/Lot Code

Each
1+€ 2,060
25+€ 1,870
100+€ 1,830
250+€ 1,800
PIC24 Family PIC24FJGL Series Microcontrollers
PIC24
16 bit
32MHz
128KB
28Pins
SSOP
21I/O's
I2C, I2S, SPI, UART
8KB
9Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ
PIC24
-
3635642

RoHS

Date/Lot Code

Each
160+€ 4,050
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
512KB
64Pins
TQFP
53I/O's
I2C, SPI, UART
32KB
16Channels
10Bit, 12Bit
2V
3.6V
-40°C
125°C
Surface Mount
PIC24FJ GA
PIC24
-
3635848

RoHS

Date/Lot Code

Each
188+€ 2,900
PIC24 Family PIC24FVKA Series Microcontrollers
PIC24
16 bit
32MHz
16KB
28Pins
SSOP
23I/O's
I2C, SPI, UART
2KB
13Channels
12Bit
2V
5.5V
-40°C
125°C
Surface Mount
PIC24FV KA
PIC24
-
3635439

RoHS

Date/Lot Code

Each
240+€ 2,590
PIC24 Family PIC24FJGU Series Microcontrollers
PIC24
16 bit
32MHz
128KB
64Pins
QFN
53I/O's
I2C, I2S, SPI, UART
32KB
16Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GU
PIC24
-
1146533

RoHS

Date/Lot Code

Each
1+€ 6,480
25+€ 5,940
100+€ 5,720
250+€ 5,610
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16 bit
40MHz
128KB
64Pins
TQFP
53I/O's
I2C, SPI, UART
8KB
18Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24HJ GP
PIC24
-
2314627

RoHS

Date/Lot Code

Each
420+€ 18,190
HCS12X Family S12XD Series Microcontrollers
HCS12X
16 bit
80MHz
128KB
80Pins
QFP
59I/O's
CAN, I2C, SCI, SPI
12KB
24Channels
10Bit
3.15V
5.5V
-40°C
85°C
Surface Mount
S12XD
HCS12X
AEC-Q100
1146548

RoHS

Date/Lot Code

Each
1+€ 5,770
25+€ 5,650
100+€ 5,540
250+€ 5,420
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16 bit
40MHz
64KB
64Pins
TQFP
53I/O's
I2C, SPI, UART
8KB
18Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24HJ GP
PIC24
-
2314631

RoHS

Date/Lot Code

Each
1+€ 25,310
10+€ 20,330
25+€ 18,340
50+€ 18,040
100+€ 17,730
HCS12 Family S12C Series Microcontrollers
HCS12
16 bit
25MHz
32KB
80Pins
QFP
60I/O's
CAN, SCI, SPI
2KB
8Channels
10Bit
2.97V
5.5V
-40°C
125°C
Surface Mount
S12C
HCS12
-
1885610

RoHS

Date/Lot Code

Each
1+€ 21,910
10+€ 16,640
25+€ 15,960
50+€ 15,030
100+€ 14,100
HCS12X Family S12XS Series Microcontrollers
HCS12X
16 bit
40MHz
128KB
80Pins
QFP
59I/O's
CAN, SCI, SPI
8KB
16Channels
12Bit
3.13V
5.5V
-40°C
125°C
Surface Mount
S12XS
HCS12X
AEC-Q100
1576852

RoHS

Date/Lot Code

Each
180+€ 5,650
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
128KB
100Pins
TQFP
83I/O's
I2C, SPI, UART
16KB
16Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GB
PIC24
AEC-Q100
2314626

RoHS

Date/Lot Code

Each
1+€ 28,090
5+€ 25,520
10+€ 22,940
25+€ 21,650
50+€ 21,220
HCS12X Family S12XD Series Microcontrollers
HCS12X
16 bit
80MHz
64KB
80Pins
QFP
59I/O's
CAN, I2C, SCI, SPI
4KB
24Channels
10Bit
3.15V
5.5V
-40°C
85°C
Surface Mount
S12XD
HCS12X
AEC-Q100
2212166

RoHS

Date/Lot Code

Each
1+€ 6,200
25+€ 5,430
100+€ 4,500
250+€ 4,030
PIC24 Family PIC24EPMCSeries Microcontrollers
PIC24
16 bit
70MHz
256KB
44Pins
QFN
35I/O's
I2C, SPI, UART
32KB
9Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24EP MC
PIC24
AEC-Q100
2068407

RoHS

Date/Lot Code

Each
1+€ 14,470
10+€ 11,120
25+€ 10,280
50+€ 9,790
100+€ 9,280
Още цени...
S12X Family S12XH Series Microcontrollers
HCS12X
16 bit
40MHz
128KB
100Pins
LQFP
76I/O's
CAN, I2C, SCI, SPI
8KB
8Channels
10Bit
4.5V
5.5V
-40°C
85°C
Surface Mount
S12XH
S12X
AEC-Q100
1898797

RoHS

Date/Lot Code

Each
1+€ 3,240
25+€ 3,180
100+€ 3,110
250+€ 3,050
PIC24 Family PIC24FKA Series Microcontrollers
PIC24
16 bit
32MHz
16KB
28Pins
SSOP
24I/O's
I2C, SPI, UART
2KB
13Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
PIC24FV KA
PIC24
AEC-Q100
1146525

RoHS

Date/Lot Code

Each
238+€ 3,730
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
64KB
80Pins
TQFP
69I/O's
I2C, SPI, USART
8KB
16Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
2315910

RoHS

Date/Lot Code

Each
1+€ 5,990
25+€ 5,270
100+€ 5,160
250+€ 5,060
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
256KB
64Pins
QFN
53I/O's
I2C, SPI, UART
16KB
16Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
2315608

RoHS

Date/Lot Code

Each
1+€ 24,460
10+€ 19,340
25+€ 17,670
50+€ 17,160
100+€ 16,640
HCS12X Family S12XE Series Microcontrollers
HCS12X
16 bit
50MHz
256KB
112Pins
LQFP
91I/O's
CAN, I2C, SCI, SPI
16KB
16Channels
12Bit
3.13V
5.5V
-40°C
125°C
Surface Mount
S12XE
HCS12X
AEC-Q100
2409408

RoHS

Date/Lot Code

Each
1+€ 12,050
10+€ 9,870
25+€ 9,170
50+€ 8,910
100+€ 8,630
Още цени...
S12 Magni V Family S12ZVM Series Microcontrollers
HCS12
16 bit
32MHz
64KB
100Pins
LQFP
73I/O's
CAN, I2C, SCI, SPI
4KB
8Channels
10Bit
5.5V
18V
-40°C
105°C
Surface Mount
S12ZVH
S12 Magni V
AEC-Q100
2453526

RoHS

Date/Lot Code

Each
1+€ 18,840
10+€ 14,620
25+€ 13,580
50+€ 13,040
100+€ 12,500
HCS12X Family S12XS Series Microcontrollers
-
16 bit
40MHz
128KB
64Pins
LQFP
44I/O's
CAN, SCI, SPI
8KB
16Channels
12Bit
3.13V
5.5V
-40°C
85°C
Surface Mount
S12XS
HCS12X
AEC-Q100
2449082

RoHS

Date/Lot Code

Each
165+€ 3,490
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
64KB
28Pins
SDIP
21I/O's
I2C, I2S, SPI, UART
8KB
10Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Through Hole
PIC24FJ GA
PIC24
AEC-Q100
2409404

RoHS

Date/Lot Code

Each
1+€ 17,420
10+€ 13,240
25+€ 12,690
50+€ 11,950
100+€ 11,200
S12 Magni V Family S12ZVM Series Microcontrollers
HCS12
16 bit
32MHz
64KB
144Pins
LQFP
100I/O's
CAN, I2C, LIN, SCI, SPI
4KB
8Channels
10Bit
5.5V
18V
-40°C
105°C
Surface Mount
S12ZVH
S12 Magni V
AEC-Q100
2409403

RoHS

Date/Lot Code

Each
1+€ 12,390
10+€ 10,150
25+€ 9,430
50+€ 9,150
100+€ 8,870
Още цени...
S12 Magni V Family S12ZVM Series Microcontrollers
HCS12
16 bit
32MHz
64KB
100Pins
LQFP
78I/O's
CAN, I2C, LIN, SCI, SPI
4KB
8Channels
10Bit
5.5V
18V
-40°C
105°C
Surface Mount
S12ZVH
S12 Magni V
AEC-Q100
926-950 от 2422 елементи
на 97 страница(и)

водещи производители

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON