0
0 артикула€0,00
без ДДС
без ДДС

16-bit Microcontrollers :

2 428 Намерени продукта

Всички филтри

Разширете всичко
Сравнение
Част № на производителя
Код на поръчката
Производител / Oписание
Наличност
Цена за
Цена (без ДДС)
Количество
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
3635136

RoHS

Date/Lot Code

Each
335+€ 1,670
PIC24 Family PIC24FKL Series Microcontrollers
PIC24
16 bit
32MHz
8KB
20Pins
SSOP
17I/O's
I2C, SPI, UART
512Byte
12Channels
10Bit
1.8V
3.6V
-40°C
125°C
Surface Mount
PIC24F KL
PIC24
-
3635919

RoHS

Date/Lot Code

Each
180+€ 5,960
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16 bit
80MHz
128KB
100Pins
TQFP
85I/O's
CAN, I2C, SPI, UART
16KB
32Channels
12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24HJ GP
PIC24
-
3635567

RoHS

Date/Lot Code

Each
244+€ 2,540
PIC24 Family PIC24FJGL Series Microcontrollers
PIC24
16 bit
32MHz
256KB
48Pins
UQFN
38I/O's
I2C, I2S, SPI, UART
32KB
12Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GU
PIC24
-
3635055

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Цели бобини
1600+€ 2,250
PIC24 Family PIC24EPGP Series Microcontrollers
PIC24
16 bit
70MHz
64KB
28Pins
QFN-S
21I/O's
I2C, SPI, UART
8KB
6Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24EP GP
PIC24
-
3636000

RoHS

Date/Lot Code

Each
135+€ 4,310
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16 bit
80MHz
32KB
28Pins
SPDIP
21I/O's
CAN, I2C, SPI, UART
4KB
10Channels
10Bit, 12Bit
3V
3.6V
-40°C
125°C
Through Hole
PIC24HJ GP
PIC24
-
3635158

RoHS

Date/Lot Code

Each
365+€ 1,810
PIC24 Family PIC24FKL Series Microcontrollers
PIC24
16 bit
32MHz
8KB
20Pins
QFN
18I/O's
I2C, SPI, UART
1KB
12Channels
10Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
PIC24F KL
PIC24
-
3635701

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Цели бобини
1000+€ 4,610
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
64KB
100Pins
TQFP
84I/O's
I2C, SPI, UART
8KB
16Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
3635207

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Цели бобини
1600+€ 2,780
PIC24 Family PIC24FKA Series Microcontrollers
PIC24
16 bit
32MHz
16KB
28Pins
QFN
24I/O's
I2C, SPI, UART
2KB
13Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
PIC24F KA
PIC24
-
3635618

RoHS

Date/Lot Code

Each
268+€ 2,160
PIC24 Family PIC24FJMC Series Microcontrollers
PIC24
16 bit
32MHz
32KB
20Pins
SSOP
15I/O's
I2C, SPI, UART
2KB
6Channels
10Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ MC
PIC24
-
3635927

RoHS

Date/Lot Code

Each
108+€ 6,250
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16 bit
80MHz
128KB
28Pins
SOIC
21I/O's
CAN, I2C, SPI, UART
8KB
10Channels
10Bit, 12Bit
3V
3.6V
-40°C
150°C
Surface Mount
PIC24HJ GP
PIC24
AEC-Q100
3635058

RoHS

Date/Lot Code

Each
292+€ 2,160
PIC24 Family PIC24EPGP Series Microcontrollers
PIC24
16 bit
70MHz
64KB
36Pins
VTLA
25I/O's
I2C, SPI, UART
8KB
8Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24EP GP
PIC24
-
3635750

RoHS

Date/Lot Code

Each
546+€ 1,180
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
64KB
28Pins
UQFN
22I/O's
I2C, SPI, UART
16KB
10Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
3635779

RoHS

Date/Lot Code

Each
180+€ 3,940
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
64KB
44Pins
QFN
34I/O's
I2C, SPI, UART, USB
8KB
12Channels
10Bit, 12Bit
2V
3.6V
-40°C
125°C
Surface Mount
PIC24FJ GB
PIC24
-
3634885

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Цели бобини
1600+€ 2,850
PIC24 Family PIC24EPMC Series Microcontrollers
PIC24
16 bit
70MHz
128KB
44Pins
QFN
35I/O's
I2C, SPI, UART
16KB
9Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24EP MC
PIC24
-
3635866

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Цели бобини
1600+€ 2,540
PIC24 Family PIC24FVKM Series Microcontrollers
PIC24
16 bit
32MHz
16KB
28Pins
QFN
23I/O's
I2C, SPI, UART
2KB
19Channels
12Bit
2V
5V
-40°C
85°C
Surface Mount
PIC24FV KM
PIC24
-
3385549

RoHS

Date/Lot Code

Each
1+€ 3,830
25+€ 3,560
100+€ 3,350
250+€ 3,280
PIC24 Family PIC24EPGP Series Microcontrollers
PIC24
16 bit
70MHz
64KB
64Pins
TQFP
53I/O's
I2C, SPI, UART
8KB
16Channels
10Bit, 12Bit
3V
3.6V
-40°C
125°C
Surface Mount
PIC24EP GP
PIC24
AEC-Q100
3635015

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Цели бобини
2200+€ 8,200
PIC24 Family PIC24EPGU Series Microcontrollers
PIC24
16 bit
70MHz
512KB
121Pins
TFBGA
83I/O's
CAN, I2C, SPI, UART, USB
52KB
32Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24EP GU
PIC24
-
3636031

RoHS

Date/Lot Code

Each
135+€ 4,750
PIC24 Family PIC24HJGP Series Microcontrollers
PIC24
16 bit
80MHz
64KB
28Pins
SOIC
21I/O's
CAN, I2C, SPI, UART
8KB
10Channels
10Bit, 12Bit
3V
3.6V
-40°C
125°C
Surface Mount
PIC24HJ GP
PIC24
-
3635099

RoHS

Date/Lot Code

Each
305+€ 1,910
PIC24 Family PIC24EPMC Series Microcontrollers
PIC24
16 bit
70MHz
64KB
44Pins
VTLA
35I/O's
I2C, SPI, UART
8KB
9Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24EP MC
PIC24
-
3635500

RoHS

Date/Lot Code

Each
160+€ 3,920
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
256KB
64Pins
TQFP
53I/O's
I2C, SPI, UART
32KB
16Channels
10Bit, 12Bit
2V
3.6V
-40°C
125°C
Surface Mount
PIC24FJ GA
PIC24
-
3635172

RoHS

Date/Lot Code

Each
266+€ 2,170
PIC24 Family PIC24FKM Series Microcontrollers
PIC24
16 bit
32MHz
8KB
20Pins
SOIC
18I/O's
I2C, SPI, UART
1KB
16Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
PIC24F KM
PIC24
-
3635604

RoHS

Date/Lot Code

Each
225+€ 2,990
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
32KB
44Pins
QFN
35I/O's
I2C, SPI, UART
8KB
13Channels
10Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
3635506

RoHS

Date/Lot Code

Each
184+€ 3,930
PIC24 Family PIC24FJGA Series Microcontrollers
PIC24
16 bit
32MHz
256KB
100Pins
TFBGA
85I/O's
I2C, LIN, SPI, UART
32KB
24Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GA
PIC24
-
3635360

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Цели бобини
1600+€ 3,790
PIC24 Family PIC24FJGB Series Microcontrollers
PIC24
16 bit
32MHz
128KB
44Pins
QFN
34I/O's
I2C, SPI, UART, USB
8KB
12Channels
10Bit, 12Bit
2V
3.6V
-40°C
85°C
Surface Mount
PIC24FJ GB
PIC24
-
3634923

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Цели бобини
700+€ 8,170
PIC24 Family PIC24EPGU Series Microcontrollers
PIC24
16 bit
70MHz
256KB
144Pins
LQFP
122I/O's
CAN, I2C, SPI, UART, USB
28KB
32Channels
10Bit, 12Bit
3V
3.6V
-40°C
85°C
Surface Mount
PIC24EP GU
PIC24
-
1026-1050 от 2428 елементи
на 98 страница(и)

водещи производители

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON