0
0 артикула€0,00
без ДДС
без ДДС

32-bit Microcontrollers :

2 955 Намерени продукта

Всички филтри

Разширете всичко
Сравнение
Част № на производителя
Код на поръчката
Производител / Oписание
Наличност
Цена за
Цена (без ДДС)
Количество
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
1778987

RoHS

Date/Lot Code

Each
119+€ 8,420
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
80MHz
512KB
100Pins
TQFP
85I/O's
CAN, ENET, I2C, SPI, UART, USB
64KB
16Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
2097778

RoHS

Date/Lot Code

Each
180+€ 3,280
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
40MHz
128KB
28Pins
SDIP
21I/O's
I2C, SPI, UART
32KB
10Channels
10Bit
2.3V
3.6V
-40°C
85°C
Through Hole
PIC32
PIC32MX
-
2314671

Date/Lot Code

Each
1+€ 330,780
MPC5 Family MPC55xx Series Microcontrollers
Power Architecture
32 bit
132MHz
2MB
416Pins
BGA
256I/O's
CAN, SCI, SPI
64KB
40Channels
12Bit
1.35V
1.65V
-55°C
125°C
Surface Mount
MPC5
MPC55xx
AEC-Q100
2425115

RoHS

Date/Lot Code

Each
1+€ 9,100
25+€ 8,920
100+€ 8,740
416+€ 8,550
AT32 Family AT32UC3B Series Microcontrollers
AVR32
32 bit
60MHz
512KB
48Pins
QFN
28I/O's
I2S, SPI, UART, USB
96KB
6Channels
10Bit
1.65V
1.95V
-40°C
85°C
Surface Mount
AT32
AT32UC3B
-
2668338

RoHS

Each
450+€ 31,870
MPC5 Family MPC57xx Series Microcontrollers
Power Architecture
32 bit
160MHz
6MB
256Pins
MAPBGA
178I/O's
CAN, Ethernet, I2C, I2S, LIN, SPI, USB
768KB
64Channels
10Bit, 12Bit
3.3V
5.5V
-40°C
125°C
Surface Mount
MPC5
MPC57xx
AEC-Q100
2499202

RoHS

Date/Lot Code

Each
1+€ 14,080
25+€ 13,800
100+€ 13,520
250+€ 13,240
PIC32 Family PIC32MZEC Series Microcontrollers
PIC32
32 bit
200MHz
2MB
100Pins
TQFP
78I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USB
512KB
40Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ DA
-
2946858

RoHS

Date/Lot Code

Each
1+€ 14,750
10+€ 11,210
25+€ 10,300
50+€ 9,880
100+€ 9,460
Още цени...
RX Family RX600 Series RX621 Group Microcontrollers
RX
32 bit
100MHz
512KB
100Pins
LQFP
74I/O's
CAN, I2C, SPI, UART, USB
96KB
16Channels
10Bit, 12Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
RX
RX600
-
3213823

RoHS

Date/Lot Code

Each
120+€ 13,350
RX Family RX600 Series RX63N Group Microcontrollers
RX
32 bit
100MHz
2MB
176Pins
LFBGA
133I/O's
CAN, Ethernet, I2C, SPI, UART, USB
128KB
29Channels
10Bit, 12Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
RX
RX600
-
3213819

RoHS

Date/Lot Code

Each
180+€ 8,600
RX Family RX600 Series RX62N Group Microcontrollers
RX
32 bit
100MHz
512KB
144Pins
LQFP
103I/O's
CAN, CSI, Ethernet, I2C, SPI, UART, USB
96KB
16Channels
10Bit, 12Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
RX
RX600
-
2765500

RoHS

Date/Lot Code

Each
1+€ 8,320
25+€ 7,630
100+€ 7,270
250+€ 6,910
PIC32 Family PIC32MKGP Series Microcontrollers
PIC32
32 bit
120MHz
1MB
64Pins
QFN
48I/O's
I2S, SPI, UART, USB
256KB
26Channels
12Bit
2.2V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MK
-
2929218

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Прекъсната лента
1+€ 26,480
5+€ 23,920
10+€ 21,360
25+€ 20,090
50+€ 19,690
AURIX Family TC2xx Series Microcontrollers
TriCore
32 bit
200MHz
2.5MB
292Pins
LFBGA
169I/O's
CAN, Ethernet, I2C, LIN, SPI
240KB
50Channels
12Bit
-
3.3V
-40°C
125°C
Surface Mount
AURIX
TC2xx
-
2857731

RoHS

Date/Lot Code

Each
119+€ 6,290
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
100MHz
512KB
100Pins
TQFP
85I/O's
I2C, I2S, SPI, UART
128KB
28Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX3xx
-
2980966

RoHS

Date/Lot Code

Each
1+€ 21,560
5+€ 20,230
10+€ 18,810
25+€ 18,440
50+€ 18,060
SPC5 Family SPC58ECx Series Microcontrollers
Power Architecture
32 bit
180MHz
4MB
64Pins
TQFP
42I/O's
SPI
512KB
18Channels
10Bit, 12Bit
3V
5.5V
-40°C
125°C
Surface Mount
SPC5
SPC58ECx
AEC-Q100
2946663

RoHS

Date/Lot Code

Each
320+€ 7,170
RX Family RX200 Series RX210 Group Microcontrollers
RX
32 bit
50MHz
1MB
100Pins
LQFP
84I/O's
I2C, LIN, SPI, UART
96KB
16Channels
12Bit
1.62V
5.5V
-40°C
85°C
Surface Mount
RX
RX200
-
3628361

RoHS

Date/Lot Code

Each
260+€ 8,400
AT32 Family AT32UC3C Series Microcontrollers
AVR32
32 bit
66MHz
512KB
64Pins
QFN
45I/O's
CAN, ENET, I2C, I2S, SPI, UART, USB
64KB
11Channels
12Bit
3V
3.6V
-40°C
85°C
Surface Mount
AT32
AT32UC3C
-
3637835

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Цели бобини
2200+€ 10,990
PIC32 Family PIC32MZEF Series Microcontrollers
PIC32
32 bit
180MHz
1MB
144Pins
TFBGA
120I/O's
CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB
256KB
48Channels
12Bit
2.1V
3.6V
-40°C
125°C
Surface Mount
PIC32
PIC32MZ EF
AEC-Q100
3636180

RoHS

Date/Lot Code

Each
119+€ 7,100
PIC32 Family PIC32MKMC Series Microcontrollers
PIC32
32 bit
120MHz
512KB
100Pins
TQFP
78I/O's
CAN, I2C, I2S, SPI, UART, USB
128KB
42Channels
12Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MK MC
-
3787947

RoHS

Date/Lot Code

Each
1+€ 10,240
10+€ 8,030
25+€ 7,070
50+€ 6,980
100+€ 6,880
Още цени...
RX Family RX600 Series RX671 Group Microcontrollers
RX
32 bit
120MHz
2MB
144Pins
LQFP
113I/O's
CAN, I2C, SPI, UART, USB
384KB
20Channels
12Bit
2.7V
3.6V
-40°C
85°C
Surface Mount
RX
RX600
-
3523055

RoHS

Date/Lot Code

Each
1+€ 5,830
25+€ 5,560
100+€ 5,230
250+€ 5,160
PIC32 Family PIC32MKMC Series Microcontrollers
PIC32
32 bit
120MHz
512KB
64Pins
TQFP
53I/O's
CAN, I2C, SPI, UART, USB
64KB
30Channels
12Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MK MC
-
3638265

RoHS

Date/Lot Code

Each
176+€ 16,900
PIC32 Family PIC32MZDA Series Microcontrollers
PIC32
32 bit
200MHz
2MB
169Pins
LFBGA
120I/O's
CAN, I2C, I2S, SPI, UART, USB
640KB
45Channels
12Bit
1.7V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ DA
-
3380527

RoHS

Date/Lot Code

Each
119+€ 9,030
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
80MHz
512KB
100Pins
TQFP
83I/O's
CAN, I2C, SPI, UART, USB
128KB
16Channels
10Bit
2.3V
3.6V
-40°C
105°C
Surface Mount
PIC32
PIC32MX
-
2057071

RoHS

Date/Lot Code

Each
1+€ 3,100
25+€ 3,040
100+€ 2,980
250+€ 2,910
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
40MHz
32KB
44Pins
TQFP
34I/O's
I2C, LIN, SPI, UART, USB
8KB
13Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
2314624

RoHS

Date/Lot Code

Each
1+€ 19,230
10+€ 14,440
25+€ 13,480
50+€ 13,190
100+€ 12,890
Coldfire V1 Family MCF51AC Series Microcontrollers
ColdFire v1
32 bit
50.33MHz
256KB
80Pins
LQFP
69I/O's
CAN, I2C, SCI, SPI
32KB
24Channels
12Bit
2.7V
5.5V
-40°C
85°C
Surface Mount
ColdFire V1
MCF51AC
-
2313766

RoHS

Date/Lot Code

Each
1+€ 3,770
25+€ 3,610
100+€ 3,450
250+€ 3,110
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
50MHz
128KB
28Pins
SOIC
21I/O's
I2C, I2S, SPI, UART, USB
32KB
10Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
1579857

RoHS

Date/Lot Code

Each
300+€ 23,420
Coldfire V2 Family MCF5223x Series Microcontrollers
ColdFire v2
32 bit
60MHz
256KB
112Pins
LQFP
73I/O's
CAN, I2C, SPI, UART
32KB
8Channels
12Bit
3V
3.6V
-40°C
85°C
Surface Mount
ColdFire V2
MCF5223x
-
426-450 от 2955 елементи
на 119 страница(и)

водещи производители

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON