0
0 артикула€0,00
без ДДС
без ДДС

32-bit Microcontrollers :

2 958 Намерени продукта

Всички филтри

Разширете всичко
Сравнение
Част № на производителя
Код на поръчката
Производител / Oписание
Наличност
Цена за
Цена (без ДДС)
Количество
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
3636123

RoHS

Date/Lot Code

Each
160+€ 5,310
PIC32 Family PIC32MKGP Series Microcontrollers
PIC32
32 bit
80MHz
512KB
64Pins
TQFP
53I/O's
I2C, I2S, SPI, UART, USB
64KB
30Channels
12Bit
2.3V
3.6V
-40°C
125°C
Surface Mount
PIC32
PIC32MK GP
AEC-Q100
3628297

RoHS

Date/Lot Code

Each
168+€ 11,830
AT32 Family AT32UC3A Series Microcontrollers
AVR32
32 bit
84MHz
256KB
144Pins
TFBGA
110I/O's
I2C, I2S, SPI, UART, USART, USB
128KB
8Channels
10Bit
3V
3.6V
-40°C
85°C
Surface Mount
AT32
AT32UC3A
-
3638294

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Цели бобини
700+€ 19,410
PIC32 Family PIC32MZDA Series Microcontrollers
PIC32
32 bit
200MHz
2MB
176Pins
LQFP
120I/O's
CAN, I2C, I2S, SPI, UART, USB
640KB
45Channels
12Bit
2.2V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MZ DA
-
3637477

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Цели бобини
1200+€ 7,090
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
80MHz
512KB
64Pins
TQFP
51I/O's
CAN, I2C, SPI, UART, USB
64KB
16Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
3637630

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Цели бобини
1200+€ 8,310
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
80MHz
512KB
100Pins
TQFP
83I/O's
CAN, Ethernet, I2C, SPI, UART, USB
64KB
16Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
3858714

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Прекъсната лента
1+€ 62,460
5+€ 57,080
10+€ 51,630
25+€ 49,160
AURIX Family TC3xx Series Microcontrollers
TriCore
32 bit
300MHz
12MB
292Pins
LFBGA
-
CAN, Ethernet, I2C, LIN, QSPI
1.5MB
-
-
-
5V
-40°C
125°C
Surface Mount
AURIX
TC3xx
-
3858713

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Прекъсната лента
1+€ 55,430
5+€ 50,590
10+€ 45,740
25+€ 43,320
AURIX Family TC3xx Series Microcontrollers
TriCore
32 bit
300MHz
10MB
292Pins
LFBGA
-
CAN, Ethernet, I2C, LIN, QSPI
1.5MB
-
-
-
5V
-40°C
125°C
Surface Mount
AURIX
TC3xx
-
2313970

RoHS

Date/Lot Code

Each
1+€ 12,580
10+€ 9,860
25+€ 9,200
50+€ 8,950
100+€ 8,690
Още цени...
Coldfire V1 Family MCF51CN Series Microcontrollers
ColdFire v1
32 bit
50MHz
128KB
80Pins
LQFP
70I/O's
I2C, SCI, SPI
24KB
12Channels
12Bit
1.8V
3.6V
-40°C
85°C
Surface Mount
ColdFire V1
MCF51CN
-
2357346

RoHS

Date/Lot Code

Each
1+€ 3,460
25+€ 3,350
100+€ 3,250
250+€ 3,190
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
50MHz
32KB
44Pins
TQFP
33I/O's
I2C, I2S, SPI, UART, USB
8KB
13Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
2314625

RoHS

Date/Lot Code

Each
1+€ 17,350
10+€ 13,600
25+€ 12,690
50+€ 12,340
100+€ 11,980
Coldfire V2 Family MCF5222x Series Microcontrollers
ColdFire v2
32 bit
66MHz
128KB
100Pins
LQFP
56I/O's
I2C, SPI, UART
16KB
8Channels
12Bit
3V
3.6V
-40°C
85°C
Surface Mount
ColdFire V2
MCF5222x
-
1773386

RoHS

Date/Lot Code

Each
1+€ 6,870
25+€ 6,730
100+€ 6,600
250+€ 6,460
AT32 Family AT32UC3B Series Microcontrollers
AVR32
32 bit
60MHz
128KB
64Pins
TQFP
44I/O's
I2C, SPI, SSC, UART, USART
32KB
8Channels
10Bit
1.65V
1.95V
-40°C
85°C
Surface Mount
AT32
AT32UC3B
-
2313967

RoHS

Date/Lot Code

Each
1+€ 15,670
10+€ 12,440
25+€ 11,620
50+€ 11,180
100+€ 10,730
Coldfire V1 Family MCF51JM Series Microcontrollers
ColdFire v1
32 bit
50MHz
64KB
64Pins
QFP
51I/O's
CAN, I2C, SCI, SPI, USB
16KB
12Channels
12Bit
2.7V
5.5V
-40°C
105°C
Surface Mount
ColdFire V1
MCF51JM
-
2360349

RoHS

Date/Lot Code

Each
1+€ 5,180
25+€ 4,540
100+€ 3,760
250+€ 3,370
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
50MHz
32KB
44Pins
QFN
33I/O's
I2C, I2S, SPI, UART, USB
8KB
13Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
2360347

RoHS

Date/Lot Code

Each
1+€ 2,940
25+€ 2,880
100+€ 2,820
250+€ 2,760
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
50MHz
32KB
28Pins
SSOP
19I/O's
I2C, I2S, SPI, UART, USB
8KB
9Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
2313978

RoHS

Date/Lot Code

Each
1+€ 11,320
10+€ 10,860
25+€ 10,390
50+€ 10,010
100+€ 9,610
Още цени...
Coldfire V1 Family MCF51EM Series Microcontrollers
ColdFire v1
32 bit
50MHz
128KB
80Pins
LQFP
40I/O's
I2C, SCI, SPI
8KB
14Channels
16Bit
2.5V
3.6V
-40°C
85°C
Surface Mount
ColdFire V1
MCF51EM
-
2102746

RoHS

Date/Lot Code

Each
1+€ 57,480
5+€ 52,370
10+€ 47,260
25+€ 42,810
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32 bit
150MHz
4MB
324Pins
TEPBGA
84I/O's
CAN, SCI, SPI
192KB
40Channels
12Bit
1.14V
1.32V
-40°C
125°C
Surface Mount
MPC5
MPC56xx
AEC-Q100
2080103

RoHS

Date/Lot Code

Each
1+€ 18,170
10+€ 14,240
25+€ 13,290
50+€ 12,930
100+€ 12,550
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32 bit
64MHz
256KB
64Pins
LQFP
37I/O's
CAN, SCI, SPI
20KB
16Channels
10Bit
3.3V
5V
-40°C
125°C
Surface Mount
MPC5
MPC56xx
AEC-Q100
2097753

RoHS

Date/Lot Code

Each
1+€ 12,830
25+€ 11,230
100+€ 9,300
490+€ 8,340
AVR32 Family ATUC Series Microcontrollers
AVR32
32 bit
50MHz
256KB
48Pins
LGA
36I/O's
I2C, LIN, SPI, UART, USB
32KB
8Channels
12Bit
1.62V
1.98V
-40°C
85°C
Surface Mount
AVR32
ATUC
-
2313992

RoHS

Date/Lot Code

Each
1+€ 28,710
5+€ 26,400
10+€ 24,060
25+€ 22,650
50+€ 22,200
Coldfire V2 Family MCF5225x Series Microcontrollers
ColdFire v2
32 bit
80MHz
512KB
144Pins
MAPBGA
96I/O's
I2C, QSPI, UART, USB
64KB
8Channels
12Bit
3V
3.6V
0°C
70°C
Surface Mount
ColdFire V2
MCF5225x
-
2357345

RoHS

Date/Lot Code

Each
1+€ 4,570
25+€ 4,000
100+€ 3,310
250+€ 2,970
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
50MHz
32KB
28Pins
QFN
19I/O's
I2C, I2S, SPI, UART, USB
8KB
9Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
1523318

RoHS

Date/Lot Code

Each
1+€ 7,660
25+€ 6,700
100+€ 5,550
250+€ 4,980
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
40MHz
32KB
64Pins
TQFP
53I/O's
I2C, SPI, UART
8KB
16Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
2314661

RoHS

Date/Lot Code

Each
1+€ 143,130
5+€ 131,780
10+€ 119,370
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32 bit
40MHz
512KB
388Pins
BGA
56I/O's
CAN, SPI, UART
32KB
32Channels
10Bit
2.5V
2.7V
-40°C
85°C
Surface Mount
MPC5
MPC55xx
AEC-Q100
2360350

RoHS

Date/Lot Code

Each
1+€ 4,590
25+€ 4,500
100+€ 4,410
250+€ 4,310
PIC32 Family PIC32MX Series Microcontrollers
PIC32
32 bit
50MHz
128KB
28Pins
QFN
19I/O's
I2C, I2S, SPI, UART, USB
32KB
9Channels
10Bit
2.3V
3.6V
-40°C
85°C
Surface Mount
PIC32
PIC32MX
-
2311292

RoHS

Date/Lot Code

Each
200+€ 35,950
MPC5 Family MPC56xx Series Microcontrollers
Power Architecture
32 bit
125MHz
2MB
416Pins
TFPBGA
177I/O's
CAN, I2C, SPI
64KB
20Channels
10Bit
1.08V
1.32V
-40°C
105°C
Surface Mount
MPC5
MPC56xx
AEC-Q100
2503931

RoHS

Each
1+€ 8,450
10+€ 6,830
25+€ 5,650
50+€ 5,410
100+€ 5,160
Още цени...
FT32 Family FT90x Series Microcontrollers
FT32
32 bit
100MHz
256KB
76Pins
QFN
42I/O's
I2C, SPI, UART, USB
64KB
4Channels
10Bit
2.97V
3.63V
-40°C
85°C
Surface Mount
FT32
FT90x
-
951-975 от 2958 елементи
на 119 страница(и)

водещи производители

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON