0
0 артикула€0,00
без ДДС
без ДДС

8-bit Microcontrollers :

9 749 Намерени продукта

Всички филтри

Разширете всичко
Сравнение
Част № на производителя
Код на поръчката
Производител / Oписание
Наличност
Цена за
Цена (без ДДС)
Количество
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
1332275

RoHS

Date/Lot Code

Each
1+€ 10,150
25+€ 10,040
100+€ 10,030
250+€ 10,020
PIC18 Family PIC18F468x Series Microcontrollers
PIC18
40MHz
96KB
44Pins
TQFP
36I/O's
ECAN, EUSART, I2C, PSP, SPI
3.25KB
11Channels
10Bit
4.2V
5.5V
-40°C
85°C
Surface Mount
PIC18
PIC18F46xx
-
2071020

RoHS

Each
1+€ 1,050
10+€ 0,632
50+€ 0,584
100+€ 0,502
250+€ 0,468
Още цени...
STM8 Family STM8S Series Microcontrollers
STM8
16MHz
8KB
20Pins
TSSOP
16I/O's
I2C, SPI, UART
1KB
5Channels
10Bit
2.95V
5.5V
-40°C
85°C
Surface Mount
STM8
STM8S
-
1823159

RoHS

Date/Lot Code

Each
1+€ 2,970
25+€ 2,910
100+€ 2,850
250+€ 2,790
PIC18 Family PIC18FxxK80 Series Microcontrollers
PIC18
64MHz
32KB
28Pins
SOIC
24I/O's
I2C, SPI, USART
4KB
8Channels
12Bit
1.8V
5.5V
-40°C
85°C
Surface Mount
PIC18
PIC18F K8x
AEC-Q100
1748554

RoHS

Date/Lot Code

Each
1+€ 10,160
25+€ 9,310
100+€ 9,120
250+€ 8,940
AVR ATxmega Family ATXmega A Series Microcontrollers
AVR
32MHz
256KB
64Pins
TQFP
50I/O's
I2C, SPI, UART
16KB
16Channels
12Bit
1.6V
3.6V
-40°C
85°C
Surface Mount
AVR ATxmega
ATxmega A
-
9760881

RoHS

Date/Lot Code

Each
1+€ 4,870
25+€ 4,770
PIC16 Family PIC16F8x Series Microcontrollers
PIC16
4MHz
1.75KB
18Pins
DIP
13I/O's
-
68Byte
-
-
4V
5.5V
-40°C
85°C
Through Hole
PIC16
PIC16F8xx
-
1840991

RoHS

Date/Lot Code

Each
1+€ 2,540
25+€ 2,430
100+€ 2,310
250+€ 2,110
PIC18 Family PIC18F2xxK22 Series Microcontrollers
PIC18
64MHz
32KB
28Pins
SOIC
25I/O's
EUSART, I2C, SPI
1.5KB
17Channels
10Bit
1.8V
5.5V
-40°C
85°C
Surface Mount
PIC18
PIC18F K2x
AEC-Q100
9171355

RoHS

Date/Lot Code

Each
1+€ 10,540
25+€ 9,690
100+€ 8,760
250+€ 8,580
AVR ATmega Family ATmega64 Series Microcontrollers
AVR
16MHz
64KB
64Pins
TQFP
53I/O's
I2C, SPI, UART
4KB
8Channels
10Bit
4.5V
5.5V
-40°C
85°C
Surface Mount
AVR ATmega
ATmega64
-
2344216

RoHS

Date/Lot Code

Each
1+€ 0,912
25+€ 0,755
100+€ 0,740
250+€ 0,726
PIC12 Family PIC12LF15xx Series Microcontrollers
PIC12
32MHz
3.5KB
8Pins
DIP
6I/O's
I2C, SPI
256Byte
5Channels
10Bit
1.8V
3.6V
-40°C
85°C
Through Hole
PIC12
PIC12LF15xx
AEC-Q100
1439538

RoHS

Date/Lot Code

Each
1+€ 2,580
25+€ 2,560
100+€ 2,540
250+€ 2,490
PIC16 Family PIC16F88x Series Microcontrollers
PIC16
20MHz
14KB
28Pins
SOIC
24I/O's
EUSART
368Byte
11Channels
10Bit
2V
5.5V
-40°C
85°C
Surface Mount
PIC16
PIC16F8xx
AEC-Q100
1715482

RoHS

Date/Lot Code

Each
1+€ 4,370
25+€ 4,280
100+€ 4,200
250+€ 4,110
AVR ATmega Family ATmega324 Series Microcontrollers
AVR
20MHz
32KB
44Pins
TQFP
32I/O's
I2C, SPI, UART
2KB
8Channels
10Bit
1.8V
5.5V
-40°C
85°C
Surface Mount
AVR ATmega
ATmega324
-
2305836

RoHS

Date/Lot Code

Each
1+€ 3,460
25+€ 3,390
PIC18 Family PIC18FxxK50 Series Microcontrollers
PIC18
48MHz
32KB
40Pins
DIP
36I/O's
EUSART, I2C, SPI, USB
2KB
25Channels
10Bit
2.3V
5.5V
-40°C
85°C
Through Hole
PIC18
PIC18F K5x
-
2066309

RoHS

Date/Lot Code

Each
1+€ 3,270
25+€ 3,000
100+€ 2,950
250+€ 2,890
AVR ATxmega Family ATXmega A Series Microcontrollers
AVR
32MHz
32KB
44Pins
TQFP
34I/O's
I2C, SPI, UART, USB
4KB
12Channels
12Bit
1.6V
3.6V
-40°C
85°C
Surface Mount
AVR ATxmega
ATxmega A
-
1455065

RoHS

Date/Lot Code

Each
1+€ 9,220
25+€ 8,440
100+€ 8,270
250+€ 8,100
AVR Family AT90CAN Series Microcontrollers
AVR
16MHz
128KB
64Pins
TQFP
53I/O's
CAN, I2C, SPI, UART, USART
4KB
8Channels
10Bit
2.7V
5.5V
-40°C
85°C
Surface Mount
8051
AT90CAN
-
1455073

RoHS

Date/Lot Code

Each
1+€ 3,000
25+€ 2,760
100+€ 2,480
250+€ 2,430
AT90 Family AT90USB Series Microcontrollers
AVR
16MHz
16KB
32Pins
TQFP
22I/O's
I2C, SPI, UART, USART
512Byte
-
-
2.7V
5.5V
-40°C
85°C
Surface Mount
8051
AT90USB
-
1439748

RoHS

Date/Lot Code

Each
1+€ 8,080
25+€ 7,920
100+€ 7,760
250+€ 7,600
PIC18 Family PIC18LF46xx Series Microcontrollers
PIC18
40MHz
64KB
44Pins
TQFP
36I/O's
EUSART, I2C, PSP, SPI
3.9KB
13Channels
10Bit
2V
5.5V
-40°C
85°C
Surface Mount
PIC18
PIC18F46xx
-
1841627

RoHS

Date/Lot Code

Each
1+€ 1,760
25+€ 1,720
AVR ATtiny Family ATtiny861 Series Microcontrollers
AVR
20MHz
8KB
20Pins
DIP
16I/O's
I2C, SPI
512Byte
11Channels
10Bit
1.8V
5.5V
-40°C
85°C
Through Hole
AVR ATtiny
ATtiny861
-
9321357

RoHS

Date/Lot Code

Each
1+€ 7,500
25+€ 6,560
PIC18 Family PIC18F45xx Series Microcontrollers
PIC18
48MHz
32KB
40Pins
DIP
35I/O's
EUSART, I2C, SPI, SPP, USB
2KB
13Channels
10Bit
4.2V
5.5V
-40°C
85°C
Through Hole
PIC18
PIC18F45xx
-
2305831

RoHS

Date/Lot Code

Each
1+€ 2,780
25+€ 2,670
100+€ 2,550
250+€ 2,310
PIC18 Family PIC18FxxK50 Series Microcontrollers
PIC18
48MHz
32KB
28Pins
SOIC
25I/O's
EUSART, I2C, SPI, USB
2KB
14Channels
10Bit
2.3V
5.5V
-40°C
85°C
Surface Mount
PIC18
PIC18F K5x
-
2097788

RoHS

Date/Lot Code

Each
1+€ 2,040
25+€ 1,960
100+€ 1,870
250+€ 1,690
PIC16 Family PIC16F178x Series Microcontrollers
PIC16
32MHz
7KB
28Pins
SOIC
25I/O's
I2C, SPI, USART
512Byte
11Channels
12Bit
2.3V
5.5V
-40°C
85°C
Surface Mount
PIC16
PIC16F17xx
AEC-Q100
1971862

RoHS

Date/Lot Code

Each
1+€ 1,390
25+€ 1,170
100+€ 1,160
250+€ 1,150
PIC12 Family PIC12LF18xx Series Microcontrollers
PIC12
32MHz
7KB
8Pins
DIP
6I/O's
SPI
256Byte
4Channels
10Bit
1.8V
3.6V
-40°C
85°C
Through Hole
PIC12
PIC12F18xx
-
1332201

RoHS

Date/Lot Code

Each
1+€ 1,120
25+€ 1,100
100+€ 1,080
250+€ 1,050
PIC16 Family PIC16F6XX Series Microcontrollers
PIC16
20MHz
3.5KB
14Pins
SOIC
12I/O's
-
128Byte
8Channels
10Bit
2V
5.5V
-40°C
85°C
Surface Mount
PIC16
PIC16F6xx
AEC-Q100
1823163

RoHS

Date/Lot Code

Each
1+€ 3,430
25+€ 3,290
100+€ 3,140
250+€ 2,870
PIC18 Family PIC18FxxK80 Series Microcontrollers
PIC18
64MHz
64KB
28Pins
SOIC
24I/O's
I2C, SPI, USART
4KB
8Channels
12Bit
1.8V
5.5V
-40°C
85°C
Surface Mount
PIC18
PIC18F K8x
AEC-Q100
1841448

RoHS

Date/Lot Code

Each
1+€ 1,420
25+€ 1,320
100+€ 1,260
250+€ 1,200
PIC16 Family PIC16F18XX Series Microcontrollers
PIC16
32MHz
14KB
14Pins
SOIC
12I/O's
EUSART, I2C, SPI
1KB
8Channels
10Bit
1.8V
5.5V
-40°C
85°C
Surface Mount
PIC16
PIC16F18xx
-
1715486

RoHS

Each
1+€ 2,290
25+€ 2,100
100+€ 1,890
250+€ 1,840
AVR ATmega Family ATmega328 Series Microcontrollers
AVR
20MHz
32KB
32Pins
TQFP
23I/O's
I2C, SPI, UART
2KB
8Channels
10Bit
1.8V
5.5V
-40°C
85°C
Surface Mount
AVR ATmega
ATmega328
-
7406071

RoHS

Each
1+€ 0,748
25+€ 0,697
100+€ 0,654
250+€ 0,611
PIC10 Family PIC10F20x Series Microcontrollers
PIC10
4MHz
768Byte
8Pins
DIP
4I/O's
-
24Byte
-
-
2V
5.5V
-40°C
85°C
Through Hole
PIC10
PIC10F20x
AEC-Q100
176-200 от 9749 елементи
на 390 страница(и)

водещи производители

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON