Няма намерени точни съвпадения.
Показани са продукти с подобни номера на части
220 Намерени резултати за "8"
Намерете огромна гама от ARM Microcontrollers в Farnell България. Ние разполагаме с голям избор от ARM Microcontrollers, включително нови и най-популярни продукти от най-добрите световни производители включително: NXP, Stmicroelectronics, Microchip, Infineon & Renesas
Изглед
Купувач
Инженер
Производител
Product Range
Silicon Manufacturer
Device Core
Silicon Family Name
No. of Bits
Data Bus Width
Operating Frequency Max
Core Architecture
Program Memory Size
Core Sub-Architecture
Silicon Core Number
No. of Pins
IC Case / Package
Kit Contents
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Опаковка
Не са приложени филтри
0 Избран(и) филтър(и)
| Сравнение | Цена за | Количество | ||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ € 2,580 10+ € 2,530 25+ € 2,480 50+ € 2,430 | LPC Family LPC1300 Series Microcontrollers | - | ARM Cortex-M3 | - | - | 32 bit | 72MHz | - | 16KB | - | - | 32Pins | HVQFN | - | 42I/O's | I2C, SPI, UART, USB | 4KB | 8Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1300 | - | ||||||
Each (Supplied on Cut Tape) Прекъсната лента | 5+ € 1,240 50+ € 1,160 100+ € 1,090 500+ € 1,010 1500+ € 0,939 | STM32 Family STM32L0 Series Microcontrollers | - | ARM Cortex-M0+ | - | - | 32 bit | 32MHz | - | 8KB | - | - | 20Pins | UFQFPN | - | 16I/O's | I2C, LPUART, SPI, UART, USART | 2KB | 7Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | ||||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 1,380 10+ € 1,130 50+ € 1,070 100+ € 1,010 250+ € 1,000 Още цени... | LPC Family LPC80x Series Microcontrollers | - | ARM Cortex-M0+ | - | - | 32 bit | 8MHz | - | 32KB | - | - | 24Pins | HVQFN | - | 12I/O's | I2C, SPI | 8KB | - | - | 1.72V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC800 | - | ||||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 1,880 10+ € 1,390 50+ € 1,260 100+ € 1,050 250+ € 0,994 Още цени... | PSOC 4 Family CY8C40xx Series Microcontrollers | - | ARM Cortex-M0 | - | - | 32 bit | 16MHz | - | 16KB | - | - | 8Pins | SOIC | - | 5I/O's | I2C | 2KB | - | - | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C40xx | - | ||||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 6,020 10+ € 4,610 25+ € 4,270 50+ € 3,930 100+ € 3,570 Още цени... | TLE987x Family TLE9872QXA40 Series Microcontrollers | - | ARM Cortex-M3 | - | - | 32 bit | 40MHz | - | 256KB | - | - | 48Pins | VQFN | - | 10I/O's | LIN, SPI, SSC, UART | 8KB | 5Channels | 10Bit | 5.5V | 27V | -40°C | 150°C | Surface Mount | TLE987x | TLE9872QXA40 | AEC-Q100 | ||||||
Each | 1+ € 1,460 10+ € 1,080 50+ € 0,884 100+ € 0,846 250+ € 0,824 | PSOC 4 Family CY8C40xx Series Microcontrollers | - | ARM Cortex-M0 | - | - | 32 bit | 16MHz | - | 8KB | - | - | 8Pins | SOIC | - | 5I/O's | I2C | 2KB | - | - | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C40xx | - | ||||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 2,320 10+ € 1,500 50+ € 1,330 100+ € 1,100 250+ € 1,030 Още цени... | Kinetis L Family KL0x Series Microcontrollers | - | ARM Cortex-M0+ | - | - | 32 bit | 48MHz | - | 8KB | - | - | 16Pins | QFN | - | 14I/O's | I2C, SPI, UART | 2KB | 2Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis L | KL0x | - | ||||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 4,290 10+ € 3,260 25+ € 3,010 50+ € 2,880 100+ € 2,740 Още цени... | TLE986x Family TLE9862QXA40 Series Microcontrollers | - | ARM Cortex-M3 | - | - | 32 bit | 40MHz | - | 256KB | - | - | 48Pins | VQFN | - | 10I/O's | SPI, UART | 8KB | 5Channels | 10Bit | 5.5V | 27V | -40°C | 150°C | Surface Mount | TLE986x | TLE9862QXA40 | AEC-Q100 | ||||||
Each | 1+ € 58,800 10+ € 47,810 25+ € 45,910 | MAX78002 Series Microcontrollers | - | ARM Cortex-M4F | - | - | 32 bit | 120MHz | - | 2.5MB | - | - | 144Pins | CSPBGA | - | 60I/O's | CSI, I2C, I2S, SDIO, SPI, UART, USB | 384KB | 8Channels | 12Bit | 2.85V | 3.6V | -40°C | 105°C | Surface Mount | - | MAX78002 | - | ||||||
Each | 1+ € 4,070 10+ € 2,800 25+ € 2,600 50+ € 2,450 100+ € 2,300 Още цени... | EFM32 Family EFM32TG Series Microcontrollers | - | ARM Cortex-M3 | - | - | 32 bit | 32MHz | - | 8KB | - | - | 24Pins | QFN-EP | - | 17I/O's | I2C, I2S, SPI, UART, USART | 2KB | 2Channels | 12Bit | 1.98V | 3.8V | -40°C | 85°C | Surface Mount | EFM32 | EFM32TG | - | ||||||
Each | 1+ € 10,480 10+ € 8,220 25+ € 7,650 50+ € 7,350 100+ € 7,040 Още цени... | LPC Family LPC54000 Series Microcontrollers | - | ARM Cortex-M4 | - | - | 32 bit | 180MHz | - | - | - | - | 100Pins | TFBGA | - | 64I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USB | 360KB | 12Channels | 12Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC540xx | - | ||||||
Each | 1+ € 1,020 10+ € 0,667 50+ € 0,628 100+ € 0,589 250+ € 0,584 Още цени... | STM32 Family STM32G0 Series Microcontrollers | - | ARM Cortex-M0+ | - | - | 32 bit | 64MHz | - | 32KB | - | - | 8Pins | NSOIC | - | 5I/O's | I2C, I2S, SPI, USART | 8KB | 5Channels | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | - | ||||||
Each | 1+ € 1,190 10+ € 1,130 50+ € 1,080 100+ € 1,020 250+ € 0,968 Още цени... | STM32 Family STM32G0 Series Microcontrollers | - | ARM Cortex-M0+ | - | - | 32 bit | 64MHz | - | 32KB | - | - | 8Pins | NSOIC | - | 6I/O's | I2C, I2S, SPI, UART, USART | 8KB | 6Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32G0 | - | ||||||
Each | 1+ € 7,190 10+ € 5,220 25+ € 4,920 50+ € 4,640 100+ € 4,350 Още цени... | LPC Family LPC1100 Series Microcontrollers | - | ARM Cortex-M0 | - | - | 32 bit | 50MHz | - | 64KB | - | - | 33Pins | HVQFN | - | 26I/O's | I2C, SSP, USART, USB | 12KB | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1100 | - | ||||||
Each | 1+ € 12,710 10+ € 9,650 25+ € 9,260 50+ € 8,890 100+ € 8,530 Още цени... | LPC Family LPC4300 Series Microcontrollers | - | ARM Cortex-M4 | - | - | 32 bit | 204MHz | - | - | - | - | 144Pins | LQFP | - | 83I/O's | CAN, ENET, I2C, I2S, SPI, UART, USB | 264KB | 16Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC4300 | - | ||||||
Each | 1+ € 12,710 25+ € 12,460 100+ € 12,200 250+ € 11,950 | AT91 Family AT91M Series Microcontrollers | - | ARM7TDMI | - | - | 32 bit | 33MHz | - | - | - | - | 176Pins | LQFP | - | 58I/O's | EBI, EMI, SPI, UART, USART | 8KB | 8Channels | 10Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | AT91 | AT91M | - | ||||||
Each | 1+ € 10,760 10+ € 8,370 25+ € 7,860 50+ € 7,230 | LPC Family LPC4300 Series Microcontrollers | - | ARM Cortex-M4 | - | - | 32 bit | 204MHz | - | - | - | - | 180Pins | TFBGA | - | 118I/O's | CAN, I2C, QSPI, UART | 264KB | 16Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC4300 | - | ||||||
2320730 RoHS | Each | 1+ € 18,590 10+ € 14,860 25+ € 13,920 50+ € 13,410 100+ € 12,890 | LPC Family LPC4300 Series Microcontrollers | - | ARM Cortex-M4 | - | - | 32 bit | 204MHz | - | 1MB | - | - | 100Pins | TFBGA | - | 49I/O's | I2C, I2S, SPI, SSI, UART, USB | 136KB | 4Channels | 10Bit | 2.2V | 3.6V | -40°C | 105°C | Surface Mount | LPC | LPC4300 | - | |||||
Each | 1+ € 4,390 10+ € 2,900 25+ € 2,640 50+ € 2,440 100+ € 2,240 Още цени... | LPC Family LPC1100 Series Microcontrollers | - | ARM Cortex-M0 | - | - | 32 bit | 50MHz | - | 8KB | - | - | 33Pins | HVQFN | - | 28I/O's | I2C, SPI, UART | 4KB | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1100 | - | ||||||
Each | 1+ € 1,170 10+ € 1,140 50+ € 1,110 100+ € 1,080 250+ € 1,050 Още цени... | STM32 Family STM32L0 Series Microcontrollers | - | ARM Cortex-M0+ | - | - | 32 bit | 32MHz | - | 8KB | - | - | 14Pins | TSSOP | - | 11I/O's | I2C, SPI, UART, USART | 2KB | 4Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | ||||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 5,910 10+ € 4,540 25+ € 4,180 50+ € 3,850 100+ € 3,520 Още цени... | TLE987x Family TLE9872QTW40 Series Microcontrollers | - | ARM Cortex-M3 | - | - | 32 bit | 40MHz | - | 256KB | - | - | 48Pins | TQFP | - | 10I/O's | LIN, SPI, SSC, UART | 8KB | 5Channels | 10Bit | 5.5V | 27V | -40°C | 175°C | Surface Mount | TLE987x | TLE9872QTW40 | AEC-Q100 | ||||||
Each | 1+ € 2,500 10+ € 1,870 50+ € 1,700 100+ € 1,460 250+ € 1,400 | LPC Family LPC80x Series Microcontrollers | - | ARM Cortex-M0+ | - | - | 32 bit | 8MHz | - | 32KB | - | - | 24Pins | HVQFN | - | 12I/O's | I2C, SPI | 8KB | - | - | 1.72V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC80x | - | ||||||
Each | 1+ € 16,100 10+ € 12,830 25+ € 11,400 50+ € 10,490 | - | - | ARM Cortex-M85F | - | - | 32 bit | 400MHz | - | 2MB | - | - | 144Pins | LQFP | - | 106I/O's | - | 1MB | 18Channels | 12Bit | 1.68V | 3.6V | -40°C | 125°C | Surface Mount | RA | RA8 | - | ||||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 2,450 10+ € 1,830 25+ € 1,680 50+ € 1,600 100+ € 1,430 Още цени... | LPC Family LPC1100 Series Microcontrollers | - | ARM Cortex-M0 | - | - | 32 bit | 50MHz | - | 8KB | - | - | 33Pins | HVQFN | - | 28I/O's | I2C, I2S, SPI, UART | 2KB | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1100 | - | ||||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 0,654 10+ € 0,653 50+ € 0,627 100+ € 0,601 250+ € 0,589 Още цени... | PSOC 4 Family CY8C40xx Series Microcontrollers | - | ARM Cortex-M0 | - | - | 32 bit | 16MHz | - | 8KB | - | - | 16Pins | QFN | - | 12I/O's | I2C | 2KB | - | - | 1.71V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 4 | CY8C40xx | - | ||||||