277 Намерени резултати за "Application Specific Microcontrollers - MCU"
Всички филтри
Разширете всичко
Производител
(35)
(16)
(158)
(14)
(9)
(4)
(38)
(1)
(2)
Operating Frequency Max
(10)
(1)
(24)
(15)
(3)
(24)
(10)
(21)
Product Range
(1)
(1)
(1)
(9)
(2)
(2)
(2)
(2)
Device Core
(20)
(14)
(14)
(1)
(11)
(4)
(2)
(66)
Data Bus Width
(45)
(166)
Опаковка
(243)
(34)
(3)
(28)
| Сравнение | Част № на производителя | Код на поръчката | Производител / Oписание | Наличност | Цена за | Цена (без ДДС) | Количество | Product Range | Device Core | Operating Frequency Max | Program Memory Size | No. of Pins | IC Case / Package | No. of I/O's | Interfaces | RAM Memory Size | ADC Channels | ADC Resolution | Supply Voltage Min | Supply Voltage Max | Operating Temperature Min | Operating Temperature Max | IC Mounting | MCU Family | MCU Series | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+€ 4,450 | AVR Family AT90CAN Series Microcontrollers | AVR | 16MHz | 32KB | 64Pins | VQFN | 53I/O's | CAN, I2C, SPI, UART, USART | 2KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT90CAN | - | ||||||
Each | 1+€ 41,850 5+€ 38,570 10+€ 35,280 25+€ 33,480 50+€ 32,810 | MPC5 Family MPC57xx Series Microcontrollers | Power Architecture | 220MHz | 4MB | 416Pins | MAPBGA | 293I/O's | CAN, DSPI, ESCI | 512KB | 4Channels | 16Bit | 4.5V | 5.5V | -40°C | 125°C | Surface Mount | MPC5xxx | MPC57xx | - | ||||||
Each | 1+€ 9,060 10+€ 7,380 25+€ 6,950 | PN7462 Family PN7360 Series Microcontrollers | ARM Cortex-M0 | 20MHz | 80KB | 64Pins | HVQFN | 21I/O's | I2C, SPI, UART, USB | 12KB | - | - | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | - | PN7360 | - | ||||||
Each | 1+€ 7,740 10+€ 6,040 | Si106x Family Microcontrollers | 8051 | 25MHz | 32KB | 36Pins | QFN | 11I/O's | I2C, SPI, UART | 4KB | - | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | Si106x | - | - | ||||||
Each | 1+€ 9,940 10+€ 7,850 25+€ 7,280 100+€ 6,670 348+€ 6,290 | DARWIN Family MAX326xx Series Microcontrollers | ARM Cortex-M4F | 100MHz | 512KB | 81Pins | CTBGA | 52I/O's | I2C, I2S, SPI, UART | 128KB | 8Channels | 10Bit | 990mV | 1.21V | -40°C | 105°C | Surface Mount | - | MAX326xx | - | ||||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+€ 5,050 25+€ 4,940 100+€ 4,880 4000+€ 4,430 | SAM 32 Family SAM R30 Series Microcontrollers | ARM Cortex-M0+ | 48MHz | 256KB | 48Pins | QFN | 28I/O's | I2C, SPI | 32KB | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | SAM 32 | SAM R30 | - | ||||||
Each | 1+€ 54,790 5+€ 52,010 10+€ 49,230 25+€ 47,850 | MPC5 Family MPC57xx Series Microcontrollers | Power Architecture | 264MHz | 8MB | 416Pins | MAPBGA | 283I/O's | CAN, SPI, SCI | 512KB | - | - | 1.2V | 1.32V | -40°C | 125°C | Surface Mount | MPC5xxx | MPC57xx | AEC-Q100 | ||||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+€ 14,610 10+€ 12,720 25+€ 12,080 50+€ 11,480 100+€ 10,780 | AX80 Family AX8052F143 Series Microcontrollers | AX8052 | 20MHz | 64KB | 40Pins | QFN | - | SPI, UART | 8.25KB | 6Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | AX80 | AX8052F143 | - | ||||||
Each | 1+€ 7,700 25+€ 7,060 100+€ 6,920 250+€ 6,780 | AT90 Family AT90USB Series Microcontrollers | AVR | 16MHz | 64KB | 64Pins | TQFP | 48I/O's | I2C, SPI, TWI, UART, USART, USB | 4KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT90USB | - | ||||||
Each | 1+€ 8,660 10+€ 6,980 25+€ 6,310 50+€ 6,050 100+€ 5,820 Още цени... | Si106x Family Microcontrollers | 8051 | 25MHz | 32KB | 36Pins | QFN | 11I/O's | I2C, SPI, UART | 4KB | - | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | Si106x | - | - | ||||||
Each | 1+€ 3,580 10+€ 2,710 25+€ 2,490 50+€ 2,370 100+€ 2,250 Още цени... | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 64MHz | 320KB | 48Pins | UFQFPN-EP | 30I/O's | I2C, SPI, USART | 48KB | 10Channels | 12Bit | 2V | 3.6V | -10°C | 85°C | Surface Mount | STM32 | STM32WB | - | ||||||
Each | 1+€ 5,370 10+€ 3,960 25+€ 3,740 50+€ 3,600 100+€ 3,450 Още цени... | STM32 Family STM32WB Series Microcontrollers | ARM Cortex-M4F, ARM Cortex-M0+ | 64MHz | 320KB | 48Pins | UFQFPN-EP | 37I/O's | I2C, SPI, USART | 48KB | 10Channels | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WB | - | ||||||
Each | 1+€ 5,920 10+€ 4,590 25+€ 4,280 50+€ 4,110 100+€ 3,930 | S12 Magni V Family S12VR Series Microcontrollers | S12 | 25MHz | 64KB | 48Pins | LQFP | 28I/O's | LIN, SCI | 6KB | 6Channels | 10Bit | 3.13V | 5.5V | -40°C | 105°C | Surface Mount | S12 Magni V | S12VR | - | ||||||
Each | 1+€ 3,000 25+€ 2,760 100+€ 2,480 250+€ 2,430 | AT90 Family AT90USB Series Microcontrollers | AVR | 16MHz | 16KB | 32Pins | TQFP | 22I/O's | I2C, SPI, UART, USART | 512KB | - | - | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT90USB | - | ||||||
Each | 1+€ 21,560 10+€ 16,970 25+€ 16,110 50+€ 15,400 100+€ 14,680 | C8051 Family C8051F34x Series Microcontrollers | 8051 | 48MHz | 64KB | 48Pins | TQFP | 40I/O's | EMI, I2C, SPI, UART, USB | 4.25KB | 20Channels | 10Bit | 2.7V | 5.25V | -40°C | 85°C | Surface Mount | C8051 | C8051F34x | - | ||||||
Each | 1+€ 9,800 25+€ 8,970 100+€ 8,790 250+€ 8,610 | AT90 Family AT90USB Series Microcontrollers | AVR | 16MHz | 128KB | 64Pins | TQFP | 48I/O's | I2C, SPI, UART, USART | 8KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT90USB | - | ||||||
Each | 1+€ 4,730 25+€ 4,330 100+€ 4,190 250+€ 4,040 | AVR ATmega Family ATmega32 Series Microcontrollers | AVR | 16MHz | 32KB | 44Pins | TQFP | 26I/O's | I2C, SPI, USART, USB | 2.5KB | 12Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega32 | - | ||||||
Each | 1+€ 2,520 25+€ 2,320 100+€ 2,310 250+€ 2,300 | AVR ATmega Family ATmega8 Series Microcontrollers | megaAVR | 16MHz | 8MB | 32Pins | TQFP | 22I/O's | I2C, SPI, UART, USART | 512KB | - | - | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega8 | - | ||||||
Each | 1+€ 2,820 25+€ 2,580 100+€ 2,510 250+€ 2,440 | AVR ATmega Family ATmega16 Series Microcontrollers | AVR | 16MHz | 16KB | 32Pins | TQFP | 22I/O's | SPI, USART, USB | 512KB | - | - | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATmega | ATmega16 | - | ||||||
Each | 1+€ 8,550 25+€ 8,410 100+€ 8,260 250+€ 8,120 | PIC32 Family PIC32MKGP Series Microcontrollers | PIC32 | 120MHz | 1MB | 100Pins | TQFP | 78I/O's | I2C, I2S, SPI, UART, USB | 256KB | 42Channels | 12Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MK | - | ||||||
Each | 1+€ 9,290 25+€ 8,530 100+€ 8,130 250+€ 7,720 | PIC32 Family PIC32MKMC Series Microcontrollers | PIC32 | 120MHz | 1MB | 100Pins | TQFP | 78I/O's | CAN, I2C, I2S, SPI, UART, USB | 256KB | 42Channels | 12Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MK | - | ||||||
STMICROELECTRONICS | Each | 1+€ 9,290 10+€ 8,070 25+€ 6,630 50+€ 6,430 100+€ 6,230 Още цени... | STM32 Family STM32WL Series Microcontrollers | ARM Cortex-M4, ARM Cortex-M0+ | 48MHz | 256KB | 48Pins | UFQFPN | 29I/O's | I2C, I2S, SPI, LPUART, USART | 64KB | 9Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32WL | - | |||||
Each (Supplied on Cut Tape) Прекъсната лента | 5+€ 5,410 50+€ 3,840 100+€ 3,480 500+€ 3,300 1000+€ 3,230 | TLE987 Family TLE987XQX Series Microcontrollers | ARM Cortex-M3 | 40MHz | 128KB | 48Pins | HVQFN | 10I/O's | LIN, UART | 6KB | 5Channels | 10Bit | 5.5V | 28V | -40°C | 150°C | Surface Mount | - | TLE987x | AEC-Q100 | ||||||
Each | 1+€ 9,910 10+€ 7,690 25+€ 6,950 50+€ 6,510 100+€ 6,070 Още цени... | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 50MHz | 128KB | 64Pins | LQFP | 24I/O's | CAN, SCI, SPI | 8KB | 18Channels | 12Bit | 4.5V | 5.5V | -40°C | 150°C | Surface Mount | S12 Magni V | S12ZVM | AEC-Q100 | ||||||
Each | 1+€ 10,030 10+€ 7,800 25+€ 7,130 50+€ 6,720 100+€ 6,300 Още цени... | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | 50MHz | 128KB | 64Pins | LQFP | 24I/O's | CAN, SCI, SPI | 8KB | 18Channels | 12Bit | 4.5V | 5.5V | -40°C | 150°C | Surface Mount | S12 Magni V | S12ZVM | AEC-Q100 | ||||||