Свържете се с мен, когато продуктът е наличен отново.
| Количество | |
|---|---|
| 1+ | € 22,730 |
Информация за продукта
Преглед на продукта
ICUSB1284 6 ft USB to parallel printer adapter - M/M allows USB capable PCs to print to any standard parallel printer, converting a USB port into a Centronics (male) connector for direct connection to a parallel printer. The USB interface provides a much faster data transfer rate than standard parallel ports, thereby reducing the time spent waiting for a print job or data transfer to be sent. A portable, space-saving solution, the USB to Parallel Printer Adapter is self-powered and provides Plug and Play installation on Windows® based, USB-compliant computers. Backed by a StarTech.com 2-year warranty and free lifetime technical support.
- USB powered no external power adapter required
- Supports Windows (incl. XP & up), Windows Server (2000 & up), Linux (2.6.X & up), macOS (10.6-13.0)
- Baud rates up to 12Mbps
- 1.8m cable length
- Black colour cable
- 2-year warranty and free lifetime technical support
Технически характеристики
USB to Parallel Printer
Centronics 36-Pin Plug
Centronics 36 Way Plug
1.8m
-
USB Type A
-
PL2305
6ft
To Be Advised
Технически документи (1)
Законодателство и околна среда
Страна, в която е реализиран последният важен производствен процесСтрана на произход:China
Страна, в която е реализиран последният важен производствен процес
RoHS
RoHS
Сертификат за съответствие на продукта