Имате нужда от повече?
| Количество | |
|---|---|
| 1+ | € 35,330 |
Информация за продукта
Преглед на продукта
REFSSRACDC2ATOBO1 is a solid-state relay reference design board. It allows the evaluation AC and DC-type solid-state relays supporting 250V AC or 350V DC operation and 2A nominal current in a compact form factor. The board is compact and features integrated overcurrent and overtemperature protection mechanisms thanks to the innovative isolated EiceDRIVER™ iSSI gate driver with coreless transformer (CT) technology and a CoolMOS™ S7T SJ MOSFET with integrated temperature sensor. Suitable for industrial automation and solid-state relay applications.
- Bidirectional MOSFET switch
- Back-to-back (B2B) CoolMOS™ configuration for bidirectional current blocking capability
- Adjustable input supply voltage
- External TVS clamping diode
- SJ MOSFET w. embedded temperature sensor
- Shunt based overcurrent protection
- Isolated gate driver
- Small form factor with enhanced reliability and safety
- Galvanic isolation up to 5.7KV RMS, fast switch off (<10µs)
- Arc-free switching and no separate output bias supply needed
Технически характеристики
Infineon
Power Management
-
CoolMOS
-
iSSI30R12H, IPT60T022S7
Solid-State Isolator
-
Reference Board XMC1302-T028X0128
No SVHC (25-Jun-2025)
Технически документи (1)
Законодателство и околна среда
Страна, в която е реализиран последният важен производствен процесСтрана на произход:Singapore
Страна, в която е реализиран последният важен производствен процес
RoHS
RoHS
Сертификат за съответствие на продукта