Имате нужда от повече?
| Количество | |
|---|---|
| 1+ | € 233,900 |
Информация за продукта
Преглед на продукта
EV13L63A is a PL460 evaluation kit. PL460-EK is an Xplained PRO extension board featuring a PL460 modem that embeds a PLC signal amplification stage, providing a highly integrated solution that reduces the total bill of materials, simplifies the layout, and eases the modem design. This board enables the user to evaluate the PL460 device performance. The PL460 EK board includes a PL460 modem for narrow-band Power Line Communication (NB-PLC), which operates in the frequency band 0 to 500kHz. The PL460-EK is a client companion board for the PIC32CXMT family of EK/DBs, SAME70-Xplained, and SAMG55-Xplained boards. A complete suite of PC tools is provided to ease the evaluation with PL460-EK.
- Operating temperature range from -40°C to +85°C
- Board dimension: 134.88mm x 56.6mm
Съдържание
One PL460-EK board in an enclosure, One power supply adapter (AC/DC) 15V DC with interchangeable plugs.
Технически характеристики
Interface & Communication
Microchip
-
No SVHC (04-Feb-2026)
Programmable Modem
PL460
Xplained PRO Extension Board PL460
Технически документи (1)
Законодателство и околна среда
Страна, в която е реализиран последният важен производствен процесСтрана на произход:China
Страна, в която е реализиран последният важен производствен процес
RoHS
Сертификат за съответствие на продукта