Имате нужда от повече?
| Количество | |
|---|---|
| 1+ | € 109,860 |
Информация за продукта
Преглед на продукта
DS28E05EVKIT# is a DS28E05 evaluation kit (EV Kit) that provides the hardware and software necessary to evaluate and program the DS28E05 1-Wire EEPROM. EV Kit operation requires a host PC for user-friendly evaluation. The DS28E05 features 112 bytes of user memory organized as seven pages of 16 bytes. Each page can be write-protected or set into EPROM emulation mode. The EV software runs on Windows® 8, Windows 7, Windows Vista®, and Windows XP® operating systems.
- Driver support for Windows 8, Windows 7, Windows Vista, and Windows XP
- Fully compliant with USB specification v2.0
- USB powered with no external power supply required
- USB to 1-Wire adapter utilizes both the Prolific PL-2303HXD and DS2480B emulator
- Accommodates TSOC package IC
Съдържание
DS9120P+ evaluation socket board for a TSOC DS28E05, DS9481R-3C7 USB to 1-Wire PC adapter, Five DS28E05 sample devices in a TSOC package.
Бележки
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Технически характеристики
Analog Devices
Memory
Evaluation Socket Board DS9120P, DS9481R-3C7 USB to 1-Wire PC Adapter, 5x DS28E05 in a TSOC Package
No SVHC (04-Feb-2026)
DS28E05
1-Wire EEPROM
-
Технически документи (1)
Законодателство и околна среда
Страна, в която е реализиран последният важен производствен процесСтрана на произход:Philippines
Страна, в която е реализиран последният важен производствен процес
RoHS
RoHS
Сертификат за съответствие на продукта