Имате нужда от повече?
| Количество | |
|---|---|
| 1+ | € 368,000 |
Информация за продукта
Преглед на продукта
STEVAL-SILKT01 is an evaluation kit designed to implement a PLC solution with hardware architecture designed to meet the requirements coming from functional safety standards IEC61508, EN 62061, EN ISO 13849-1, EN ISO 13849-2, to enable the use as a reference design for factory automation use cases having a hardware platform with safety integrity level SIL3. The evaluation kit STEVAL-SILKT01 contains one mother board STEVAL-SILKTA01 (main board) and two daughter boards STEVAL-SILKTB01 (actuation board). The board architecture offers a dual-core data processing based on STM32H743ZG for the STEVAL-SILKTA01 and on STM32G431RB for the STEVAL-SILKTB01. On the main board (STEVAL-SILKTA01) are available three connectivity interfaces, two of them with differential communication working on RS485 and CAN physical layer, the other one with Ethernet technology to support the Ethernet/IP.
- Designed to meet IEC61508-2, EN 62061, EN ISO 13849-1, EN ISO 13849-2 for a SIL3/PLe achievement
- Dual core architecture based on STM32H743ZG and STM32G431RB
- Dual digital outputs IPS1025H, IPS4260L
- Dual digital inputs CLT03-1SC3
- Full diagnostic coverage >90%
- Galvanic isolation for data transmission, and digital I/O signals using STISO621
- Redundancy on board, at hardware level and data processing
- Overload and overtemperature protections, integrated on board at device level
Съдържание
Mother board (STEVAL-SILKTA01), Two daughter boards (STEVAL-SILKTB01).
Технически характеристики
STMicroelectronics
Process Control
Mother Board STEVAL-SILKTA01 and 2 x Daughter Boards STEVAL-SILKTB01
No SVHC (25-Jun-2025)
STM32H743ZG, STM32G431RB
Programmable Logic Controllers (PLCs), SIL3
-
Технически документи (1)
Сродни продукти
3 Намерени продукта
Законодателство и околна среда
Страна, в която е реализиран последният важен производствен процесСтрана на произход:Italy
Страна, в която е реализиран последният важен производствен процес
RoHS
RoHS
Сертификат за съответствие на продукта