0
0 артикула€0,00
без ДДС
без ДДС

Audio Transformers :

121 Намерени продукта

Всички филтри

Разширете всичко
Сравнение
Част № на производителя
Код на поръчката
Производител / Oписание
Наличност
Цена за
Цена (без ДДС)
Количество
Turns Ratio
Current Rating
Inductance
Insertion Loss
Primary Impedance
DC Resistance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
Operating Temperature Min
DC Resistance Primary
Operating Temperature Max
DC Resistance Secondary
Transformer Mounting
Transformer Terminals
Frequency Min
Product Range
2723448

RoHS

Each
1+€ 4,540
10+€ 4,450
25+€ 4,360
50+€ 4,270
100+€ 4,170
Още цени...
1:1
-
-
-
68ohm
-
600ohm
-
400kHz
4kV
Line Matching
-
68ohm
-
68ohm
Through Hole
PC Pin
200Hz
-
2723449

RoHS

Each
1+€ 4,540
10+€ 4,450
25+€ 4,360
50+€ 4,270
100+€ 4,170
Още цени...
1:1
-
-
-
111ohm
-
600ohm
-
400kHz
4kV
Line Matching
-
111ohm
-
111ohm
Surface Mount
Solder
200Hz
-
1674300

RoHS

Each
1+€ 15,800
5+€ 15,490
10+€ 15,170
50+€ 14,860
100+€ 14,540
Още цени...
6.3:1
-
-
-
150ohm
-
3.75ohm
-
30kHz
1kV
Encapsulated - Line Matching
-
10ohm
-
0.36ohm
Through Hole
PC Pin
30Hz
VTX A-Series
1774947

RoHS

Each
1+€ 2,590
10+€ 2,260
25+€ 2,100
50+€ 1,940
100+€ 0,993
Още цени...
1:10
-
6mH
-
-
-
-
-
0
-
Line Matching
-
-
-
-
Through Hole
PC Pin
-
-
1610406

RoHS

Each
1+€ 16,310
5+€ 15,510
10+€ 14,710
50+€ 13,640
100+€ 13,070
Още цени...
1:1
3mA
-
-
600ohm
-
600ohm
50mW
100kHz
1kV
High Reliability
-
72ohm
-
92ohm
Through Hole
PC Pin
300Hz
SP Series
1172346

RoHS

Each
1+€ 14,290
5+€ 13,400
10+€ 12,880
50+€ 12,310
100+€ 11,890
Още цени...
6.3:1
-
-
-
150ohm
-
3.75ohm
100mW
35kHz
1kV
Encapsulated - Impedance Matching
-
10.3ohm
-
0.37ohm
Through Hole
PC Pin
30Hz
A262 Series
1824902

RoHS

Each
1+€ 15,150
5+€ 14,950
10+€ 14,750
50+€ 13,830
100+€ 13,020
Още цени...
1:1
3mA
-
-
600ohm
-
600ohm
50mW
100kHz
1kV
High Reliability
-
72ohm
-
92ohm
Through Hole
PC Pin
300Hz
SP Series
1172419

RoHS

Each
1+€ 14,240
5+€ 13,350
10+€ 12,830
50+€ 12,270
100+€ 11,850
Още цени...
1:1
-
-
-
800ohm
-
800ohm
2mW
15kHz
500V
Miniature - Impedance Matching
-
69ohm
-
97ohm
Through Hole
PC Pin
200Hz
-
1824895

RoHS

Each
1+€ 14,510
5+€ 13,730
10+€ 12,940
50+€ 11,950
100+€ 11,590
Още цени...
2.24:1
1mA
-
-
10kohm
-
2kohm
50mW
100kHz
1kV
High Reliability
-
1.05kohm
-
330ohm
Through Hole
PC Pin
300Hz
SP Series
2302188

RoHS

Each
1+€ 41,810
5+€ 39,970
10+€ 38,120
25+€ 35,970
50+€ 34,380
Още цени...
-
-
-
-
600ohm
-
8ohm
12W
20kHz
500V
Line Matching
-
24.05ohm
-
0.513ohm
Chassis Mount
Solder Lug, Wire Leaded
30Hz
119DA Series
2280535

RoHS

Date/Lot Code

TRIAD MAGNETICS
Each
1+€ 6,470
5+€ 6,350
10+€ 6,230
25+€ 6,110
50+€ 5,960
Още цени...
0.6
-
-
-
1kohm
-
1kohm
20mW
15kHz
1.5kV
Line Matching
-
172ohm
-
172ohm
Through Hole
PC Pin
200Hz
TY Series
2783468

RoHS

Date/Lot Code

Each
1+€ 10,500
5+€ 9,820
-
-
-
-
-
-
8ohm
10W
12000Hz
-
Line Matching
-
-
-
8ohm
Chassis Mount
Wire Leaded
100Hz
-
2785683

RoHS

Each
1+€ 26,190
5+€ 25,640
10+€ 25,090
25+€ 24,550
50+€ 24,030
Още цени...
-
-
-
-
4kohm
-
2.6kohm
150mW
-
-
Miniature Potted - Line Matching
-
340ohm
-
100ohm
Through Hole
PC Pin
-
106 Series
2910564

RoHS

Each
1+€ 7,270
5+€ 7,240
10+€ 7,090
25+€ 6,950
50+€ 6,800
Още цени...
3.16:1
-
-
-
500ohm
-
50ohm
50mW
100kHz
500V
Miniature Encapsulated - Data/Voice Coupling
-
55ohm
-
8ohm
Through Hole
PC Pin
300Hz
MET Series
4258480

RoHS

Each (Supplied on Cut Tape)
Прекъсната лента
1+€ 1,920
10+€ 1,730
25+€ 1,660
50+€ 1,610
100+€ 1,570
Още цени...
1:1
-
-
-
-
-
-
-
-
2kV
Digital Audio Data Transmission
-
-
-
-
Surface Mount
Solder
-
DA100J Series
4264293

RoHS

Each
1+€ 17,770
5+€ 17,410
10+€ 17,060
50+€ 16,700
100+€ 16,350
Още цени...
1:1
-
-
-
600ohm
-
600ohm
-
30kHz
1.5kV
Encapsulated - Impedance Matching
-
30ohm
-
30ohm
Through Hole
PC Pin
20Hz
-
4705453

RoHS

Each
1+€ 36,580
5+€ 32,000
10+€ 26,520
50+€ 23,780
100+€ 23,160
1:8
-
-
-
1.32kohm
-
12.5kohm
-
30kHz
-
Microphone Input Transformer
-
18.5ohm
-
1.5kohm
Through Hole
PC Pin
20Hz
-
4829584

RoHS

Each
1+€ 7,400
5+€ 7,250
10+€ 7,100
50+€ 6,960
100+€ 6,810
Още цени...
10+10 : 1+1+1+1
-
-
-
600ohm
-
6ohm
-
20kHz
-
Impedance Matching
-
15.34ohm
-
440mohm
Through Hole
PC Pin
20Hz
VTX-100 Series
4695724

RoHS

Each
1+€ 47,660
5+€ 41,700
10+€ 34,550
50+€ 30,980
1CT:2, 1CT:4
-
-
-
150ohm
-
-
-
-
500V
Microphone Input Transformer
-
20ohm
-
500ohm
Through Hole
PC Pin
-
VTX Series
4695721

RoHS

Each
1+€ 32,920
5+€ 32,260
10+€ 31,610
50+€ 30,950
100+€ 30,280
Още цени...
1+1 : 1+1
-
-
-
600ohm
-
600ohm
-
35kHz
1kV
Microphone Input Circuitry
-
42ohm
-
58ohm
Through Hole
PC Pin
30Hz
VTX Series
4695718

RoHS

Each
1+€ 32,920
5+€ 32,260
10+€ 31,610
50+€ 30,950
100+€ 30,280
Още цени...
1+1 : 1+1
-
-
-
150ohm
-
150ohm
-
35kHz
1kV
Microphone Input Circuitry
-
15ohm
-
20ohm
Through Hole
PC Pin
30Hz
VTX Series
4829594

RoHS

Each
1+€ 2,350
10+€ 2,320
25+€ 2,290
50+€ 2,190
100+€ 1,800
Още цени...
1:1
-
-
-
600ohm
-
600ohm
-
4kHz
4.6kVrms
Impedance Matching
-
115ohm
-
115ohm
Surface Mount
Solder
200Hz
VTX-134 Series
4695727

RoHS

Each
1+€ 52,820
5+€ 46,220
10+€ 38,290
50+€ 34,340
1CT:5,1CT:10CT
-
-
-
150ohm
-
-
-
-
500V
Microphone Input Transformer
-
20ohm
-
2.89kohm
Through Hole
PC Pin
-
VTX Series
4705455

RoHS

Each
1+€ 35,750
5+€ 31,280
10+€ 25,920
50+€ 23,240
100+€ 21,450
1:1
-
-
-
-
-
-
-
40kHz
-
Microphone Splitting Transformer
-
-
-
-
Through Hole
PC Pin
20Hz
-
4738507

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Прекъсната лента
1+€ 2,350
5+€ 2,240
10+€ 2,060
20+€ 2,030
40+€ 1,810
Още цени...
1:1
-
-
-
600ohm
-
600ohm
-
4kHz
2kV
Line Matching
-
136ohm
-
136ohm
Surface Mount
Solder
200Hz
SM-LP Series
26-50 от 121 елементи
на 5 страница(и)

водещи производители

HAMMOND MANUFACTURING
BLOCK
MURATA
SQUARE D BY SCHNEIDER ELECTRIC
ETAL
OEP OXFORD ELECTRICAL PRODUCTS