0
0 артикула€0,00
без ДДС
без ДДС

Toroidal Power Transformers :

417 Намерени продукта

Всички филтри

Разширете всичко
Сравнение
Част № на производителя
Код на поръчката
Производител / Oписание
Наличност
Цена за
Цена (без ДДС)
Количество
Plug Type
Power Rating
Primary Voltages
Secondary Voltages
Winding Type
Toroid Centre
Transformer Mounting
Transformer Terminals
Outer Diameter
Outer Diameter
Height
Secondary Current Nom
Product Range
2817646

RoHS

Each
1+€ 24,650
5+€ 24,160
10+€ 23,660
50+€ 23,170
100+€ 22,680
Още цени...
-
30VA
115V, 230V
2 x 18V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
74mm
-
32mm
830mA
-
1675063

RoHS

Each
1+€ 23,870
5+€ 23,390
10+€ 22,910
25+€ 22,440
50+€ 21,960
-
50VA
230V
2 x 55V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
81mm
-
34mm
450mA
VTX
1675085

RoHS

Each
1+€ 45,440
5+€ 43,150
10+€ 40,820
25+€ 38,950
-
225VA
230V
2 x 18V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
110mm
-
50mm
6.3A
VTX
9532749

RoHS

Each
1+€ 31,310
5+€ 30,690
10+€ 30,060
25+€ 29,440
-
80VA
115V, 230V
2 x 25V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
87.5mm
-
39mm
1.6A
MCTA
2362165

RoHS

Each
1+€ 67,900
5+€ 63,760
10+€ 59,620
50+€ 58,430
-
120VA
2 x 115V
2 x 24V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
96mm
-
46mm
-
RKD Series
9530495

RoHS

Each
1+€ 34,530
5+€ 33,830
10+€ 33,140
25+€ 32,460
-
100VA
115V, 230V
2 x 18V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
91mm
-
44mm
2.78A
MCTA
9532722

RoHS

Each
1+€ 31,310
5+€ 30,690
10+€ 30,060
25+€ 29,440
-
80VA
115V, 230V
2 x 18V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
87.5mm
-
39mm
2.22A
MCTA
9531386

RoHS

Each
1+€ 19,100
5+€ 18,720
10+€ 18,330
25+€ 17,950
50+€ 17,570
-
3.2VA
115V, 230V
2 x 7V
Single Primary, Dual Secondary
Centre Potted
Panel Mount
Wire Leaded
43mm
-
24mm
229mA
-
9531645

RoHS

Each
1+€ 25,160
5+€ 24,660
10+€ 24,150
25+€ 23,650
50+€ 23,150
-
15VA
230V
2 x 6V
Single Primary, Dual Secondary
Potted in a Capsule
Chassis Mount
Wire Leaded
62.4mm
-
34.5mm
1.25A
-
9531750

RoHS

Each
1+€ 30,440
5+€ 29,830
10+€ 29,220
25+€ 28,620
-
30VA
230V
2 x 25V
Single Primary, Dual Secondary
Potted in a Capsule
Chassis Mount
Wire Leaded
81.3mm
-
39mm
600mA
-
9530622

RoHS

Each
1+€ 41,150
5+€ 39,070
10+€ 36,970
25+€ 35,270
-
160VA
115V, 230V
2 x 15V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
105mm
-
47mm
5.33A
MCTA
9530320

RoHS

Each
1+€ 21,630
5+€ 21,200
10+€ 20,770
25+€ 20,340
50+€ 19,900
-
30VA
115V, 230V
2 x 18V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
73mm
-
31mm
830mA
MCTA
9530347

RoHS

Each
1+€ 24,650
5+€ 24,160
10+€ 23,660
25+€ 23,170
50+€ 22,680
-
50VA
115V, 230V
2 x 6V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
81mm
-
34.5mm
4.17A
MCTA
9531742

RoHS

Each
1+€ 30,440
5+€ 29,830
10+€ 29,220
25+€ 28,620
-
30VA
230V
2 x 18V
Single Primary, Dual Secondary
Potted in a Capsule
Chassis Mount
Wire Leaded
81.3mm
-
39mm
830mA
-
1675089

RoHS

Each
1+€ 51,750
5+€ 49,140
10+€ 46,490
-
300VA
230V
2 x 25V
Single Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
125mm
-
54mm
6A
VTX
9531726

RoHS

Each
1+€ 30,440
5+€ 29,830
10+€ 29,220
25+€ 28,620
-
30VA
230V
2 x 15V
Single Primary, Dual Secondary
Potted in a Capsule
Chassis Mount
Wire Leaded
81.3mm
-
39mm
1A
-
9531513

RoHS

Each
1+€ 19,760
5+€ 19,370
10+€ 18,970
25+€ 18,570
50+€ 18,180
-
5VA
115V, 230V
2 x 12V
Single Primary, Dual Secondary
Centre Potted
Panel Mount
Wire Leaded
50mm
-
24mm
208mA
-
9531688

RoHS

Each
1+€ 25,160
5+€ 24,660
10+€ 24,150
25+€ 23,650
50+€ 23,150
-
15VA
230V
2 x 18V
Single Primary, Dual Secondary
Potted in a Capsule
Chassis Mount
Wire Leaded
62.4mm
-
34.5mm
420mA
-
9530517

RoHS

Each
1+€ 39,120
5+€ 38,340
10+€ 37,550
25+€ 36,770
-
120VA
115V, 230V
2 x 12V
Dual Primary, Dual Secondary
Unpotted
Panel Mount
Wire Leaded
95mm
-
45mm
5A
MCTA
2817661

RoHS

Each
1+€ 25,760
5+€ 25,240
10+€ 24,730
50+€ 24,210
100+€ 23,700
Още цени...
-
60VA
115V, 230V
2 x 24V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
85mm
-
34mm
1.25A
-
2817700

RoHS

Each
1+€ 57,210
5+€ 56,060
10+€ 54,920
50+€ 53,780
-
300VA
115V, 230V
2 x 18V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
125mm
-
54mm
8.33A
-
2817694

RoHS

Each
1+€ 51,080
5+€ 50,060
10+€ 49,040
50+€ 48,020
100+€ 46,990
-
225VA
115V, 230V
2 x 24V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
110mm
-
51mm
4.68A
-
2817688

RoHS

Each
1+€ 35,470
5+€ 34,760
10+€ 34,050
50+€ 33,340
100+€ 32,630
-
160VA
115V, 230V
2 x 25V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
105mm
-
47mm
3.2A
-
2817636

RoHS

Each
1+€ 22,700
5+€ 22,250
10+€ 21,790
50+€ 21,340
100+€ 20,880
Още цени...
-
15VA
115V, 230V
2 x 9V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
65mm
-
36mm
830mA
-
2817712

RoHS

Each
1+€ 75,340
5+€ 73,830
10+€ 72,330
50+€ 70,820
-
500VA
115V, 230V
2 x 50V
Dual Primary, Dual Secondary
Open
Chassis Mount
Wire Leaded
136mm
-
60mm
5A
-
101-125 от 417 елементи
на 17 страница(и)

водещи производители

HAMMOND MANUFACTURING
BLOCK
MURATA
SQUARE D BY SCHNEIDER ELECTRIC
ETAL
OEP OXFORD ELECTRICAL PRODUCTS