0
0 артикула€0,00
без ДДС
без ДДС

Transformer Cores :

869 Намерени продукта

Всички филтри

Разширете всичко
Сравнение
Част № на производителя
Код на поръчката
Производител / Oписание
Наличност
Цена за
Цена (без ДДС)
Количество
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
3056028

RoHS

Date/Lot Code

Each
5+€ 0,772
50+€ 0,654
250+€ 0,614
500+€ 0,533
1000+€ 0,499
-
E18
3F4
-
20.3mm
39.5mm²
1.8µH
-
3057045

RoHS

Date/Lot Code

1 Pair
1+€ 0,952
50+€ 0,662
100+€ 0,621
250+€ 0,571
1000+€ 0,505
Още цени...
-
ER9.5
3F3
-
14.2mm
8.47mm²
850nH
-
1781876

RoHS

Date/Lot Code

Each
1+€ 1,480
50+€ 1,390
100+€ 1,300
250+€ 1,210
500+€ 1,120
Още цени...
-
ETD29
N87
-
70.4mm
76mm²
201nH
B66358 Series
4335966

RoHS

Date/Lot Code

Each
5+€ 0,969
50+€ 0,524
250+€ 0,495
500+€ 0,468
1500+€ 0,411
Toroid
5.84mm x 3.04mm x 1.52mm
75
AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives
13mm
2.1mm²
-
75 MATERIAL Series
4154581

RoHS

Each
1+€ 1,560
10+€ 1,130
50+€ 0,978
100+€ 0,918
200+€ 0,876
Още цени...
Toroid
22.1mm x 13.7mm x 12.7mm
43
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
54mm
52mm²
970nH
-
4154603

RoHS

Each
10+€ 0,0894
250+€ 0,0567
1000+€ 0,0522
5000+€ 0,043
12900+€ 0,0408
Multi-Aperture
3.45mm x 2mm x 2.35mm
61
Baluns, Broadband Transformers, Airbags
-
-
60nH
-
4154036

RoHS

Date/Lot Code

Each
1+€ 2,720
10+€ 1,890
50+€ 1,620
100+€ 1,470
200+€ 1,390
Още цени...
E
E36/18/11
N87
TDK B66390 Series Coil Former
81mm
120mm²
3.1µH
B66389 Series
4154608

RoHS

Date/Lot Code

Each
5+€ 0,249
50+€ 0,190
250+€ 0,164
500+€ 0,143
1000+€ 0,139
Още цени...
Toroid
5.84mm x 3mm x 1.65mm
52
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
12.8mm
2mm²
49nH
-
4153941

RoHS

Date/Lot Code

1 Pair
1+€ 1,710
50+€ 0,894
100+€ 0,788
250+€ 0,629
500+€ 0,594
Още цени...
ER
ER14.5/6
N87
High Inductance Transformers
19mm
17.6mm²
1.5µH
B65513 Series
1784185

RoHS

Date/Lot Code

Each
1+€ 5,050
10+€ 4,280
50+€ 3,790
100+€ 3,560
200+€ 3,420
Още цени...
Toroid
-
3C90
-
96.3mm
125mm²
3.5µH
-
2355093

RoHS

Each
1+€ 11,960
5+€ 10,330
10+€ 8,700
20+€ 8,380
40+€ 8,060
Още цени...
E
E70/33/32
N87
-
149mm
683mm²
9.7µH
B66371 Series
2103455

RoHS

Date/Lot Code

1 Pair
1+€ 4,590
10+€ 3,890
25+€ 3,650
50+€ 3,440
100+€ 3,220
Още цени...
PQ
PQ35
3C95
-
86.1mm
190mm²
6µH
-
2103417

RoHS

Date/Lot Code

Each
1+€ 27,150
5+€ 23,270
10+€ 21,930
20+€ 20,550
40+€ 19,050
Още цени...
U
U100
3C90
-
308mm
645mm²
5.5µH
-
2355084

RoHS

Date/Lot Code

Each
1+€ 1,930
50+€ 1,010
100+€ 0,878
250+€ 0,849
500+€ 0,819
Още цени...
E
E32/16/9
N87
-
74mm
83mm²
2.3µH
B66229 Series
3056405

RoHS

Date/Lot Code

Each
1+€ 1,800
50+€ 1,250
100+€ 1,170
250+€ 1,110
500+€ 1,040
Още цени...
ETD
ETD44
3C90
-
103mm
173mm²
3.8µH
-
2355095

RoHS

Date/Lot Code

Each
1+€ 6,800
3+€ 6,110
5+€ 5,410
10+€ 4,720
20+€ 4,010
Още цени...
E
E80/38/20
N87
-
184mm
390mm²
4.5µH
B66375 Series
2103462

RoHS

Date/Lot Code

1 Pair
1+€ 1,910
10+€ 1,640
50+€ 1,400
200+€ 1,320
400+€ 1,240
Още цени...
RM/I
RM8/I
3C95
-
38.4mm
63mm²
4.1µH
-
1422729

RoHS

Date/Lot Code

Each
1+€ 1,210
50+€ 0,634
100+€ 0,566
250+€ 0,474
500+€ 0,461
Още цени...
-
EFD20
N97
-
47mm
31mm²
1.25µH
B66417 Series
926577

RoHS

Date/Lot Code

Each
5+€ 1,840
50+€ 1,460
250+€ 1,290
500+€ 1,240
1000+€ 1,190
Още цени...
Planar E
E32
3F3
-
35.1mm
130mm²
6.78µH
-
1422720

RoHS

Date/Lot Code

1 Pair
1+€ 4,320
10+€ 2,960
50+€ 2,200
100+€ 1,790
200+€ 1,730
Още цени...
RM
RM8
N87
-
38mm
64mm²
3.3µH
B65811 Series
3057021

RoHS

Each
1+€ 3,010
10+€ 2,580
50+€ 2,210
100+€ 2,090
200+€ 1,960
Още цени...
Toroid
-
3E25
-
89.7mm
97.5mm²
7.39µH
-
2103459

RoHS

Date/Lot Code

1 Pair
1+€ 5,050
5+€ 4,690
10+€ 4,280
25+€ 4,020
50+€ 3,790
Още цени...
RM/I
RM12/I
3C95
-
56.6mm
146mm²
6.79µH
-
2355030

RoHS

Date/Lot Code

Each
1+€ 4,090
10+€ 2,810
25+€ 2,390
50+€ 2,100
100+€ 2,050
Още цени...
ETD
ETD44/22/15
N87
-
103mm
173mm²
3.5µH
B66365 Series
2103410

RoHS

Date/Lot Code

Each
1+€ 8,570
5+€ 7,270
10+€ 6,830
25+€ 6,630
50+€ 6,430
Още цени...
Toroid
TX36
4C65
-
89.7mm
97.5mm²
170nH
-
1422764

RoHS

Date/Lot Code

Each
1+€ 1,490
50+€ 0,816
100+€ 0,718
250+€ 0,674
500+€ 0,630
Още цени...
-
E30
N87
-
67mm
60mm²
1.9µH
B66319 Series
1-25 от 869 елементи
на 35 страница(и)

водещи производители

HAMMOND MANUFACTURING
BLOCK
MURATA
SQUARE D BY SCHNEIDER ELECTRIC
ETAL
OEP OXFORD ELECTRICAL PRODUCTS