SuperFET Single MOSFETs:
27 645 Намерени продуктаИзглед
Купувач
Инженер
Производител
Channel Type
MOSFET Module Configuration
Transistor Polarity
Drain Source Voltage Vds
Continuous Drain Current Id
Drain Source On State Resistance
On Resistance Rds(on)
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Gate Source Threshold Voltage Max
Power Dissipation
Power Dissipation Pd
No. of Pins
Operating Temperature Max
Product Range
Qualification
Automotive Qualification Standard
Опаковка
Приложен(и) филтър(и)
1 Избран(и) филтър(и)
Сравнение | Цена за | Количество | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 500+ € 0,0457 1000+ € 0,041 5000+ € 0,0276 | Мин: 500 / Множ: 5 | N Channel | - | - | 50V | 200mA | 3.5ohm | - | SOT-23 | Surface Mount | 10V | 1.2V | 300mW | - | 3Pins | 150°C | - | - | - | |||||
Each | 1+ € 1,280 10+ € 1,100 100+ € 1,030 500+ € 0,950 1000+ € 0,922 Още цени... | Мин: 1 / Множ: 1 | N Channel | - | - | 80V | 90A | 0.0053ohm | - | TO-252 (DPAK) | Surface Mount | 10V | 3.5V | 150W | - | 3Pins | 175°C | OptiMOS 3 Series | - | - | |||||
Each | 1+ € 1,230 10+ € 1,220 100+ € 0,582 500+ € 0,533 1000+ € 0,497 Още цени... | Мин: 1 / Множ: 1 | N Channel | - | - | 55V | 47A | 0.022ohm | - | TO-220AB | Through Hole | 10V | 2V | 110W | - | 3Pins | 175°C | HEXFET Series | - | - | |||||
Each (Supplied on Cut Tape) Прекъсната лента | 5+ € 0,200 10+ € 0,0914 100+ € 0,0733 500+ € 0,0657 1000+ € 0,0581 Още цени... | Мин: 5 / Множ: 5 | P Channel | - | - | 60V | 170mA | 8ohm | - | SOT-23 | Surface Mount | 10V | 1.5V | 360mW | - | 3Pins | 150°C | SIPMOS Series | AEC-Q101 | - | |||||
Each (Supplied on Cut Tape) Пренавиване Опции за опаковка | 500+ € 0,0657 1000+ € 0,0581 5000+ € 0,0448 | Мин: 500 / Множ: 5 | P Channel | - | - | 60V | 170mA | 8ohm | - | SOT-23 | Surface Mount | 10V | 1.5V | 360mW | - | 3Pins | 150°C | SIPMOS Series | AEC-Q101 | - | |||||
1468004 | STMICROELECTRONICS | Each | 1+ € 3,890 10+ € 3,200 100+ € 3,020 500+ € 2,870 1000+ € 2,810 | Мин: 1 / Множ: 1 | N Channel | - | - | 1kV | 8.3A | 1.38ohm | - | TO-247 | Through Hole | 10V | 3.75V | 230W | - | 3Pins | 150°C | STW | - | - | |||
Each (Supplied on Cut Tape) Прекъсната лента | 5+ € 0,143 10+ € 0,0829 100+ € 0,0486 500+ € 0,0457 1000+ € 0,041 Още цени... | Мин: 5 / Множ: 5 | N Channel | - | - | 50V | 200mA | 3.5ohm | - | SOT-23 | Surface Mount | 10V | 1.2V | 300mW | - | 3Pins | 150°C | - | - | - | |||||
Each | 1+ € 0,543 10+ € 0,415 100+ € 0,335 500+ € 0,270 1000+ € 0,255 Още цени... | Мин: 1 / Множ: 1 | P Channel | - | - | 20V | 6A | 0.039ohm | - | SOT-23 | Surface Mount | 4.5V | 400mV | 2.5W | - | 3Pins | 150°C | - | - | - | |||||
Each | 1+ € 0,438 10+ € 0,419 100+ € 0,390 500+ € 0,353 1000+ € 0,281 Още цени... | Мин: 1 / Множ: 1 | N Channel | - | - | 55V | 29A | 0.04ohm | - | TO-220AB | Through Hole | 10V | 4V | 68W | - | 3Pins | 175°C | - | - | - | |||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 1,050 10+ € 0,843 100+ € 0,631 500+ € 0,552 1000+ € 0,532 Още цени... | Мин: 1 / Множ: 1 | N Channel | - | - | 150V | 27A | 0.052ohm | - | TO-252 (DPAK) | Surface Mount | 10V | 3.1V | 89W | - | 3Pins | 150°C | - | - | - | |||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 0,781 10+ € 0,567 100+ € 0,428 500+ € 0,339 1000+ € 0,287 Още цени... | Мин: 1 / Множ: 1 | N Channel | - | - | 80V | 23A | 0.034ohm | - | SuperSOT | Surface Mount | 10V | 2.8V | 32W | - | 8Pins | 150°C | - | - | - | |||||
STMICROELECTRONICS | Each | 1+ € 9,150 5+ € 7,980 10+ € 6,810 50+ € 6,470 100+ € 5,400 Още цени... | Мин: 1 / Множ: 1 | N Channel | - | - | 1.5kV | 8A | 1.8ohm | - | TO-247 | Through Hole | 10V | 4V | 320W | - | 3Pins | 150°C | - | - | - | ||||
Each | 1+ € 1,070 10+ € 1,000 100+ € 0,608 500+ € 0,511 1000+ € 0,476 Още цени... | Мин: 1 / Множ: 1 | N Channel | - | - | 100V | 33A | 0.044ohm | - | TO-220AB | Through Hole | 10V | 4V | 130W | - | 3Pins | 175°C | HEXFET Series | - | - | |||||
Each | 1+ € 2,970 10+ € 2,530 100+ € 2,120 500+ € 1,820 1000+ € 1,690 | Мин: 1 / Множ: 1 | N Channel | - | - | 100V | 120A | 0.0041ohm | - | TO-263 (D2PAK) | Surface Mount | 10V | 3V | 405W | - | 3Pins | 175°C | - | - | - | |||||
Each (Supplied on Cut Tape) Прекъсната лента | 5+ € 0,181 10+ € 0,153 100+ € 0,150 500+ € 0,113 1000+ € 0,0833 Още цени... | Мин: 5 / Множ: 5 | N Channel | - | - | 20V | 630mA | 0.4ohm | - | SOT-523 | Surface Mount | 4.5V | 1V | 280mW | - | 3Pins | 150°C | - | - | - | |||||
Each (Supplied on Cut Tape) Прекъсната лента | 5+ € 0,237 50+ € 0,170 250+ € 0,0879 1000+ € 0,078 5000+ € 0,0563 | Мин: 5 / Множ: 5 | N Channel | - | - | 20V | 1.5A | 0.14ohm | - | SOT-323 | Surface Mount | 4.5V | 950mV | 500mW | - | 3Pins | 150°C | OptiMOS 2 | AEC-Q101 | - | |||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 1,690 10+ € 1,240 100+ € 0,927 500+ € 0,710 1000+ € 0,623 Още цени... | Мин: 1 / Множ: 1 | P Channel | - | - | 45V | 16A | 0.035ohm | - | TO-252 (DPAK) | Surface Mount | 10V | 3V | 20W | - | 3Pins | 150°C | - | AEC-Q101 | - | |||||
Each | 5+ € 0,362 10+ € 0,143 100+ € 0,118 500+ € 0,110 1000+ € 0,102 Още цени... | Мин: 5 / Множ: 5 | P Channel | - | - | 30V | 470mA | 0.9ohm | - | SOT-23 | Surface Mount | 4.5V | 680mV | 417mW | - | 3Pins | 150°C | - | - | - | |||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 1,910 10+ € 1,320 100+ € 0,912 500+ € 0,770 1000+ € 0,753 | Мин: 1 / Множ: 1 | N Channel | - | - | 25V | 100A | 990µohm | - | SOT-669 | Surface Mount | 10V | 1.41V | 137W | - | 4Pins | 175°C | - | - | - | |||||
Each | 1+ € 0,826 10+ € 0,708 100+ € 0,626 500+ € 0,596 1000+ € 0,595 Още цени... | Мин: 1 / Множ: 1 | N Channel | - | - | 40V | 100A | 0.0014ohm | - | PQFN | Surface Mount | 10V | 3V | 156W | - | 5Pins | 150°C | - | - | - | |||||
Each | 1+ € 2,440 10+ € 2,020 100+ € 1,530 500+ € 1,330 1000+ € 1,230 | Мин: 1 / Множ: 1 | N Channel | - | - | 40V | 60A | 0.0023ohm | - | PowerPAK SO | Surface Mount | 10V | 2.5V | 104W | - | 8Pins | 150°C | - | - | - | |||||
Each | 1+ € 0,381 10+ € 0,292 100+ € 0,240 500+ € 0,174 1000+ € 0,162 Още цени... | Мин: 1 / Множ: 1 | N Channel | - | - | 30V | 39A | 0.012ohm | - | PG-TDSON | Surface Mount | 10V | 1V | 28W | - | 8Pins | 150°C | - | - | - | |||||
Each | 1+ € 1,320 10+ € 1,250 100+ € 1,180 500+ € 1,110 1000+ € 1,040 | Мин: 1 / Множ: 1 | N Channel | - | - | 40V | 18A | 0.0033ohm | - | SOIC | Surface Mount | 10V | 1.9V | 2.5W | - | 8Pins | 150°C | - | - | - | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 2,650 10+ € 2,030 100+ € 1,620 500+ € 1,240 1000+ € 1,070 Още цени... | Мин: 1 / Множ: 1 | N Channel | - | - | 600V | 3A | 1ohm | - | TO-263 (D2PAK) | Surface Mount | 10V | 3.75V | 110W | - | 3Pins | 150°C | - | - | - | ||||
Each (Supplied on Cut Tape) Прекъсната лента | 1+ € 1,420 10+ € 0,990 100+ € 0,722 500+ € 0,570 1000+ € 0,521 Още цени... | Мин: 1 / Множ: 1 | P Channel | - | - | 100V | 13A | 0.205ohm | - | TO-252AA | Surface Mount | 10V | 4V | 66W | - | 3Pins | 150°C | - | - | - |